https://www.phoenixcontact.com/us/products/1406127
12.07.2013Page1/4
Network cable-NBC-MSD/ 2,0-93E/R4AC SCO US-1406127
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Network cable, Ethernet, 4-position, PUR halogen-free, water blue RAL 5021, shielded, Plug Straight M12
SPEEDCON / IP67, Coding: D, on Plug Straight RJ45 / IP20, Cable length: 2 m
Key commercial data
Packing unit 1 PCE
GTIN
Custom tariff number 85444210
Country of origin GERMANY
Technical data
Dimensions
Length of cable 2 m
General data
Rated current at 40°C 1 A
Rated voltage 50 V
Number of positions 4
Signal type/category Ethernet CAT5 (IEC 11801:2002)
Signal type/category Ethernet CAT5e (TIA 568B:2001)
Standards/regulations M12 plug-in connector IEC 61076-2-101
Degree of protection IP65 (M12 plug-in connector)
Degree of protection IP67 (M12 plug-in connector)
Degree of protection IP20 (RJ45 plug-in connector)
Characteristics head 1
Head design Plug Straight M12 SPEEDCON / IP67

https://www.phoenixcontact.com/us/products/1406127
12.07.2013Page2/4
Network cable-NBC-MSD/ 2,0-93E/R4AC SCO US-1406127
Technical data
Characteristics head 1
Coding D (Data)
Characteristics head 2
Head design Plug Straight RJ45 / IP20
Line characteristics
Cable type Ethernet
Cable type (abbreviation) 93E
UL AWM style 20963 (80°C/30 V)
Signal type/category Ethernet CAT5 (IEC 11801:2002)
Signal type/category Ethernet CAT5e (TIA 568B:2001)
Cable structure 2x2xAWG26/7; SF/UTP
Conductor cross section 2x 2x 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.16 mm
Core diameter including insulation 0.98 mm
Wire colors white/orange-orange, white/green-green
Twisted pairs 2 cores to the pair
Overall twist Two pairs with two fillers to the core
Shielding Aluminum-coated foil, tinned copper braided shield
Optical shield covering 70 %
External sheath, color water blue RAL 5021
External cable diameter D 6.4 mm ± 0.2 mm
Minimum bending radius, fixed installation 4 x D
Minimum bending radius, flexible installation 8 x D
Tensile strength short-term/long-term ≤ 80N
Cable weight 42 kg/km
Outer sheath, material PUR
Material conductor insulation Foamed PE
Conductor material Bare Cu litz wires
Insulation resistance ≥ 500 MΩ*km (at 20 °C)
Conductor resistance ≤ 290 Ω/km (at 20 °C)
Working capacitance 45 nF (At 1 kHz)
Wave impedance 100 Ω ± 5 Ω (At 100 MHz)
Signal runtime 5.3 ns/m
Nominal voltage, cabel ≤ 100 V
Nominal voltage, cabel 300 V (Outer cable sheath)
Test voltage Core/Core 700 V (50 Hz, 1 min.)

https://www.phoenixcontact.com/us/products/1406127
12.07.2013Page3/4
Network cable-NBC-MSD/ 2,0-93E/R4AC SCO US-1406127
Technical data
Line characteristics
Test voltage Core/Shield 700 V (50 Hz, 1 min.)
Flame resistance IEC 60332-1-2
Halogen-free According to IEC 60754-1
Resistance to oil in accordance with DIN EN 60811-2-1
Ambient temperature (operation) -40 °C ... 80 °C (cable, fixed installation)
Ambient temperature (operation) -20 °C ... 80 °C (cable, flexible installation)
Ambient temperature (installation) -20 °C ... 80 °C
Ambient temperature (storage/transport) -20 °C ... 80 °C
Classifications
ETIM
ETIM 3.0 EC001855
ETIM 4.0 EC001855
ETIM 5.0 EC001855
UNSPSC
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
eCl@ss
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
eCl@ss 5.1 27061801
eCl@ss 6.0 27061801
eCl@ss 7.0 27061801
Drawings

https://www.phoenixcontact.com/us/products/1406127
12.07.2013Page4/4
Network cable-NBC-MSD/ 2,0-93E/R4AC SCO US-1406127
Schematic diagram
3
4
21
Pin assignment M12 male connector, 4-pos., D-coded, male side
Schematic diagram
56 37 28 14
Connector pin assignment plug RJ45
Cable cross section
Ethernet[93E]
Dimensioned drawing
47,3
Ø12
Ø14,8
M12
Plug, M12 x 1, straight, shielded
Dimensioned drawing
13,444,65
RJ45 plug-in connector, IP20
Circuit diagram
11
RJ45
32
23
46
M12
Contact assignment of the M12 and RJ45 plug
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
NTWRK CBL 4POS 2M M12-RJ45 CDE D