DB25MxxDB25M Drawing Datasheet by Switchcraft Inc.
View All Related Products | Download PDF Datasheet
B
2
CHANNEL 8
CHANNEL 7
CHANNEL 6
CHANNEL 5
CHANNEL 4
CHANNEL 3
CHANNEL 2
CHANNEL 1
DB25 PIN-OUT VIEW
TYP BOTH ENDS
EMPTY HOLE
NO PIN
24
13
11
10
18
15
1345678912
25
23
22
21
20
19
17
16
14
0.54
8-PAIR, 26 AWG CABLE
25 PIN MALE DSUB ASSEMBLY
METAL SHELL AND JACKSCREWS
BOTH ENDS
(SEE NOTE 2)
1.852
REF
2.09
2.04
"X"
0.37 0.62
DB25M DB25M
NOTES:
1. THE PRODUCT COMES COILED AND PACKAGED IN A BAG.
2. JACKSCREWS ARE SHIPPED UNASSEMBLED. CABLE COMES
WITH BOTH #4-40 THREAD (4) AND #M3 THREAD (4) JACKSCREWS.
3. MATERIALS:
DSUB - COPPER ALLOY, NICKEL PLATED WITH GOLD PINS
CABLE - COPPER, THERMOPLASTIC
JACKSCREWS - STAINLESS STEEL
4. THIS PRODUCT IS RoHS COMPLIANT.
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
A
25716
10/03/07
JGK
TJK
1:1
9/5/2006
JGK
RS
11/19/10
TJK
11/19/10
11
DB25M TO DB25M, RoHS
DB25M_ _DB25M
C
1. ALL DIMENSIONS IN INCHES
- TWO PLACE DECIMALS
0.02
- THREE PLACE DECIMALS
0.005
SolidWorks CAD File
CUSTOMER DRAWING
TEMPER
TJK
26637
10/4/10
B
RS
26795
TJK
TO
7-8-11
C
Products related to this Datasheet
CABLE ASSY DB25 VIOLET 3.05M