88973001 Datasheet by Crouzet

View All Related Products | Download PDF Datasheet
Q cnouzzf U AUTOMATION 4,.
Resin board version NBR12 Part number 88973001
Vibration resistant
Extended temperature range
Outputs via removable connectors
IP50 seal (connectors)
DB 9-pin programming port via standard RS 232 cable
Designed for application-specific functions
Supplied without connectors. Connectors available (Ref. 88970313, 88970314, 88970315, 88970316)
Part numbers
Specifications
Type
Designation
Inputs
Outputs
88973001
NBR12
Relay outputs with connectors
8 digital (including 4 analogue)
4 relays
General environment characteristics for CB, CD, XD, XB, XR and XE product types
Certifications
CE, UL, CSA, GL
Conformity to standards (with the low voltage directive
and EMC directive)
IEC/EN 61131
-
2 (Open equipment)
IEC/EN 61131
-2 (Zone B)
IEC/EN 61000
-6-2,
IEC/EN 61000
-6-3 (*)
IEC/EN 61000
-6-4
(*) Except configuration (88 970 1.1 or 88 970 1.2) + (88 970 250 or 88 970 270) + 88 970 241 class A (class B in a metal enclosure)
Earthing
Not included
Protection rating
In accordance with IEC/EN 60529 :
IP40 on front panel
IP20 on terminal block
Overvoltage category
3 in accordance with IEC/EN 60664
-1
Pollution
Degree : 2 in accordance with IEC/EN 61131
-2
Max operating Altitude
Operation : 2000 m
Transport : 3048 m
Mechanical resistance
Immunity to vibrations IEC/EN 60068
-2-6, test Fc
Immunity to shock IEC/EN 60068
-2-
27, test Ea
Resistance to electrostatic discharge
Immunity to ESD
IEC/EN 61000
-4-
2, level 3
Resistance to HF interference
Immunity to radiated electrostatic fields
IEC/EN 61000
-4-3
Immunity to fast transients (burst immunity)
IEC/EN 61000
-4-
4, level 3
Immunity to shock waves
IEC/EN 61000
-4-5
Radio frequency in common mode
IEC/EN 61000
-4-
6, level 3
Voltage dips and breaks (AC)
IEC/EN 61000
-4-11
Immunity to damped oscillatory waves
IEC/EN 61000
-4-12
Conducted and radiated emissions
Class B (*) in accordance with EN 55022, EN 55011 (CISPR22, CISPR11) group 1
(*) Except configuration (88 970 1.1 or 88 970 1.2) +
(88 970 250 or 88 970 270) + 88 970 241 class A (class B in a metal enclosure)
Operating temperature
-
20→+70°C
except CB and XB versions in VDC : -
30→+70°C(+40°Cinanon
-ventilated enclosure)
in accordance with IEC/EN 60068
-2-
1 and IEC/EN 60068
-22
Storage temperature
-
40→+80°CinaccordancewithIEC/EN60068
-2-1 and
IEC/EN 60068
-2-2
Relative humidity
95 % max. (no condensation or dripping water) in accordance with
IEC/EN 60068
-2-30
Mounting
On symmetrical DIN rail, 35 x 7.5 mm and 35 x 15 mm, or on panel (2 x Ø 4 mm)
Screw terminals connection capacity
Flexible wire with ferrule =
1 conductor : 0.25 to 2.5 mm
2 (AWG 24...AWG 14)
2 conductors 0.25 to 0.75 mm2 (AWG 24...AWG 18)
Semi
-rigid wire =
1 conductor : 0.2 to 2.5 mm
2 (AWG 25...AWG 14)
Rigid wire =
1 conductor : 0.2 to 2.5 mm
2 (AWG 25...AWG 14)
2 conductors 0.2 to 1.5 mm2 (AWG 25...AWG 16)
Tightening torque =
0.5 N.m (4.5 lb
-in) (tighten using screwdriver diam. 3.5 mm)
Also valid for spring cage connectors (ref 88 970 313 and 88 970 317 for the RBT range)
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
General characteristics
Certifications
CE
Protection index
IP50 (removable connectors)
Mechanical resistance IEC 61373
Railway applications -
Rolling stock
Category 1 class B stock mounted on car
Vibration resistance : 5-
150 Hz
Random sampling : 10 minutes in each direction (X, Y, Z)
Sinusoidal sampling : 5 hours in each direction (X, Y, Z)
Shock resistance : 3 shocks 3 g/30 ms per direction
Dropping : Total of 26 drops on all sides from a height of 1 metre
Mechanical resistance GAM EG 13
Terrestrial military vehicles
Vibration resistance 5-
500 Hz 50 m/s
2
Sinusoidal sampling 5 hours in each direction (X, Y, Z)
Shock resistance :
Acceleration : 150 m/s2, duration : 11 ms, 3 shocks per shaft
Acceleration : 300 m/s2, duration : 11 ms, 3 shocks per shaft
Bumps : 1000 half wave sine mechanical bumps 15 g / 6 ms per shaft
Operating temperature
-
30→+70°C(DC)
Storage temperature
-
40→+80°C
Housing
Self-extinguishing UL94V2
Resin
UL approved
Self-extinguishing UL94V0
Semi
-rigid polyurethane resin
Solid black appearance
Breakdown voltage : 25 kV/mn
Water absorption : 0.2 % (24 hours at 23 °C)
Shore D hardness : 50
±
5
Smoke category : F1
Outputs
Removable connectors
Breaking current
6 A relay output
Processing characteristics of CB, CD, XD & XB product types
LCD display
CD, XD : Display with 4 lines of 18 characters
Programming method
Function blocks / SCF (Grafcet) or Ladder
Program size
8 Kb : 350 typical blocks, 64 macros maximum, 256 blocks maximum per macro
or
120 lines in Ladder
Program memory
Flash EEPROM
Removable memory
EEPROM
Data memory
368 bit/200 words
Back-up time in the event of power failure
Program and settings in the controller : 10 years
Program and settings in the plug
-in memory : 10 years
Data memory : 10 years
Cycle time
FBD:6→90ms(typically20ms)
Ladder : typically 20 ms
Response time
Input acquisition time : 1 to 2 cycle times
Clock data retention
10 years (lithium battery) at 25 °C
Clock drift
Drift < 12 min/year (at 25 °C)
6 s/month (at 25 °C with user-definable correction of drift)
Timer block accuracy
1 %
±
2 cycle times
Start up time on power up
< 1,2 s
Characteristics of products with AC power supplied
Supply
Nominal voltage
24 V AC
100→240VAC
Operating limits
-15 % / +20 %
or20.4VAC→28.8VAC
-15 % / +10 %
or85VAC→264VAC
Supply frequency range
50/60 Hz (+4 % / -6 %)
or47→53Hz/57→63Hz
50/60 Hz (+ 4 % / -6%)or47→53Hz/57→63Hz
Immunity from micro power cuts
10 ms (repetition 20 times)
10 ms (repetition 20 times)
Max. absorbed power
CB12
-
CD12
-
XD10
-XB10 : 4 VA
CB20
-CD20 : 6 VA
XD10
-XB10 with extension : 7.5 VA
XD26
-XB26 : 7.5 VA
XD26
-XB26 with extension : 10 VA
CB12
-
CD12
-
XD10
-XB10 : 7 VA
CB20
-CD20 : 11 VA
XD10
-XB10 with extension : 12 VA
XD26
-XB26 : 12 VA
XD26
-XB26 with extension : 17 VA
Isolation voltage
1780 V AC
1780 V AC
Inputs
Input voltage
24 V AC (-15 % / +20 %)
100→240VAC(-15 % / +10 %)
Input current
4.4 mA @ 20.4 V AC
5.2 mA @ 24.0 V AC
6.3 mA @ 28.8 V AC
0.24 mA @ 85 V AC
0.75 mA @ 264 V AC
Input impedance
4.6 k
Ω
350 k
Ω
Logic 1 voltage threshold
≥14VAC
≥79VAC
Making current at logic state 1
> 2 mA
> 0.17 mA
Logic 0 voltage threshold
≤5VAC
≤20VAC(≤28VAC:XE10,XR06,XR10,XR14)
Release current at logic state 0
< 0.5 mA
< 0.5 mA
Response time with LADDER programming
50 ms
State0→1(50/60Hz)
50 ms
State0→1(50/60Hz)
Response time with function blocks programming
Configurable in increments of 10 ms
50 ms min. up to 255 ms
State0→1(50/60Hz)
Configurable in increments of 10 ms
50 ms min. up to 255 ms
State0→1(50/60Hz)
Maximum counting frequency
In accordance with cycle time (Tc) and input response time (Tr) :
1/ ( (2 x Tc) + Tr)
In accordance with cycle time (Tc) and input response time (Tr) :
1/ ( (2 x Tc) + Tr)
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
Sensor type
Contact or 3-
wire PNP
Contact or 3-
wire PNP
Input type
Resistive
Resistive
Isolation between power supply and inputs
None
None
Isolation between inputs
None
None
Protection against polarity inversions
Yes
Yes
Status indicator
On LCD screen for CD and XD
On LCD screen for CD and XD
Characteristics of relay outputs common to the entire range
Max. breaking voltage
5→30VDC
24→250VAC
Breaking current
CB
-
CD
-
XD10
-
XB10
-
XR06
-
XR10 : 8 A
XD26
-XB26 : 8 x 8 A relays, 2 x 5 A relays
XE10 : 4 x 5 A relays
XR14 : 4 x 8 A relays, 2 x 5 A relays
RBT (Removable Terminal Blocks) versions : verify the maximum current according to the type of connection used
Electrical durability for 500 000 operating cycles
Utilization category DC
-12 : 24 V, 1.5 A
Utilization category DC
-13 : 24 V (L/R = 10 ms), 0.6 A
Utilization category AC
-12 : 230 V, 1.5 A
Utilization category AC
-15 : 230 V, 0.9 A
Max. Output Common Current
12 A for O8, O9, OA
Minimum switching capacity
10 mA (at minimum voltage of 12 V)
Minimum load
12 V, 10 mA
Maximum rate
Off load : 10 Hz
At operating current : 0.1 Hz
Mechanical life
10,000,000 (operations)
Voltage for withstanding shocks
In accordance with IEC/EN 60947
-
1 and IEC/EN 60664
-1 : 4 kV
Off-cycle response time
Make 10 ms
Release 5 ms
Built
-in protections
Against short-circuits : None
Against overvoltages and overloads : None
Status indicator
On LCD screen for CD and XD
Characteristics of product with DC power supplied
Supply
Nominal voltage
12 V DC
24 V DC
Operating limits
-13 % / +20 %
or10.4VDC→14.4VDC(includingripple)
-20 % / +25 %
or19.2VDC→30VDC(includingripple)
Immunity from micro power cuts
≤1ms(repetition20times)
≤1ms(repetition20times)
Max. absorbed power
CB12 with solid state outputs : 1.5 W
CD12 : 1.5 W
CD20 : 2.5 W
XD26
-
XB26 : 3 W
XD26
-XB26 with extension : 5 W
XD26 with solid state outputs : 2.5 W
CB12
-
CD12
-CD20 with solid state outputs -
XD10
-XB10 with solid state outputs : 3 W
XD10
-XB10 with relay outputs : 4 W
XD26
-XB26 with solid state outputs : 5 W
CB20
-CD20 with relay outputs : 6 W
XD26 with relay outputs : 6 W
XD10
-XB10 with extension : 8 W
XD26
-XB26 with extension : 10 W
Protection against polarity inversions
Yes
Yes
Digital inputs (I1 to IA and IH to IY)
Input voltage
12 V DC (
-13 % / +20 %)
24 V DC (
-20 % / +25 %)
Input current
3.9 mA @ 10.44 V DC
4.4 mA @ 12.0 V DC
5.3 mA @ 14.4 VDC
2.6 mA @ 19.2 V DC
3.2 mA @ 24 V DC
4.0 mA @ 30.0 VDC
Input impedance
2.7 k
Ω
7.4 k
Ω
Logic 1 voltage threshold
≥7VDC
≥15VDC
Making current at logic state 1
≥2mA
≥2.2mA
Logic 0 voltage threshold
≤3VDC
≤5VDC
Release current at logic state 0
< 0.9 mA
< 0.75 mA
Response time
1→2cycletimes+6ms
1→2cycletimes+6ms
Maximum counting frequency
Inputs I1 & I2 : FBD (up to 6 k Hz) & Ladder (1 k Hz)
Inputs I3 to IA & IH to IY : In accordance with cycle time (Tc) and
input response time (Tr) : 1/ ( (2 x Tc) + Tr)
Inputs I1 & I2 : FBD (up to 6 k Hz) & Ladder (1 k Hz)
Inputs I3 to IA & IH to IY : In accordance with cycle time (Tc) and
input response time (Tr) : 1/ ( (2 x Tc) + Tr)
Sensor type
Contact or 3-
wire PNP
Contact or 3-
wire PNP
Conforming to IEC/EN 61131
-2
Type 1
Type 1
Input type
Resistive
Resistive
Isolation between power supply and inputs
None
None
Isolation between inputs
None
None
Protection against polarity inversions
Yes
Yes
Status indicator
On LCD screen for CD and XD
On LCD screen for CD and XD
Analogue or digital inputs (IB to IG)
CB12
-
CD12
-
XD10
-
XB10
4inputsIB→IE
4inputsIB→IE
CB20
-
CD20
-
XB26
-
XD26
6inputsIB→IG
6inputsIB→IG
Inputs used as analogue inputsonly in FBD
Measurement range
(0→10V)or(0→Vpowersupply)
(0→10V)or(0→Vpowersupply)
Input impedance
14 k
Ω
12 k
Ω
Input voltage
14.4 V DC max.
30 V DC max.
Value of LSB
14 mV
29 mV
Input type
Common mode
Common mode
Resolution
10 bit at max. input voltage
10 bit at max. input voltage
Conversion time
Controller cycle time
Controller cycle time
Accuracy at 25 °C
±
5 %
±
5 %
Accuracy at 55 °C
±
6.2 %
±
6.2 %
Repeat accuracy at 55 °C
±
2 %
±
2 %
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
Isolation between analogue channel and power supply
None
None
Cable length
10 m maximum, with shielded cable (sensor not isolated)
10 m maximum, with shielded cable (sensor not isolated)
Protection against polarity inversions
Yes
Yes
Potentiometer control
2.2 k
Ω
/
0.5 W (recommended)
10 k
Ω
max.
2.2 k
Ω
/
0.5 W (recommended)
10 k
Ω
max.
Inputs used as digital inputs
Input voltage
12 V DC (
-13 % / +20 %)
24 V DC (
-20 % / +25 %)
Input current
0.7 mA @ 10.44 VDC
0.9 mA @ 12.0 VDC
1.0 mA @ 14.4VDC
1.6 mA @ 19.2 VDC
2.0 mA @ 24.0 V DC
2.5 mA @ 30.0 VDC
Input impedance
14 k
Ω
12 k
Ω
Logic 1 voltage threshold
≥7VDC
≥15VDC
Making current at logic state 1
≥0.5mA
≥1.2mA
Logic 0 voltage threshold
≤3VDC
≤5VDC
Release current at logic state 0
≤0.2mA
≤0.5mA
Response time
1→2cycletimes
1→2cycletimes
Maximum counting frequency in FBD
In accordance with cycle time (Tc) and input response time (Tr) :
1/ ( (2 x Tc) + Tr)
In accordance with cycle time (Tc) and input response time (Tr) :
1/ ( (2 x Tc) + Tr)
Sensor type
Contact or 3-
wire PNP
Contact or 3-
wire PNP
Conforming to IEC/EN 61131
-2
Type 1
Type 1
Input type
Resistive
Resistive
Isolation between power supply and inputs
None
None
Isolation between inputs
None
None
Protection against polarity inversions
Yes
Yes
Status indicator
On LCD screen for CD and XD
On LCD screen for CD and XD
Characteristics of relay outputs common to the entire range
Max. breaking voltage
5→30VDC
24→250VAC
Max. Output Common Current
12A (10A UL) for O8, O9, OA
Breaking current
CB
-
CD
-
XD10
-
XB10
-
XR06
-
XR10 : 8 A
XD26
-XB26 : 8 x 8 A relays, 2 x 5 A relays
XE10 : 4 x 5 A relays
XR14 : 4 x 8 A relays, 2 x 5 A relays
Electrical durability for 500 000 operating cycles
Utilization category DC
-12 : 24 V, 1.5 A
Utilization category DC
-13 : 24 V (L/R = 10 ms), 0.6 A
Utilization category AC
-12 : 230 V, 1.5 A
Utilization category AC
-15 : 230 V, 0.9 A
Minimum switching capacity
10 mA (at minimum voltage of 12 V)
Minimum load
12 V, 10 mA
Maximum rate
Off load : 10 Hz
At operating current : 0.1 Hz
Mechanical life
10,000,000 (operations)
Voltage for withstanding shocks
In accordance with IEC/EN 60947
-
1 and IEC/EN 60664
-1 : 4 kV
Off-cycle response time
Make 10 ms
Release 5 ms
Built
-in protections
Against short-circuits : None
Against overvoltages and overloads : None
Status indicator
On LCD screen for CD and XD
Digital / PWM solid state output
PWM solid state output*
CB12 : O4
XD26:O4→O7
CD12
-
XD10
-
XB10 : O4
CD20
-
XD26
-
XB26:O4→O7
* Only available with "FBD" programming language
* Only available with "FBD" programming language
Breaking voltage
10.4→30VDC
19.2→30VDC
Nominal voltage
12-
24 VDC
24 V DC
Nominal current
0.5 A
0.5 A
Max. breaking current
0,625 A
0,625 A
Voltage drop
≤2VforI=0.5A(atstate1)
≤2VforI=0.5A(atstate1)
Response time
Make≤1ms
Release≤1ms
Make≤1ms
Release≤1ms
Operating frequency
1 Maximum on inductive load
1 Maximum on inductive load
Built
-in protections
Against overloads and short-circuits : Yes
Against overvoltages (*) : Yes
Against inversions of power supply : Yes
(*) In the absence of a volt-free contact between the logic
controller output and the load
Against overloads and short-circuits : Yes
Against overvoltages (*) : Yes
Against inversions of power supply : Yes
(*) In the absence of a volt-free contact between the logic
controller output and the load
Min. load
1 mA
1 mA
Maximum incandescent load
0,2 A / 12
V DC
0,1 A / 24 V DC
0,1 A / 24 V DC
Galvanic isolation
No
No
PWM frequency
14.11 Hz
56.45 Hz
112.90 Hz
225.80 Hz
451.59 Hz
1806.37 Hz
14.11 Hz
56.45 Hz
112.90 Hz
225.80 Hz
451.59 Hz
1806.37 Hz
PWM cyclic ratio
0→100%(256stepsforCD,XDand1024stepsforXA)
0→100%(256stepsforCD,XDand1024stepsforXA)
Max. Breaking current PWM
50 mA
50 mA
Max. cable length PWM
20 m
20 m
PWM accuracy at 120 Hz
<5%(20%→80%)loadat10mA
<5%(20%→80%)loadat10mA
PWM accuracy at 500 Hz
<10%(20%→80%)loadat10mA
<10%(20%→80%)loadat10mA
Status indicator
On LCD screen for XD
On LCD screen for CD and XD
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
76 65 0 64 100 , $5 100 106 70 100 28 35
Accessories
mm
Type
Description
Code
M3 Soft
Multilingual programming software containing specific library functions (CD-
ROM)
88970111
PA
1.80 m serial link cable : DB9 M / DB9 F
88970123
PA
PC:USB→DB9(RS232)linkcable
88950105
MA
Removable connector (spring cage) kit for NBR12, CD12 RBT
88970313
Dimensions (mm)
NBR12
Product adaptations
40 cm wire
Extendedpowersupplyrange(9→18VDC),(16→36VDC)
Remote polyester keyboard
UL, CSA, GL certification
Integration of all available electrical functions in the catalogue (e.g. : Bluetooth®
module, Pt100 input, 0
-
20 mA input, 0
-10 V power output, etc)
Changing the number of I/O
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com

Products related to this Datasheet

I/O MODULE 8 DIG/ANALOG 4 RELAY