CC1200EMK-868-930 Schematic Datasheet by Texas Instruments

View All Related Products | Download PDF Datasheet
r o 0 ® 0 0 All, I: W q L1,, 0 0 i1: 1: Hi1: LI: L1,, L1,, Li, ”I: LIT, If, ,, 1,, i $1 :: n :: i, i L fl A67 AIL]? : 11:, F3: # C» t V: a I: A:
5
5
4
4
3
3
2
2
1
1
D D
C C
B B
A A
L1 is a Bead to be mounted if the regulator U2
and capacitors C12 and C41 are not mounted. By
default the regulator is not mounted
CC120x using XTAL: do not mount X2, C321, C322 R321, R322
CC120x using TCXO: do not mount R12, R321, C311, X1, C301: mount 0 Ohm resistor
R12 is a 0 Ohms shunt resistor that ground
the EXT_OSC pin when TCXO is not mounted
Default mount 2-3
40MHz
DCPL_XOSC
DCPL_XOSC
GPIO0
GPIO2
CSN
SCLK
MOSI
MISO
RESET GPIO3
RESET
GPIO3
GPIO0
CSN
SCLK
MOSI
GPIO2
MISO
GPIO0
GPIO2
CSN
SCLK
MOSI
MISO
VDD_REG
GND
3V3A VDD_REG
VDD_REG
VDD_REG
VDD_REG
3V3A
Size
Scale
CAGE Code DWG NO Rev
Sheet
of
ACC120XEM_868_915
Monday, January 28, 2013
1 1
A3
Size
Scale
CAGE Code DWG NO Rev
Sheet
of
ACC120XEM_868_915
Monday, January 28, 2013
1 1
A3
Size
Scale
CAGE Code DWG NO Rev
Sheet
of
ACC120XEM_868_915
Monday, January 28, 2013
1 1
A3
C311
15pF
R141
56k
C176
1pF
FIDU3
P3
SMA-10V21-TGG
1
2
3 4
5
CC120xRHB
U3
RESET_N
2
SI
7
SCLK
8
CS_N
11
RBIAS
14
LNA_P
19
LNA_N
20
XOSC_Q1
30
XOSC_X2
31
EXT_OSC
32
EGP
33
VDD_GUARD 1
GPIO3 3
GPIO2 4
DVDD 5
DCPL 6
SO(GPIO1) 9
GPIO0 10
DVDD 12
AVDD_IF 13
AVDD_RF 15
NC 16
PA 17
TRX_SW 18
DCPL_VCO 21
AVDD_SYNTH1 22
AVDD_PFD_CHP 25
DCPL_PFD_CHP 26
AVDD_SYNTH2 27
AVDD_XOSC 28
DCPL_XOSC 29
LPF0
23
LPF1
24
L173
18nH
C201
3.3pF
L193
12nH
TG-5021CG
X2
NC
1
GND
2OUT 3
VCC 4
C301
15pF
C171
10nF
FIDU5
X1
40MHz
1
2 4
3
Ant2
1pF
C173
33pFR171
10
P4
CONN_8
1
2
3
4
5
6
7
8
C174
15pF
C52
2.2uF
C61
220nF
C251
47nF
C221
47nF
C322
DNM
C41
DNM_0402
R12
0
L201
12nH
C191
3.3pF
FIDU2
C12
DNM_0402
C175
3pF
L174
12nH
R181
0
12
3
C302
DNM_0402
L192
12nH
TPS79330
U2
IN
1
GND
2
EN
3
NR 4
OUT 5
C231
1.5nF
C291
47nF
FIDU4
C181
2.2pF
C172
100pF
C177
DNM_0402
L191
15nH
C151
47nF
C281
47nF
C131
47nF
C271
47nF
FIDU6
C121
47nF
C261
47nF
R321
DNM
A1
ANTENNA
1
L171
10nH
P1
SFM-110-02-S-D-A-K-TR
1
3
5
7
9
11
13
15
17
19
2
4
6
8
10
12
14
16
18
20
L172
7.5nH
C51
47nF
R322
DNM
P2
SFM-110-02-S-D-A-K-TR
1
3
5
7
9
11
13
15
17
19
2
4
6
8
10
12
14
16
18
20
FIDU1
L1
BLM15HG102SN1
C211
10nF
C321
DNM
Ant1
DNM_0402
Ant3
12nH
C11
47nF

Products related to this Datasheet

DEVELOPMENT KIT FOR CC1200