Cored Wire Storage Guidelines Datasheet by Multicore

View All Related Products | Download PDF Datasheet
worm Shelf life and Storage of Multicore Brand Cored Solder Wire
Loctite Electronics
Henkel-Loctite Corporation
15051 E. Don Julian Rd.
Industry, Ca 91746
Phone 626.968.6511
Fax 626.336.0526
Shelf life and Storage of Multicore Brand Cored Solder Wire
The Mulicore brand of cored solder wire is very stable. There is not an established shelf
life. Henkel-Loctite recommends as a good guideline the material be used within 5 years
of date of purchase. The performance of the cored wire should not change during and
past this time.
The Multicore brand cored solder wire has no special storage conditions. The material is stable over a
wide temperature range. Recommended storage conditions 70-85F (20-30C) with 20-50% RH.Exposure to
temperature extremes [below 32F (0C) and above 100F (38C)] and high humidity (above 80% RH) should
be minimized and may affect performance. Exposure to high heat in excess of 140F (60C) should be
avoided.
These guidelines apply to Multicore brand cored solder wire supplied on spools. Once the material is
removed from the provided spool, these guideline do not apply. The end user is responsible for evaluating
the effectiveness of the material once it has been removed from the spool and stored separately.

Products related to this Datasheet

97SC 400 2% .032DIA 20AWG
63/37 400 2% .015DIA 27AWG
63/37 CRYSL 502 2% .032DIA 20AWG
60/40 370 3% .024DIA 22AWG
63/37 HYDRO-X 2% .022DIA 23AWG
97SC 400 2% .048DIA 16AWG
97SC 400 2% .022DIA 23AWG
97SC C511 2% .032DIA 20AWG
60/40 370 3% .032DIA 20AWG
60/40 370 3% .015DIA 27AWG
97SC C511 2% .022DIA 22AWG 24SWG
60/40 370 3% .064DIA. 14AWG
63/37 400 2% .022DIA 23AWG
97SC C511 2% .015DIA 27AWG
63/37 CRYSL 502 3% .032DIA 20AWG
97SC HYDRO-X 2% .064DIA 14AWG
97SC C511 2% .064DIA 14AWG
97SC 400 2% .064DIA 14AWG
63/37 HYDRO-X 2% .032DIA 20AWG
63/37 CRYSL 502 3% .064DIA 14AWG
63/37 400 2% .064DIA 14AWG
97SC 400 2% 0.38 DIA
63/37 400 2% .048DIA 16AWG
63/37 CRYSL 502 2% .022DIA 23AWG
63/37 370 3% .032DIA 20AWG
63/37 370, 3% .024DIA 22AWG
SN62 370 3% .024DIA 22AWG
SN62 370 3% .032DIA 20AWG
63/37 400 1% .064DIA 14AWG
63/37 400 1% .032DIA 20AWG