ASPI-4030S Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
ASPI—403OS iii. ASH-40303 Swiss ABRACOI‘I CORPORATION
ASPI-4030S
ELECTRICAL SPECIFICATIONS:
3033 2
E s p e ranza , Ran c ho San t a Mar g ari t a , Cali f or ni a
9268 8
te l 949-546-800 0 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 03.09.13
Visit www.abracon.com for Terms & Conditions of Sale
Wire Wound Magnetically Shielded SMD Power Inductor
FEATURES: APPLICATIONS:
• Shielded magnetics, low radiation
• Large Terminal surface for good PCB bonding
• Low DCR, High Energy storage, suitable for large currents
• Ideal for a variety of DC-DC converter inductor applications
• Partable communication equipment
• OA equipment
• LCD, DVD, modem, set-top box
• DC/DC converters
Abracon P/N: ASPI-4030S Series
Operating Temperature : -40ºC to +125ºC
Storage Temperature : -10ºC to +40ºC and 70% R.H. max
4.0 x 4.0 x 3.0 mm
ABRACON IS
ISO9001:2008
CERTIFIED
Test Conditions:
a. Ambient Temperature: 20±15oC
b. Relative Humidity: 65%±20%
c. Air Pressure: 86KPa to 106KPa
Inductance (L): WK3260B LCR meter or equivalent, 100kHz, 1Vrms
Direct Current Resistance (DCR): HIOKI 3540 or equivalent
Saturation Current (Isat): WK3260B LCR meter or equivalent
Isat: Based on inductance change (∆L/Lo :≤-30%)
Temperature rise current (Irms): Electric Power, Electric current meter, Thermometer
Irms: Based on temperature rise (∆T : 40oC TYP. )
Part Number Inductance L Tolerance DC Resistance
(±30%)
Saturation
Current
Temperature
Rise Current
Self resonant
frequency
Inductance
Code Marking
Units μH Ω A Max A Max MHz Min
Symbol L N, M DCR Isat Irms SRF
ASPI-4030S-R91 0.91 N 0.013 6.25 4.15 100 R91
ASPI-4030S-1R0 1.0 N 0.014 5.26 4.15 70 1R0
ASPI-4030S-1R2 1.2 N
0.015
5.80
3.82
80 1R2
ASPI-4030S-1R5 1.5 N 0.020 4.84 3.34 62 1R5
ASPI-4030S-1R8 1.8 N 0.025 5.40 3.20 60 1R8
ASPI-4030S-2R2 2.2 N 0.030 4.90 2.95 52 2R2
ASPI-4030S-3R3 3.3 M 0.040 3.30 2.40 38 3R3
ASPI-4030S-4R3 4.3 M 0.055 2.95 2.10 37 4R3
ASPI-4030S-4R7 4.7 M 0.060 2.90 2.00 31 4R7
ASPI-4030S-5R6 5.6 M 0.065 2.60 1.95 30 5R6
ASPI-4030S-6R8 6.8 M 0.090 2.75 1.60 24 6R8
ASPI-4030S-7R5 7.5 M 0.085 2.20 1.65 26 7R5
ASPI-4030S-8R2 8.2 M 0.090 2.10 1.60 26 8R2
ASPI-4030S-100 10 M 0.100 1.95 1.50 21 100
ASPI-4030S-120 12 M 0.135 1.70 1.30 18 120
ASPI-4030S-150 15 M 0.190 1.65 1.11 16 150
ASPI-4030S-180 18 M 0.200 1.40 1.10 10 180
ASPI-4030S-220 22 M 0.225 1.30 1.00 10 220
ASPI-4030S-330 33 M 0.330 1.10 0.84 10 330
ASPI-4030S-360 36 M 0.335 1.05 0.83 9.8 360
ASPI-4030S-390 39 M 0.435 1.03 0.73 10 390
ASPI-4030S-470 47 M 0.445 0.95 0.72 8.4 470
ASPI-4030S-510 51 M 0.470 0.90 0.70 8.4 510
ASPI-4030S-560 56 M 0.555 0.85 0.65 8.4 560
ASPI-4030S-620 62 M 0.585 0.80 0.63 7.0 620
ASPI-4030S-680 68 M 0.868 0.72 0.52 7.0 680
ASPI-4030S-750 75 M 1.020 0.70 0.48 6.3 750
ASPI-4030S-820 82 M 1.060 0.66 0.47 5.6 820
ASPI-4030S-910 91 M 1.100 0.65 0.46 5.6 910
ASPI-4030S-101 100 M 1.150 0.60 0.45 5.6 101
ASPI-4030S-121 120 M 1.350 0.55 0.42 5.4 121
Pb
RoHS/RoHS II Compliant
@l > ELECTRICAL CHARACTERISTICS CU ' Temwnlulev: nccumcm-mmu .m ; “mm-u w nu I15 1 2:: u 15 mcmw ma mm mm mammal 1a m rwmwm OW mummy: Dcmnemcnummaiu m «mm m 7m 7w) 7m 7m -403OS - m. mm» Please Mu M1 {20% ‘ rah]: above N- am ~ c Recommended Land Pattern LLJ ABRACOI‘I CORPORATION
ASPI-4030S
3033 2
E s p e ranza , Ran c ho San t a Mar g ari t a , Cali f or ni a
9268 8
te l 949-546-800 0 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 03.09.13
Visit www.abracon.com for Terms & Conditions of Sale
Wire Wound Magnetically Shielded SMD Power Inductor
:
4.0 x 4.0 x 3.0 mm
ABRACON IS
ISO9001:2008
CERTIFIED
PART IDENTIFICATION:
ELECTRICAL CHARACTERISTICS CURVES
Recommended Land Pattern
Dimensions: mm
OUTLINE DIMENSIONS:
*M for 3.3µH~120µH
*N for 0.91µH~2.2µH
:
ASPI-4030S - -
Inductance Code
Please refer to the
table above
Tolerance
M: ±20% *
N: ±30% *
Packaging
T: Tape and Reel
(2kpcs / reel)
bb
c
a
A B C Max. D E F a Typ. b Typ. c Typ.
4.0±0.2 4.0±0.2 3.0 3.3±0.2 0.95±0.2 2.1±0.2 1.9 1.1 3.4
Pb
RoHS/RoHS II Compliant
zsot T Max Rump u» magma: /\ 217‘c 2mm Max um Dku name: 60 9052c 150C $3sz 25C Time 251': to Peak :5 min max ABRACOI‘I CORPORATION
ASPI-4030S
3033 2
E s p e ranza , Ran c ho San t a Mar g ari t a , Cali f or ni a
9268 8
te l 949-546-800 0 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 03.09.13
Visit www.abracon.com for Terms & Conditions of Sale
Wire Wound Magnetically Shielded SMD Power Inductor
:
4.0 x 4.0 x 3.0 mm
ABRACON IS
ISO9001:2008
CERTIFIED
REFLOW PROFILE:
:
Dimensions: mm
TAPE & REEL:
Materials
No Components Material
1 Ferrite Core Ni-Zn Ferrite
2 Wire Polyurethane System enameled copper
wire
3 Magnetic Glue Epoxy resin and magnetic powder
4 Plating Electrodes Plating: Ag/Ni/Sn
5 Outer Electrodes Top surface solder coating:
Sn96.5%/Ag3%/Cu0.5%
Preheat condition: 150 ~200˚C /60~120sec.
Allowed time above 217˚C: 60~90sec.
Max temp: 260˚C
Max time at max temp: 5sec.
Solder paste: Sn/3.0Ag/0.5Cu
Allowed Reflow time: 2x max
Storage Conditions
a. To maintain the solderability of terminal electrodes and to keep the packing material in good condition, temperature and
humidity in the storage area should be controlled.
b. Recommended conditions: -10oC ~ +40 oC, 70% RH (Max.)
c. Even under ideal storage conditions, solderability of products electrodes may decrease as time passes. For this reason, product
should be used with one year from the time of delivery.
d. In case of storage over 12 months, solderability shall be checked before actual usage.
ATTENTION: Abracon Corporations products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applications.
Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from
Abracon Corporation is required. Please contact Abracon Corporation for more information.
T: 2,000pcs / reel
A0 B0 W E F P0 P1 P2 D0 T K
4.3±0.1 4.3±0.1 12.0±0.3 1.75±0.1 5.5±0.1 4.0±0.1 8.0±0.1 2.0±0.1 1.5+0.1/-0.0 0.4±0.03 3.2±0.1
Ø 3 3 0
Ø 1 0 0
F Ig . 9 . 1 . 3
M a x < 1 8 . 4 m m
1 2 . 4 + 0 . 2 / 0 . 0 m m
Ø 1 3 . 0 + 0 .2 / - 0 .0
2 . 3 ± 0 . 2
1 0 . 7 5 ± 0 . 2
Pb
RoHS/RoHS II Compliant

Products related to this Datasheet

FIXED IND 10UH 1.5A 100 MOHM SMD
FIXED IND 3.3UH 2.4A 40 MOHM SMD
FIXED IND 1.5UH 3.34A 20 MOHM
FIXED IND 2.2UH 2.95A 30 MOHM
FIXED IND 15UH 1.11A 190 MOHM
FIXED IND 4.7UH 2A 60 MOHM SMD
FIXED IND 3.3UH 2.4A 40 MOHM SMD
FIXED IND 33UH 840MA 330 MOHM
FIXED IND 47UH 720MA 445 MOHM
FIXED IND 6.8UH 1.6A 90 MOHM SMD
FIXED IND 100UH 450MA 1.15 OHM
FIXED IND 100UH 450MA 1.15 OHM
FIXED IND 1.2UH 3.82A 15 MOHM
FIXED IND 2.2UH 2.95A 30 MOHM
FIXED IND 6.8UH 1.6A 90 MOHM SMD
FIXED IND 15UH 1.11A 190 MOHM
FIXED IND 1.5UH 3.34A 20 MOHM
FIXED IND 10UH 1.5A 100 MOHM SMD
FIXED IND 4.7UH 2A 60 MOHM SMD
FIXED IND 47UH 720MA 445 MOHM
FIXED IND 33UH 840MA 330 MOHM
FIXED IND 10UH 1.5A 100 MOHM SMD
FIXED IND 15UH 1.11A 190 MOHM
FIXED IND 1.2UH 3.82A 15 MOHM
FIXED IND 1.5UH 3.34A 20 MOHM
FIXED IND 2.2UH 2.95A 30 MOHM
FIXED IND 33UH 840MA 330 MOHM
FIXED IND 3.3UH 2.4A 40 MOHM SMD
FIXED IND 47UH 720MA 445 MOHM
FIXED IND 4.7UH 2A 60 MOHM SMD