1106396-xx_1107254xx Datasheet by Aries Electronics
View All Related Products | Download PDF Datasheet
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
12030
Rev. 2.1
1 of 1
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
FEATURES
• AdapterSocketallowstheuseof0.300[7.62]centerdeviceswhenthePCBisdrilledon0.600
[15.24]centersandviceversa,givingtheflexibilityofusing0.600[15.24]or0.300[7.62]center
devicesinthesameapplication.
GENERAL SPECIFICATIONS
• SOCKET BODY:BlackUL94V-0Glass-filled4/6Nylon
• PIN BODY:Brass3601/2-hardperUNSC36000,ASTMB16/B16M
• PIN BODY PLATING:200µ[5.08µ]min.SnperASTMB545Type1over100µ[2.54µ]
NiperSAEAMS-QQ-N-290B
• 4-FINGER COLLET CONTACT:BeCuperUNSC17200,ASTMB194-08
• CONTACT PLATING:30µ[0.762µ]min.AuperMIL-G-45204over50µ[1.27µ]min.Ni
perSAEAMS-QQ-N-290
• CONTACT CURRENT RATING:3amps
• OPERATING TEMPERATURE:221°F[105°C]
• INSERTION FORCE:180g/pin;basedon0.018[0.46]dia.testlead
• WITHDRAWAL FORCE:90g/pin;basedon0.018[0.46]dia.testlead
• NORMAL FORCE:140g/pin;basedon0.018[0.46]dia.testlead
• ACCEPTS LEADS:0.015-0.025[0.38-0.64]dia.,0.110-0.150[2.79-3.81]long
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE:0.035±0.002[0.89±0.05]dia.
P/Ns 1106396 & 1107254
Row-to-Row DIP Adapter Socket
ALL DIMENSIONS:INCHES[MILLIMETERS]
ALL TOLERANCES:±0.005[0.13]UNLESSOTHERWISESPECIFIED
CONSULTFACTORYFOROTHERSIZESANDCONFIGURATIONS
ORDERING INFORMATION
For 0.300 [7.62] DIP to 0.600 [15.24] PCB
1106396-XX
No. of Pins – (6thru40)
For 0.600 [15.24] DIP to 0.300 [7.62] PCB
1107254-XX
No. of Pins – (6thru40)
Products related to this Datasheet
SOCKET ADAPTER DIP TO 24DIP 0.6
SOCKET ADAPTER DIP TO 28DIP 0.3
SOCKET ADAPTER DIP TO 24DIP 0.3
SOCKET ADAPTER DIP TO 28DIP 0.6
SOCKET ADAPTER DIP TO 14DIP 0.6
SOCKET ADAPTER DIP TO 16DIP 0.6
SOCKET ADAPTER DIP TO 20DIP 0.6
SOCKET ADAPTER DIP TO 32DIP 0.6
SOCKET ADAPTER DIP TO 36DIP 0.6
SOCKET ADAPTER DIP TO 40DIP 0.6
SOCKET ADAPTER DIP TO 8DIP 0.3
SOCKET ADAPTER DIP TO 14DIP 0.3
SOCKET ADAPTER DIP TO 16DIP 0.3
SOCKET ADAPTER DIP TO 18DIP 0.3
SOCKET ADAPTER DIP TO 20DIP 0.3
SOCKET ADAPTER DIP TO 32DIP 0.3
SOCKET ADAPTER DIP TO 36DIP 0.3
SOCKET ADAPTER DIP TO 40DIP 0.3