2988TR Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
REEL DIA. REF. 5mnznmA HOLETHRU :D%[:01fl mem t 005 1.005 [10.15] 7 [:015] f .059 [1.5] DIA. ”TC“ / HOLE(TYP] ]Imfloooooooooooooooooodii [:0.15] m m m m X mmH {I ‘1 E: I [a p] g I NOTES: TAPE AND REEL SPECIFICATIONS: 1. TAPE: AmnImi MAT'L - ALL CONDUCTIVE POLYSTYRENE CARRIER ANSI/EIA-481 STANDARD .945 [24.0] WIDE; .472 [12.0] PITCH 2. REEL: 13.0 [330.2] DIA. 800 PIECES OF PART NO. 2988 PER REEL. 3.07.12 CHANGE AS PER ECN 127031 Immw or w; w III/w I. w: z z an LSED mur IY ompm 4* <7 .250="" [6.35]="" ref.="" aaeimsmu="" %e="" www="" kdycico="" com="" .="" asto="" keystone="" electronics="" corp.="" fha.="" n.y="" 11105-2017="" .="" tci[718]95678900="" part="" name="" hearing="" aid="" ba="" ttery="" retainer="" on="" tape="" material="" as="" noted="" finish="" as="" noted="" drn="" av="" date="" 1.14.10="" app‘d="" s's/xi="" x="" 'oleraace?="" inch="" wwi="" date="" description="" rev="" i="" m5="" [i038]="" r="" i="" iv="" mmsg="" ecified="" code="" c/m="" dwg="" no="" 2988tr="">
LN
“mum mm” MOUNTING PAD LAYOUT 2:52.533 51.“; r NEG CONTACT (PAD) .125[3.17]su.[v||i\1 ACTUAL SIZE [ 7 1 1 [ 125 [3.1a] MIN. ‘ 7 ‘ ' I (2] PLS .mm [2.03] MIN I (2] PLS ” k «i 526[1336]M1N.4» ,1 5/ STAMP (+) AS SHOWN fi\ \ 6.052 [211.32] —— ] DIA. HOLE (2) PLS 7 .125 [3.17] 1 757 VENTILATION :.015 [:0 58] HOLE \ f DIMPLE .090 [2.29] x 1 (2) PLS \I "I 7 .020 [.51] ‘ E \1/ I 7, 1 .125 [3.18] ‘ I .225 [5.72] [ I I [ [ [ 1015 [10.38] I <7 .525="" [13.36]="" 4»="" keystone="" electronics="" corp.="" www="" kdycico="" com="" .="" astoria.="" n.y="" 11105-2017="" 0="" tn]="" [718)="" 95678900="" part="" name="" sm="" hearing="" aid="" battery="" retainer="" (size="" 13)="" material="" .010="" [0.25]="" th'k="" phosphor="" bronze="" "w="" ”w="" nt="" ”e="" 3.22.10="" 11.09.16="" change="" as="" per="" ecn="" 16—094="" b="" gold="" plate="" wu="" 3mg="" 4x="" 7.31.14="" change="" as="" per="" ecn="" 147082="" a="" tolerance="" inch="" ww1="" code="" dwgno="" r="" i="" i—ewsg="" i="" 005="" [i013="" ]="" t="" c="" 2988="" date="" description="" rev="" ecified="">
LN

Products related to this Datasheet

BATTERY RETAINER COIN 7.9MM SMD
BATTERY RETAINER COIN 7.9MM SMD
BATTERY RETAINER COIN 7.9MM SMD