1927-33B Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
FOR .156 [3.96] DIA. Ms vacuum! Is In: mam or mm: MmNIcs cm. Ann sum Mm az mmmcm. nIszamEn oi 05:1: AS A BASIS m muncnm: mum rim mam pmmssm rm Kayak: ELECTRONIE mp MOUNTING HOLE. ——> 275 [6-99] DIAMETER :.015[:0.38] .350 [8.89] FOR .002 [1.57] THICK PC BOARD. :.015[:0.38] CHASSIS .070 [1.75] _ MAX. \ \ U 1010 [:025] .203 [5.15] 7 FOR-‘87 [4-75] D'A- PART NO. 'A' DIM. : 015 [:030] MOUNTING HOLE. » .545 [13.87] 19278 .250 [5.35] 19288 .375 [9.52] 19293 .500 [12.70] 19303 .525 [15.87] 19318 .750 [19.05] 19325 .875 [22.22] 19335 1.000 [25.40] KEYSTONE ELECTRONICS CORP. ASTORIA NY 111052017 PART NAMF PC LOCKVIN SUPPORT MATERIAL NYLON UL 94vio :INISH DFA 5V BOONE DATE 11 20 95 ' APP‘J SCALE 2X $3532?“ 1 355 [134% 1 ”WGNO DEW... 3373:: 53... ...... C 19273-19333
LN

Products related to this Datasheet

BRD SPT SNAP LOCK NYLON 1/4"
BRD SPT SNAP LOCK NYLON 3/8"
BRD SPT SNAP LOCK NYLON 1/2"
BRD SPT SNAP LOCK NYLON 5/8"
BRD SPT SNAP LOCK NYLON 3/4"
BRD SPT SNAP LOCK NYLON 7/8"
BRD SPT SNAP LOCK NYLON 1"