456-V3-2xx-00-014101 Datasheet by Preci-Dip

View All Related Products | Download PDF Datasheet
SJ ml‘ll 3:" '
PCB CONNECTORS
SERIES
456
456-V3-2NN-00-014101
Double row
2.54 mm, Solderless compliant press-fit, Pin Ø 0.47 mm
Pin connectors, press-fit With compliant pin for solderless
mount in PCB plated through holes.
TECHNICAL SPECS.:
Insulator Black glass filled polyester PCT-GF30-FR
Flammability UL 94V-O
Contact Bronze CuSn4Pb4Zn4 (C54400)
Connecting pin Ø 0.47 mm
Mechanical life Min. 500 cycles
Rated current 3 A
Dielectric strength Min. 1000 V RMS
PCB hole Ø 1 mm +0.09/-0.06 mm finished (1.15 ±0.025 mm drill)
ORDERING INFORMATION:
PP Plating code Termination Connecting pin
V3 Tin Gold 0.75 µm
NN number of poles. Replace NN with the requested number of poles, e.g. 356-V3-1NN-00-014101 for a single row
version with 8 pins becomes 356-V3-108-00-014101.
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP socket and pin connectors. Please see individual catalog page
for additional and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/125/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC (2.54 mm grid)
PRECI-DIP sockets are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442
MECHANICAL CHARACTERISTICS:
Clip retention Min. 40 N (no displacement under axial force applied)
Contact (sleeve / clip) retention Min. 3.3 N acc. to MIL-DTL-83734, pt 4.6.4.2
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
Air and creepage distances between any two adjacent contacts :
SERIES 3xx/4xx/7xx 80x 83x 85x 86x
mm 0.7 0.85 / 0.7 0.5 0.4 / 0.5 0.5
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
SOLDERLESS COMPLIANT PRESS-FIT CHARACTERISTICS:
PRESS-FIT CHARACTERISTICS MEASURED ACC. TO IEC 60352-5
- Press-in force: 90 N max. (at min. hole dia.) / 65 N typ.
- Push-out force: 30 N min. (at max. hole dia.) / 50 N typ.
- Push-out 3rd cycle: 20 N min. (at max. hole dia.)
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
PCB HOLE DIMENSIONS
- 2 mm grid: Finished hole Ø: 0.7 + 0.09/-0.06 mm | Drilled hole Ø: 0.8 ± 0.02 mm
- 2.54 mm grid: Finished hole Ø: 1 + 0.09/-0.06 mm | Drilled hole Ø: 1.15 ± 0.02 mm
PCB HOLE PLATING
- PCB surface finish: Hole plating
- Tin: 5-15 µm tin over min. 25 µm copper
- Copper: min. 25 µm copper
- Gold over nickel: 0.05-0.2 µm gold over 2.5-5 µm nickel over min. 25 µm copper
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com

Products related to this Datasheet

CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 18POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 22POS 2.54MM
CONN HEADER VERT 24POS 2.54MM
CONN HEADER VERT 26POS 2.54MM
CONN HEADER VERT 28POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 32POS 2.54MM
CONN HEADER VERT 34POS 2.54MM
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 38POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 42POS 2.54MM
CONN HEADER VERT 44POS 2.54MM
CONN HEADER VERT 46POS 2.54MM
CONN HEADER VERT 48POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
CONN HEADER VERT 52POS 2.54MM
CONN HEADER VERT 54POS 2.54MM
CONN HEADER VERT 56POS 2.54MM
CONN HEADER VERT 58POS 2.54MM
CONN HEADER VERT 60POS 2.54MM
CONN HEADER VERT 62POS 2.54MM