15306-10 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
Ms vacuum! Is 111: mam or mm: mammcs cm. mu sum Mm az mmmcm, mswlamm oi uszo AS A sass m muncnm: mum rim mam pmmssm rm Kayak: Emmfi mp 2.015 'L' /\/ 47.010 IMI [\1/ —> <—.375typ. 2.015="" .375="" typ.="" .120="" dia.="" hole="" 157="" (typ.="" 4="" pls)="" \="" \="" aooooo="" ooooob="" 1015="" 1.010="" 1.157="" .750="" 9="" q="" ©="" ©="" ©="" 0="" o="" o="" o="" o="" o=""><3 :015="" z="" \="" ‘="" .213="" —="" 1503-3="" terminal="" mounted="" into.="" 120="" dia.="" hole="" (typ.="" 'n="" pls)="" eeoeee="" —eeeeeheeeee="" part="" no.="" 'l'="" dim.="" ‘m‘="" dim.="" 'n‘="" term.="" 15305="" 2.525="" 2.250="" 10="" 15307="" 5.250="" 4.075="" 24="" 15305="" 7.575="" 7.500="" 38="" 15309="" 10.500="" 10.125="" 52="" 15310="" 13.125="" 12.750="" 55="" keystone="" electronics="" corp.="" astofua="" ny="" 111052017="" partnamf="" terminal="" board="" matewal="" .093="" th‘k="" (3,10="" glass="" epoxy="" :1n1sh="" dfa="" 5v="" date="" 2="" as="" noted="" boone="" “0="" 1x="" 11.16.04="" chance="" as="" per="" ecn="" 04—143="" a="" to.erance5="" n61="" [="" [mm]="" ]="" cons="" dwgno="" dec1mal="" 1005="" i="" date="" desce'ee‘on="" eev="" 31%;:="" $113115="" 5="" 0m="" 15305-15310="">
LN

Products related to this Datasheet

TURRET BOARD 24POS 0.375" SINGLE
TURRET BOARD 10POS 0.375" SINGLE
TURRET BOARD 38POS 0.375" SINGLE
TURRET BOARD 52POS 0.375" SINGLE
TURRET BOARD 66POS 0.375" SINGLE