8888-93 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
Ms Dacwm 15 m: Wzm a; Kiwi mums cm, mu 5w Nov 3: minimum. msmamzu m usm Is A was row wunclukz mum vim mm pmmsmuu mm msmuz [mamas om :.o1o[:0251 FOR .100 [2.6] DIA. : 0101:0251 7 .150 [3.81] MOUNTING HOLE ‘_ .171 [434] 7 FOR .062 [1.57] DIA. 7 THICK PCB 1.015 [10.38] T A FOR .052 [1.57] @‘ THICK CHASSIS LBJ :010 [:025] / _150 [331] 7 FOR .100 [2.6] DIA. MOUNTING HOLE PART NO. 'A' DIM. 8888 .125 [3.18] 8889 .187 [4.75] 8890 .250 [6.35] 8891 .375 [9.52] 8892 .500 [12.70] 8593 .625 [15.87] KEYSTONE ELECTRONICS CORP. ASTOR‘A. N Y 11105-2017 PART NAME PC LOCK-1N SUPPORT MATER‘AL NYLON UL 94V-O TN‘SH DRA 3V BOONE DATE 829 06 7 N“D SCALE 2X 1.10.08 CHANGE AS PER ECN 087042 A KLERANCES mm mm can: DWG NO 0:2me 1: 005 [i015] DATE DESCTWN REV M” W 8888-8893
LN

Products related to this Datasheet

BRD SPT SNAP LOCK NYLON 1/8"
BRD SPT SNAP LOCK NYLON 1/4"
BRD SPT SNAP LOCK NYLON 3/16"
BRD SPT SNAP LOCK NYLON 1/2"
BRD SPT SNAP LOCK NYLON 3/8"
BRD SPT SNAP LOCK NYLON 5/8"