SAM4E Series Flyer Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
lllllll‘l MICRDCHIP SAM4E Q MICFIDCHIP
Summary
Microchip's SAM4E family of microcontrollers (MCUs) delivers a rich set of
advanced connectivity peripherals and a Floating Point Unit (FPU). Based on
the 32-bit ARM® Cortex®-M4 processor, SAM4E devices operate up to
120 MHz and offer up to 1024 KB of Flash, 2 KB of cache memory and up
to 128 KB of SRAM. The family further extends a growing Microchip portfolio
of ARM processor-based devices.
The SAM4E family offers a rich set of advanced connectivity peripherals
such as a 10/100 Mbps Ethernet MAC supporting IEEE 1588 and dual CAN.
With a single-precision FPU, advanced analog features as well as a full set of
timing and control functions, SAM4E MCUs are ideal for industrial automation,
home and building control, machine-to-machine communications, automotive
aftermarket and energy management applications.
www.microchip.com/32bit
32-bit MCUs
SAM4E Microcontroller Family
ARM® Cortex®-M4 Processor-Based Devices for
Industrial Automation and Building Control Applications
High Performance
ARM Cortex-M4 processor
running at 120 MHz
Floating point unit
2 KB cache providing zero
wait state flash access at
full speed
Connectivity
10/100 Ethernet MAC,
supporting IEEE1588
Dual CAN
USB 2.0
Advanced Analog
Two 16-bit Analog-to-
Digital Converters (ADCs)
with up to 24 channels
Programmable gain
amplifier
Offset error correction
Gain error correction
Real Time Event
No CPU intervention
No latency
SAM4E Key Features
Frequency 120 MHz
Flash 512 KB–1 MB
SRAM 128 KB
EMAC 1
USB FS Device
CAN 2
USART 4
MCI/SDIO Yes
Ext Bus Interface Yes
SPI 3
I2C2
Crypto AES
Parallel Capture (CMOS int.) Yes
2x16-bit ADC Up to 24 Channels
12-bit DAC Up to 2 Channels
Timers/ PWMs 9/4
GPIO Up to 117
Pin Count 100–144
Package QFP, BGA
Device Ordering Information Q MICRDCHIP
The Microchip name and logo, the Microchip logo and AVR are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. ARM and Cortex are registered trademarks of ARM Limited (or its
subsidiaries) in the EU and other countries. All other trademarks mentioned herein are property of their respective companies. © 2017, Microchip Technology Incorporated. All Rights Reserved. 7/17
DS60001420B
Key Applications
Industrial Automation and machine-to-machine
• Programmable logic controllers
• Drive control
• Robotics
Building and home control
• Concentrator
• Access control
• Control panels
• Room control unit
Energy management
• Power supplies communication
• Switch breakers communication
• Inverters communication
Automotive aftermarket
• Fleet management
• Telematics
Faster Development with Integrated Platform
As with all of Microchip's AVR® and ARM Cortex-M processor-based devices, the SAM4E family is supported by the Atmel Studio
IDE. Available as a free download, Atmel Studio includes the Software Framework, a complete library of source code, project
examples, drivers and stacks. The IDE also features the Gallery apps store for embedded tools and extensions and the Spaces
collaborative workspace for software and hardware projects based on AVR and SAM microcontrollers.
Head Start on Your Designs
Get a fast start on your designs with the SAM4E Evaluation Kit (ATSAM4E-EK), featuring a SAM4E16EA microcontroller. The
SAM4E Evaluation Kit is based on the integration of an ARM Cortex-M4 processor with on-board NAND Flash and a set of
popular peripherals. It is designed to provide a high-performance, highly flexible processor evaluation platform for a wide range of
applications.
Device Ordering Information
Part Number Flash Package
ATSAM4E16EA-AU 1 MB 144-pin LQFP
ATSAM4E16EA-CU 1 MB 144-pin LFBGA
ATSAM4E16CA-AU 1 MB 100-pin LQFP
ATSAM4E16CA-CU 1 MB 100-pin LFBGA
ATSAM4E8EA-AU 512 KB 144-pin LQFP
ATSAM4E8EA-CU 512 KB 144-pin LFBGA
ATSAM4E8CA-AU 512 KB 100-pin LQFP
ATSAM4E8CA-CU 512 KB 100-pin LFBGA

Products related to this Datasheet

IC MCU 32BIT 512KB FLASH 100LQFP
IC MCU 32BIT 512KB FLASH 100LQFP
IC MCU 32BIT 512KB FLASH 144LQFP
IC MCU 32BIT 512KB FLASH 144LQFP
IC MCU 32BIT 512KB FLASH 144LQFP
IC MCU 32BIT 1MB FLASH 144LFBGA
IC MCU 32BIT 512KB FLASH 144LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
IC MCU 32BIT 1MB FLASH 144LQFP
IC MCU 32BIT 1MB FLASH 144LQFP
IC MCU 32BIT 512KB FLASH 144LQFP
IC MCU 32BIT 1MB FLASH 144LQFP
IC MCU 32BIT 512KB FLASH 100BGA
IC MCU 32BIT 1MB FLASH 144LFBGA
IC MCU 32BIT 512KB FLASH 100BGA
IC MCU 32BIT 512KB FLASH 100LQFP
IC MCU 32BIT 512KB FLASH 100LQFP
IC MCU 32BIT 512KB FLASH 144BGA
IC MCU 32BIT 1MB FLASH 100TFBGA
IC MCU 32BIT 1MB FLASH 100LQFP
IC MCU 32BIT 1MB FLASH 144LQFP
IC MCU 32BIT 1MB FLASH 100LQFP
IC MCU 32BIT 1MB FLASH 100TFBGA
IC MCU 32BIT 1MB FLASH 144LQFP
IC MCU 32BIT 1MB FLASH 144LFBGA
IC MCU 32BIT 512KB FLASH 100BGA
IC MCU 32BIT 512KB FLASH 144LQFP
IC MCU 32BIT 512KB FLASH 144BGA
IC MCU 32BIT 1MB FLASH 100TFBGA
IC MCU 32BIT 1MB FLASH 100LQFP