Ethernet Datasheet by VersaLogic Corporation

View All Related Products | Download PDF Datasheet
3§VERSALOGIC Ethernet M I Pflle Module HoHS
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
Ethernet
Mini PCIe Module
Overview
The VL-MPEe-E3 is an extremely small and rugged Ethernet module based on the industry-standard Mini
PCIe module format. Unlike typical I/O expansion boards, Mini PCIe allows additional I/O functions to be
added to a system with almost no increase in overall system / package size. Mini PCIe modules provide a
simple, economical, and standardized way to add I/O functions to embedded computer products.
Details
In a very small package, this Ethernet board provides a full speed Gigabit Ethernet port based on the Intel®
82574IT controller.
This rugged product is designed and tested for full industrial temperature operation (-40º to +85ºC). It also
meets MIL-STD-202G specifications for shock and vibration. Transient voltage suppression (TVS) devices
on the external connections provide enhanced protection from electrostatic discharge (ESD) damage. The
latching Ethernet connector provides additional ruggedization, making it at home in harsh environments.
A PXE boot option ROM is included in the EEPROM of this board to enable network booting. Three LED
outputs can be individually configured to select the particular event, state, or activity indicated for each
output. In addition, each LED can be configured for output polarity and blinking / steady-state indication.
This Ethernet board is compatible with a variety of popular x86 operating systems including Windows,
Windows Embedded, Linux, VxWorks, and QNX.
The module utilizes PCIe signaling and can be used in any system that supports PCIe signaling at the
Mini PCIe socket.
It is manufactured to IPC-A-610 Class 2 standards. Class 3 versions are available for extremely-high-
reliability applications.
Product customization is available, even in low quantities. Options include conformal coating, application-
specific testing, BOM revision locks, special labeling, etc.
Extremely small Mini PCIe module format
Gigabit Ethernet
Industrial temp. (-40º to +85ºC) operation
MIL-STD-202G shock / vibe
Latching connector
Highlights
Mini PCIe Module Format
Small and flexible.
Network Support
Gigabit Ethernet port. Network boot option.
Industrial Temperature Operation
-40° to +85°C operation for harsh environments.
MIL-STD-202G
Qualified for high shock / vibration environments.
Latching Connector
Prevents detachment failures.
Class 3 Manufacturing (optional)
IPC-A-610 Class 3 for applications requiring extreme reliability.
C O R P O R A T I O N
11% VERSALOGIC
Specifications
General Board Size Mini PCIe module (full size): 30 mm x 50.95 mm x 6.83 mm
Power Requirements 3.3V @ 1.27W (supplied from the Mini PCIe socket)
Manufacturing Standards Standard IPC-A-610 Class 2 modified
Optional IPC-A-610 Class 3 modified
Regulatory Compliance RoHS
Mini PCIe Signal Type PCI Express Base Specification, Rev 2.0
Environmental Operating Temperature -40° to +85°C
Storage Temperature -40° to +85°C
Altitude * Operating To 15,000 ft. (4,570m)
Storage To 40,000 ft. (12,000m)
Cooling None (fanless)
Airflow Requirements None (free air)
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 95%, noncondensing
Vibration, Sinusoidal
Sweep
MIL-STD-202G, Method 204, Modified Condition A: 2g
constant acceleration from 5 to 500 Hz, 20 min. per axis
Vibration, Random MIL-STD-202G, Method 214A, Condition A: 5.35g rms,
5 min. per axis
Mechanical Shock MIL-STD-202G, Method 213B, Condition G: 20g half-sine,
11 ms duration per axis
Device I/O Ethernet One autodetect 10BaseT/100BaseTX/1000BaseT port.
Latching connector.
Network Boot Option Via on-board BIOS extension
Software Operating Systems Compatible with most x86 operating systems including
Windows, Windows Embedded, Linux, VxWorks, and QNX
* Extended altitude specifications available upon request
MIL-STD-202G shock and vibe levels are used to illustrate the ruggedness of this product in general. Testing to higher
levels and / or different types of shock or vibration methods can be accommodated per the specific requirements of the
application. Contact a VersaLogic Sales Engineer for further information.
TVS protected port (enhanced ESD protection)
Specifications are subject to change without notification. PCI Express is a registered trademark of the PCI-SIG. All other
trademarks are the property of their respective owners.
Ordering Information
Model Function Operating
Temp.
VL-MPEe-E3E Gigabit Ethernet. One channel. -40° to +85°C
Accessories
Part Number Description
Cables
VL-CBR-0804 12” Ethernet cable. 8-pin latching connector to panel-mount RJ45.
Hardware
VL-HDW-108 Mini PCIe module hold-down screws (10) for use with 2.5 mm standoffs
VL-HDW-110 Mini PCIe module hold-down screws (10) for use with 2.0 mm standoffs
Ethernet
Mini PCIe Module
03/16/16
VersaLogic Corporation •  12100 SW Tualatin Rd., Tualatin, OR 97062 •  (503) 747-2261 •  Info@VersaLogic.com •  www.VersaLogic.com
Other VersaLogic Mini PCIe Modules
Model Function Signaling
VL-MPEe-A1E Analog input (12-bit resolution) PCIe
VL-MPEe-A2E Analog input (16-bit resolution) PCIe
VL-MPEe-FW1 1394 Firewire Module, Industrial Temp. PCIe
VL-MPEe-U2E Quad serial plus twelve GPIOs PCIe
VL-MPEe-W2E Wi-Fi 802.11 a/b/g/n PCIe
VL-MPEs-F1E mSATA drive (4/16/32 GB) SATA
VL-MPEs-S3E SATA adapter SATA
VL-MPEu-G2E GPS receiver USB
C O R P O R A T I O N
Falcon EPU
VL-MPEe-U2 Module

Products related to this Datasheet

MINIPCIE 1CH ETHERNET