ESR90x Series Datasheet by B&B SmartWorx, Inc.

View All Related Products | Download PDF Datasheet
5&8 ELECTRONICS PRODUCT INFORMATION ESRQD’I E‘Rauarasc “m J m: H U Pm % mu EH E mm mm: ( B ) www.bb-elec.cnm urdeflbbrslewum suupomwwemm lmnauunil Oil-:2: 707 Dayton Road PO Em 104D Oflawz, \LEtZfiU USA 815433 51 DD Faxm 5106 Baa ELECTRONICS Emma...- wmmmmemawm ammo. egwmm 43394 792444;...35391 7m
ESR90x-2213ds-1/2
Models: ESR901, ESR902 and ESR904
Industrial Ethernet Serial Servers
Features
Ethernet Enable 1, 2, or 4 Serial Ports
IP 30 DIN Rail Mountable Case
RS-232/422/485 Full and Half-duplex
Auto detect 10/100 Mbps Ethernet
Virtual COM Drivers for Windows NT/98/ME/2000/2003/XP and Vista
Functional Description
Industrial and commercial measurement and control systems often have standalone devices with unused
serial ports. B&B Electronics’ ESR Serial Servers allow you to connect those ports into your existing LAN or
WAN, giving you access to more information and the ability to configure, manage and troubleshoot those
devices from a control room, office or even a distant location via a WAN. Save the cost, time and trouble of
carrying a laptop out to devices located in distant, cold, dirty or uncomfortable environments.
ESR Serial Servers are built for use in industrial environments, featuring an IP30 approved slim line DIN rail
mountable case. They operate from a range of voltages using AC or DC power, feature terminal block
power connectors and even support redundant DC power.
Connect your serial device to the ESR’s serial port and connect the ESR to your LAN. Your networked
computer ‘sees’ the device over the network as a virtual serial connection. ESR serial servers support TCP
or UDP protocols and allow transmitting to and receiving from multiple IP addresses. There are four
methods of configuring ESR serial servers: via Vlinx Management Software, Web Server, Telnet or via a
direct RS-232 console connection using a terminal program
Ordering Information
Model Number
Description
ESR-901
1 Serial Port Industrial Ethernet Serial Server
ESR-902
2 Serial Port Industrial Ethernet Serial Server
ESR-904
4 Serial Port Industrial Ethernet Serial Server
Accessories
MDR-40-12
Industrial Slim-line Power Supply
5&3 ELECTRONICS PRODUCT INFORMATION (37 ' ESE ELECTRONICS mbb-eleccnm ammmmmm suupor®bb£bncom Imniflunil Miles: 707 Dayton Road PO Bm<104fl ouawa,="" \lek‘bu="" usa="" e154$51ud="" fax="" 435106="" eumpln="" omar="" nghnk="" cnmmevma‘="" pak="" ormmue="" ca="" gamay="" mam="" 453="" 9‘="" m444="" fax="" {35391792445="">
ESR90x-2213ds-2/2
Operation
A detailed operating manual is contained on the CD ROM which ships with the product.
Vlinx TM Manager Software allows easy access to the serial server to configure the server and its
ports, upgrade server firmware and monitor port status and activity. When the Vlinx Manager opens
it will search for and display all serial servers on the network. The Monitor Port feature allows you to
use any PC on the LAN/WAN to actively view and troubleshoot the communications status. It
shows when there is a client connection to the server and the client IP address. It displays the
number of bytes transmitted and received as well as the status of the hardware handshaking lines
ESR serial servers can be accessed and configured from any web browser (such as Internet
Explorer) on the LAN/WAN. This allows you to remotely manage the software and your serial
device. It also allows off-site troubleshooting
Vlinx Serial Servers provide automatic resumption of the TCP data connection in case of a power
failure or loss of an Ethernet connection on either the client or server. Once the Heartbeat
connection is established, the server sends a signal to the client every five seconds until
communication is re-established. Without this feature a device that loses a connection and stops
communicating would not be able to reconnect without a person attending to the problem. The
Heartbeat feature works with virtual COM and TCP direct IP connections.
Specifications
Serial
Ethernet
Serial Interfaces:
RS-232 (DTE), RS-422, RS-485 (2/4-Wire)
RJ-45 F
Serial Connectors:
ESR901: TB and DB9 M (selectable)
10/100 Mbps Auto-detecting 10BaseT or
ESR902: 2 x DB9 M
1000BaseTx
ESR904: 4 x DB9 M
TCP, IP, ARP, DHCP, Telnet, HTTP, UDP
Baud Rate:
110 to 230.4 kbps
ICMP
Parity:
None, Even, Odd, Mark, Space
Data Bits:
5, 6, 7, or 8
RS-232 w/ VT100 Emulation
Stop Bits:
1, 1,5, or 2
HyperTerminal w/VT100 Emulation
Serial Buffer
8 kb per port
Compatible w/Win98, ME, 2000, 2003, XP,
Note: Refer to the manual for pin-outs and signals.
NT, and Vista
Embedded Web Page
Power
Environment
Voltage:
9 to 48 VDC or 8 to 24 VAC
Operating Temp:
-14 to 176 F (-10 to 80 C)
Power Consumption:
ESR901: 320 mA @ 12 VDC
Storage Temp:
-4 to 185 F (-20 to 85 C)
ESR902: 340 mA @ 12 VDC
Humidity:
5 to 95% Non-condensing
ESR904: 326mA @ 12 VDC
Dimensions
Connector:
Removable Terminal Block
ESR901/902:
1.75 x 6.1 x 4.1 in
(4.46 x 15.52 x 10.46 cm)
ESR904:
1.75 x 7.1 x 4.1 in
(4.46 x 18.03 x 10.46 cm)
Enclosure:
IP 30
Approvals:
CE, FCC

Products related to this Datasheet

ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485