www
.
bb
-
elec
.
com
|
10 Port Industrial Ethernet Switch
with 2 RJ-45/SFP Combo Ports
for Gigabit Ethernet
EIRP410-2SFP-T
10 Port Industrial Ethernet Switch
with 2 RJ-45/SFP Combo Ports
for Gigabit Ethernet
EIRP410-2SFP-T
The EIRP410-2SFP-T is a 10 Port unmanaged Industrial Ethernet Switch.
In addition to 8 PoE copper RJ-45 ports, it has 2 RJ-45/SFP Combo ports
to accommodate Gigabit Ethernet.
Small Form-factor Pluggable (SFP) Port: The SFP Ports provide flexibility
when planning a network. Modules are available in multiple fiber formats.
If an SFP module is not inserted, the associated combo port can be used
with standard RJ-45 copper.
High-Speed Transmissions: The switch includes a switch controller that
automatically senses transmission speed (10/100/1000 Mbps). The RJ-45
interface also auto-detects MDI or MDI-X, eliminating the requirement for
a crossover cable. Each port is buffered and supports store-and-forward
protocol.
Dual Power Input: To reduce the risk of power failure, the switch has two
48 VDC power inputs. If the power fails, the switch will automatically use
the secondary power input. Also, if the power goes out the corresponding
P1 or P2 LED will go out and the Fault LED will light. The contacts for the
alarm output will also open.
Flexible Mounting: IP30 metal enclosure - DIN or Panel mounted.
Power Over Ethernet (PoE); The eight 10/100 ports are classified as power
sourcing equipment (PSE) . These ports can be used to power IEEE 802.3af
compliant powered devices (PD), eliminating the need for a separate
power supply for each device. (15.4W per port)
Wide Operating Temperature: With an operating temperature of -40
to 75°C (-40 to 167°F), this switch is suitable for use in harsh industrial
environments.
Easy Troubleshooting: There are two LED indicators for each port that
display the link status and transmission speed. Three LED indicators for
power (P1, P2 and Fault) show power status. FWD LEDs on each PoE port
indicate when a powered device is connected. These indicators allow
you to quickly diagnose and correct problems and ensure your network
remains reliable.
• Eight10/100BaseT802.3afEndPointPoEPorts
• TwoRJ-45/SFP100/1000ComboSlotsforGigabitEthernet
• UL,cULCE/EN60950
• WideOperatingTemperature(-40to75C)
• DINRailorPanelMount
PRODUCT FEATURES
ACCESSORIES
SDR-240-48 - DIN-Rail Power Supply, 10A, 240W, 48V
C5UMB3FBL - 3 ft. (1 M)- Blue - Category 5e UTP Patch Cord
DFMM-LCLC-1M - Multi-Mode Duplex Fiber Cable, LC To LC, 1 Meter
DFSM-LCLC-1M - Single-Mode Duplex Fiber Cable, LC To LC, 1 Meter
SFP-1000SX-M-550M-T - SFP Module, 1000Base-SX, Multi-mode 550m, LC
Connector (-40 to 85°C)
SFP-100FX-M-2KM-T - SFP Module, 100Base-FX, Multi-mode 2km, LC Connector
(-40 to 85°C)
SFP-1000LX-S-10KM-T - SFP Module, 1000Base-LX, Single-mode 10km, LC
Connector (-40 to 85°C)
SFP-1000LX-S-20KM-T - SFP Module, 1000Base-LX, Single-mode 20km, LC
Connector (-40 to 85°C)
SFP-100FX-S-30KM-T - SFP Module, 100Base-FX, Single-mode 30km, LC
Connector (-40 to 85°C)
ORDERING INFORMATION
MODEL NUMBER DESCRIPTION
EIRP410-2SFP-T Industrial Gigabit Switch (8 PoE, 2 CU/SFP)
Power Over Ethernet Sourcing
EIRP410-2SFP-T_3713ds

International Office: 707 Dayton Road PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@bb-elec.com
support@bb-elec.com
10 Port Industrial Ethernet Switch
with 2 RJ-45/SFP Combo Ports
for Gigabit Ethernet
EIRP410-2SFP-T
SPECIFICATIONS
REGULATORY
Safety UL, cUL CE/EN60950-1
EMC
FCC Class A
CE EN61000-6-2
CE EN61000-6-4
CE EN61000-4-2 (ESD)
CE EN61000-4-3 (RS)
CE EN61000-4-4 (EFT)
CE EN61000-4-5 (Surge)
CE EN61000-4-6 (CS)
CE EN61000-4-8 (Magnetic Field)
Free Fall IEC60068-2-32
Shock IEC60068-2-27
Vibration IEC60068-2-6
IEEE STANDARDS
IEEE 802.3 802.3. 10Base-T Ethernet
IEEE 802.3u 100Base-TX and 100Base-FX Fast Ethernet
IEEE 802.3ab 1000Base-T
IEEE 802.3z Gigabit Fiber
IEEE 802.3x Flow Control and Back Pressure
IEEE802.3af Power over Ethernet
NETWORK SPECIFICATIONS
Architecture Back-plane (Switching Fabric): 5.6Gbps
Throughput (Full-dux): 8.3Mpps@64bytes
Transfer Rate
14,880 pps Ethernet Port
148,800 pps Fast Ethernet Port
1,488,000 pps Gigibit Fiber Ethernet
Buffer 1 MB
MAC Table 8K
Misc Broadcast Storm Filtering
CSMA/CD
INTERFACE
RJ-45 Ports 8 x 10/100BaseT, 2 x10/100/1000,
Auto MDI/MDI-X
CU/SFP 2 x Mini-GBIC SFP Combo Ports
LED
Per unit: Power (Green), Power 1 (Green), Power 2
(Green), Fault (Red),
8 port 10/100: Link/Activity (Green), Full duplex/
Collision (Amber), Power Feeding (Green)
Gigabit port: Link/Activity
POE
Ports 1 through 8
Standard 802.3af End Point Alternative A
Power Source Equipment (PSE)
Capacity 15.4W per port
Pin Assignment 1 & 2 – VCC(+), 3 & 6 – VCC(-)
POWER
Input Voltage Dual 48 VDC Inputs
Reverse Polarity Protection
Power Connection Removable Terminal Block
Wire Size 12 to 24 AWG
Power Use 9.6 Watts (Without PoE Load)
140 Watts (Full PoE Load)
Fault Output 1 Relay Output – Normally Closed
ENVIRONMENTAL
Operating Temperature - 40 to 75°C (-40 to 167°F)
Storage Temperature - 40 to 85°C (-40 to 185°F)
Operating Humidity 0 to 95%
MECHANICAL
Enclosure IP30 Metal Enclosure
Mounting 35mm DIN Rail or Panel Mount Attachments
Dimensions (72mm (W) x 105mm (D) x 152mm (H)
2.84 x 4.13 x 5.98 inch
Products related to this Datasheet
GIGABIT POE (8) 10/100, (2) SFP