485OI9TB Datasheet by B&B SmartWorx, Inc.

View All Related Products | Download PDF Datasheet
B+B SMARTWORX mm” ”‘ ADHNTECH BnB SMARTWORX ”mm" ADHNTECH / E
All product specifications are subject to change without notice.
www.advantech-bb.com
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
SPECIFICATIONS
SERIAL TECHNOLOGY
Data Rate 9600 bps
RS-232
Connector DB9 Female (DCE)
Signals TD, RD, GND
RS-422/485
Connector Terminal block
RS-485, 2-Wire Data A (-), Data B (+), GND
RS-422/485, 4-Wire TDA(-), TDB(+), RDA(-), RDB(+), GND
ISOLATION
Lines Protected Data lines
Method Optical
Rating 1,500 V
POWER
Note: Requires Two (2 ) Power Sources
RS-232
Source Port-powered from DTR and RTS handshake lines
RS-422/485
Connector Terminal block
Voltage 10-14 VDC
Consumption 0.9 W
Source External
TERMINAL BLOCK
Wire Size 26 to 16 AWG
Torque 2.0 lb fin
SPECIFICATIONS - continued
ENCLOSURE
Material Plastic
Dimensions 5.5 x 8.3 x 1.7 cm (2.2 x 3.3 x 0.7 in)
Mounting Inline
ENVIRONMENTAL
Operating Temperature 0 to +50 °C (+32 to +122 °F)
Storage Temperature -40 to +85 °C (-40 to +185 °F)
Operating Humidity 0 to 95% non-condensing
MTBF 272581 hours
MTBF Calculation Method MIL 217F Parts Count Reliability Prediction
APPROVALS / CERTIFICATIONS
CE, FCC
cULus, File Number: E222870
2014/30/EU Electromagnetic Compatibility Directive
2011/65/EU Reduction of Hazardous Substances Directive (RoHS)
2012/19/EU Waste Electrical and Electronic Equipment (WEEE)
EN 55032 (Class B) Information Technology Equipment - Radio disturbance
characteristics - Limits and methods of measurement
EN 61000-6-1 Generic immunity standard for residentiall, commercial and
light-industrial environments
EN 61000-4-2 ESD Immunity
EN 61000-4-3 Radiated Immunity
EN 61000-4-4 EFT/Burst Immunity
EN 61000-4-6 RF Conducted Immunity
Isolated Serial Converter
Model 485OI9TB
Model 485OI9TB, isolated converter, converts unbalanced, full duplex
RS-232 signals to balanced full-duplex (4-wire) RS-422/485 or half-duplex
(2-wire) RS-485 signals.
The converter provides 1,500 Volts RMS optical isolation for data lines and
ground (and connected devices) between the RS-232 and RS-422/485
signals. RS-232 port has a female DB9 connector. RS-422/485 port has a
6-position terminal block.
The RS-232 side of the converter draws power from the handshake lines
(DTR, RTS). At least one handshake line must be asserted (raised high)
to power the RS-232 side.The RS-422/485 side must be powered by an
external 12 VDC power supply (sold separately).
1,500 Volts optical isolation
Converts RS-232 to RS-422/485
4-wire, full-duplex RS-485
2-wire, half-duplex RS-485
PRODUCT FEATURES
ORDERING INFORMATION
MODEL NUMBER RS-232 CONNECTOR RS-422/485 CONNECTOR
485OI9TB DB9 Female Terminal Block
ACCESSORIES
SMI6-12-V-ST - Power Supply, 12 VDC 6 Watt, Stripped and Tinned, International AC
Input, International AC Blades
9PAMF6 - 6 ft. (1.8 m) RS-232 Serial Cable
MMNM9 - DB9 male to DB9 male Null Modem Adapter
485OI9TB_2917ds

Products related to this Datasheet

9P/TERM BLK OPTO ISO 485 CONV