830 Drawing Datasheet by Keystone Electronics
View All Related Products
|
Download PDF Datasheet
‘<— 3.000="" [76.20]="" ——‘="" ms="" dacwm="" is="" in:="" wzm="" a;="" kiwi="" mums="" cm,="" mu="" 5w="" nov="" 3:="" minimum.="" uisma-nzu="" m="" usm="" as="" a="" was="" row="" wunclukz="" mum="" vim="" mm="" messt="" m="" msmuz="" [mamas="" om="" .400="" [11.89]="" o="" m="" .="" 75="" nip-fig]="" .250="" [6.36]="" .375="" [9.52]="" typ.="" +009="" [+="" 22]="" -="" 001="" [-="" 02]="" .140="" [3.56]="" dia.="" hole="" (2)="" pls="" note:="" 1.="" base:="" mat'l="" -="" .052="" [1.57]="" th‘k="" xp="" phenolic="" terminal:="" mat‘l="" -="" tinned="" brass="" keystone="" electronics="" corp.="" astoria.="" n="" y="" 11105-2017="" part="" name="" terminal="" strip="" material="" as="" noted="" wish="" w="" av="" date="" boone="" 7="" 18="" 07="" as="" noted="" ap’id="" scale="" 1="" 2x="" mecgs="" nkh="" mmi="" can:="" dwg="" no="" mam="" 1:="" m5="" [i038="" ]="" date="" description="" rev="" www}="" 1"="" wm="" 830="" 005550="" hernisespecified="">—>
LN
Products related to this Datasheet
TERM LUG STRIP 8POS 0.375" SNGLE
830