4mm to 12mm Button Cell Retainers Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
L . 4 r ”A 1E1 #ng my 1* F M |:| L 1 1 fig); ON TAPE & REEL 299a 1.9mm fin-lliulml aJIJ jig-é)? cum mom Till-lickll ILk & jfi g3 1m 29ml Tin-Nickll .% {1 %JL
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
.249
[6.3] .125 [3.2]
.052 [1.3] DIA.
.526 [13.4]
.346 [8.8]
STAMP (+)
AS SHOWN
.225 [5.7]
4 mm to 12 mm BUTTON CELL RETAINERS
THRU HOLE (THM) & SURFACE MOUNT (SMT) BUTTON CELL RETAINERS
MATERIAL: .006 (.15) Phosphor Bronze,
Gold Plate (Flash)
MATERIAL: .010 (.25) Phosphor Bronze
.062
[1.6]
DIA.
.116 [3.0]
.138 [3.5]
.634 [16.1]
.418 [10.6]
.339
[8.6]
STAMP (+)
AS SHOWN
.235
[6.0]
.520 [13.2]
.265
[6.7]
.323
[8.2]
.475
[12.1]
.062
[1.6]
.585 [14.9]
STAMP (+)
AS SHOWN
.062
[1.6]
.116 [3.0]
.180 [4.6]
.339
[8.6]
.195
[5.0]
.482
[12.2]
.418 [10.6]
STAMP (+)
AS SHOWN
Available in Thru Hole Mount (THM) or Surface Mount
(SMT) configurations
SMT solder tail with “flow-hole” design for increased joint strength
STAMP (+)
AS SHOWN
.315 [8.0]
.125 [3.2]
.158 [4.0]
.315
[8.0]
.215
[5.5]
.062 [1.6]
.380
[9.7]
.336
[8.5]
.320 [8.1]
.030 [0.8]
.346 [8.8]
.225 [5.7]
.038
[1.0]
.249 [6.3] .125 [3.2]
STAMP (+)
AS SHOWN
R.032
[R0.8]
.120 [3.0]
.315 [8.0]
.315 [8.0]
.060 [1.5]
.421 [10.7]
STAMP (+)
AS SHOWN
.157 [4.0]
.100 [2.5]
.065 [1.7]
.202 [5.1]
.315
[8.0]
STAMP (+)
AS SHOWN
CAT. NO. ON TAPE BATTERY
BULK & REEL REFERENCE
2994 2994TR ML414
CAT. BATTERY
NO. REFERENCE
2995 ML414
CAT. NO. ON TAPE
BULK & REEL FINISH BATTERY REFERENCE
2998 2998TR Tin-Nickel MC621, V364, SC621, DR13H,
3098 3098TR Matte Tin DR77, V13AT, 377
Tape & Reel Spec’s: 16mm wide; 8mm pitch; 13 inch reel (1500 pieces per reel)
Tape & Reel Spec’s: 24mm wide; 12mm pitch; 13 inch reel (1000 pieces per reel)
MATERIAL: .010 (.25)
Phosphor Bronze, Tin-Nickel Plate
MATERIAL: .010 (.25)
Phosphor Bronze, Tin-Nickel Plate
CAT.
NO. BATTERY REFERENCE
2999 MC621, V364, SC621, DR13H, DR77, V13AT, 377
CAT.
NO. BATTERY REFERENCE
2989 Size 13, DA13, AZ13E, 393, SR754, SR48
MATERIAL: .006 (.15) Phosphor Bronze,
Tin-Nickel Plate
CAT. NO. ON TAPE BATTERY
BULK & REEL FINISH REFERENCE
3030 3030TR Tin-Nickel
3050 3050TR Matte Tin CR927, CR1025
Tape & Reel Spec’s: 24mm wide; 12mm pitch; 13 inch reel (1500 pieces per reel)
MATERIAL: .010 (.25) Phosphor Bronze,
Gold Plate (Flash)
CAT. NO. ON TAPE BATTERY
BULK & REEL REFERENCE
2988 2988TR Size 13, DA13, AZ13E,
393, SR754, SR48
Tape & Reel Spec’s: 24mm wide; 12mm pitch; 13 inch reel (800 pieces per reel)
MATERIAL: .006 (.15)
Phosphor Bronze, Tin-Nickel Plate
CAT. BATTERY
NO. REFERENCE
3031 CR927, CR1025
MATERIAL: .010 (.25) Phosphor Bronze, Tin-Nickel Plate
CAT.
NO. BATTERY REFERENCE
2997 SR43, 186, 386, A76, LR44, 357, MS76, PX76A, G-13, 303, V313
MATERIAL: .010 (.25) Phosphor Bronze
CAT. NO. ON TAPE
BULK & REEL FINISH BATTERY REFERENCE
2996 2996TR Tin-Nickel SR43, 186, 386, A76, LR44, 357, MS76,
3096 3096TR Matte Tin PX76A, G-13, 303, V313
Tape & Reel Spec’s: 32mm wide; 16mm pitch; 13 inch reel (600 pieces per reel)
Economical and reliable SMT and THM coin cell retainers specifically designed for miniature electronic applications with limited board space.
.052
[1.3]
DIA.
.125 [3.2]
.235
[6.0]
.700 [17.8]
.520 [13.2]
.475
[12.1]
.265
[6.7]
STAMP (+)
AS SHOWN
NEG. CONTACT (PAD)
.060 [1.5] SQR. MIN
.196
[5.0]
.047
[1.2]
DIA.
Mounting Detail
NEG. CONTACT (PAD)
.060 [1.5] SQR. MIN
.100 [2.5]
.060
[1.5]
.315 [8.0]
Mounting Detail
.073
[1.9]
DIA.
NEG. CONTACT (PAD)
.156 [4.0] SQR. MIN.
.315
[8.0]
Mounting Detail
.200
[5.1]
.070
[1.8] .440 [11.2]
NEG. CONTACT (PAD)
.156 [4.0] SQR. MIN.
Mounting Detail
.047 [1.2]
DIA.
.336 [5.53]
NEG. CONTACT (PAD)
.125 [3.17] SQ. MIN.
Mounting Detail
NEG. CONTACT (PAD)
.156 [4.0] SQR. MIN.
.138
[3.5]
.634 [16.1]
.114 [2.9]
Mounting Detail
NEG. CONTACT (PAD)
.156 [4.0] SQR. MIN.
.073 [1.85]
DIA.
.418
[10.60]
Mounting Detail
.072
[1.8]
DIA.
NEG. CONTACT (PAD)
.156 [4.0] SQR. MIN.
.520
[13.2]
Mounting Detail
NEG. CONTACT (PAD)
.156 [4.0] SQR. MIN.
.125 [3.2]SQR.
.700 [17.8]
Mounting Detail
THM legs maintain relative position during and after soldering
Ideally suited for High Density packaging
Reliable spring tension assures low contact resistance
Retains battery securely to withstand shock and vibration
Solder tail located outside of retainer body which facilitates
visual inspection of the solder joints
Surface Mount
Thru Hole Mount
Thru Hole Mount
Thru Hole Mount
Thru Hole Mount
Thru Hole Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
AVAILABLE ON TAPE AND REEL
AVAILABLE ON TAPE AND REEL
AVAILABLE ON TAPE AND REEL
AVAILABLE ON TAPE AND REEL
AVAILABLE ON TAPE AND REEL
NEG. CONTACT (PAD)
.125 [3.2] SQR. MIN.
.125 [3.2]
.080 [2.0]
.526 [13.4]
Mounting Detail
4.8 mm
6.8 mm
7.9 mm
11.6 mm
9 - 10 mm
MATERIAL: .006 (.15)
Phosphor Bronze, Tin-Nickel Plate
7

Products related to this Datasheet

BATTERY RETAINER COIN 6.8MM SMD
BATTERY RETAINER COIN 10MM SMD
BATTERY RETAINER COIN SMD TAB
BATTERY RETAINER COIN 6.8MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY RETAINER COIN SMD TAB
BATTERY HOLDER COIN 10MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY HOLDER COIN 7.9MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY RETAINER COIN 7.9MM SMD
BATTERY RETAINER COIN 6.8MM SMD
BATTERY RETAINER COIN 6.8MM SMD
BATTERY RETAINER COIN 4.8MM SMD
BATTERY RETAINER COIN 4.8MM SMD
BATTERY RETAINER COIN PC PIN
BATTERY HOLDER COIN 10MM SMD
BATTERY RETAINER COIN SMD TAB
BATTERY RETAINER COIN 7.9MM SMD
BATTERY HOLDER COIN 10MM SMD
BATTERY RETAINER COIN SMD TAB
BATTERY RETAINER COIN SMD TAB
BATTERY RETAINER COIN 6.8MM SMD
BATTERY RETAINER COIN 7.9MM SMD
BATTERY RETAINER COIN 4.8MM SMD
BATTERY RETAINER COIN SMD TAB
BATTERY RETAINER COIN 6.8MM SMD
BATTERY HOLDER COIN 10MM SMD
BATTERY RETAINER COIN 6.8MM SMD
BATTERY RETAINER COIN 4.8MM SMD