Coin Cell Holders 12-16mm Datasheet by Keystone Electronics
View All Related Products | Download PDF Datasheet
THRU-HOLE (THM) & SURFACE MOUNT (SMT) COIN CELL HOLDERS
12mm to 16mm COIN CELL HOLDERS
2
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
DESIGN ADVANTAGES…
•Reliable spring tension assures low contact resistance
•Retains battery securely to withstand shock and vibration
•Base material UL Rated 94V-0. Impervious to most industrial solvents
•Operating temperature range: -60°F to +293°F (-50°C to +145°C)
IDEALLY SUITED FOR…
•Computer memory, power transfer and back-up systems
•Video and telecommunications power back-up
•Microprocessors and Microcomputer memory hold (desktop and laptop applications)
•Industrial and commercial security and alarm systems
•PC/104 application
.048 [1.2] DIA.
x .060 [1.52] L.
.570 [14.5] .430 [10.9]
.506 [12.9]
REF.
.540 [13.7]
.748 [19.0]
.125 [3.2] TYP.
BATTERY
RELEASE
MATERIAL:
Base: High Temperature Nylon 46, UL Rated 94V-0
Contacts: .012 (.30) Phosphor Bronze, Gold Plate (Flash)
Mounting Detail
Pad Layout
.156 [4.0]
.125 [3.2]
.053 [1.3] DIA.
.748
[19.0]
.121 [3.1]
.240 [6.1]
.053 [1.3] DIA.
.031 [0.79]
.047 [1.2]
DIA. (2) PLS
.240 [6.1]
.450 [11.40]
MATERIAL:
Base: High Temperature Nylon 46, UL Rated 94V-0
Contacts: .012 (.30) Phosphor Bronze, Gold Plate (Flash)
.038 [.97] WIDE
PIN (2) PLS.
BATTERY
RELEASE .430 [10.9]
.507 [12.9]
REF.
.048 [1.2] DIA.
x .060 [1.52] L.
.540 [13.7]
.570 [14.5] .450 [11.4]
Tape & Reel Spec’s: 32mm wide; 20mm pitch; 13 inch reel (500 per reel)
.088
[2.24]
.042 [1.07] DIA.
.295 [7.5]
.480 [12.2]
.144 [3.7]MIN.
.102 [2.6] MIN.
.055 [1.40]
DIA.
Pad Layout
MATERIAL:
Base: Glass Filled PPS. UL Rated 94V-0
Contacts: .008 (.20) Phosphor Bronze, Gold Plate (Flash)
.040 [1.0] DIA
(2) PLS.
.393
[10.0] .061 [1.5]
Mounting Detail
NEGITIVE
.062 [1.57] DIA.
LEG (3) PLS. ON
.375 [2.5] CIR. DIA.
POSITIVE
.497 [12.6] I.D.
.750 [19.1]
.196 [5.0]
.593 [15.1]
O.D.
H
.035 [0.9]
.120 [3.0] MIN.
.393
[10.0]
.036 [0.91]
DIA. LEG
.048 [1.22]
DIA. LEG
.157 [4.0]
.740
[18.8]
.071 [1.8]
(2) PLS
.567
[14.4]
.591
[15.0]
DIA.
MATERIAL:
Base: PBT, UL Rated 94V-0
Positive Contact: .015 (.38) Spring Steel, Tin-Nickel Plate
Negative Contact: .035 (.89) Dia. Steel, Tin-Nickel Plate
Tape & Reel Spec’s: 44mm wide; 24mm pitch; 13 inch reel (450 per reel)
.250 [6.4]
SQUARE ZONE
FOR OPTIONAL
ADHESIVE
1.129 [28.7] MIN.
.138 [3.51]
.111
[2.82]
Pad Layout
MATERIAL:
Base: Glass Filled LCP, UL Rated 94V-0
Contacts: .006 (.15) Phosphor Bronze, Gold Plate (Flash)
MATERIAL:
Base: PBT, UL Rated 94V-0
Contacts: .010 (.25) Steel, Tin-Nickel Plate
Battery Reference: (1) cell: BR1612, CR1616, CL1620,
CR1625, BR1632
CAT. NO. 1069
.061 [1.5]
.463
[11.8]
.040 [1.0] DIA
(2) PLS.
Mounting Detail
NEGITIVE
.062 [1.57] DIA.
LEG (3) PLS. ON
.375 [2.5] CIR. DIA.
POSITIVE
.635 [16.1] I.D.
.120 [3.0] MIN.
H
.196 [5.0]
.750 [19.0]
O.D.
.463
[11.8]
.897 [22.8]
.035 [0.9]
CAT. HEIGHT
NO. (H) CELLS BATTERY REFERENCE
500 .280 (7.1) 1BR1212, CR1216, CL1220, CR1225
501 .380 (9.7) 2BR1212, CR1216, CL1220, CR1225
CAT.
NO. CELLS BATTERY REFERENCE
503 1DL1/3N, K58L, CR1/3N
2SR44, 357, MS76, G-13, 303, V313, PX76A
CAT. NO. ON TAPE
BULK & REEL CELLS BATTERY REFERENCE
498 498TR 1DL1/3N, K58L, CR1/3N
2SR44, 357, MS76, G-13, 303, V313, PX76A
Tape & Reel Spec’s: 44mm wide; 20mm pitch; 13 inch reel (200 pieces per reel)
THRU HOLE MOUNT SURFACE MOUNT
THRU HOLE MOUNT SURFACE MOUNT
SURFACE MOUNT
THRU HOLE MOUNT
CAT. NO. ON TAPE
BULK & REEL CELLS BATTERY REFERENCE
504 504TR 1BR1625, CR1632
CAT. NO. ON TAPE
BULK & REEL CELLS BATTERY REFERENCE
1056 1056TR 1CR1220, BR1220
CAT. HEIGHT
NO. (H) CELLS BATTERY REFERENCE
502 .285 (7.3) 1CR1612, CL1616, CL1620
2CR1612
502-3 1BR1625, CR1632
.330 (8.4) 2BR1616, CR1620, CL1620
MATERIAL:
Base: Glass Filled LCP, UL Rated 94V-0
Positive Contact: .015 (.38) Spring Steel, Tin-Nickel Plate
Negative Contact: .035 (.89) Dia. Steel, Tin-Nickel Plate
.630 [16.0]
.212 [5.4]
.677 [17.2]
1.129 [28.7]
.138 [3.5]
(2) PLS
.680 [17.3]
REF.
.478 [12.1]
.050 [1.3]
.045 [1.1]
.640
[16.3]
DIA.
.270 [6.9]
.200 [5.1]
.145
[3.7] DIA.
.070
[1.8]
.832 [21.1]
.728 [18.5]
.422
[10.7]
.125
[3.2]
.047 [1.2]
.174 [4.4]
.136 [3.5]
.422 [10.7]
.136 [3.5]
(2) PLS
.060 [1.5]
(2) PLS
.478 [12.1]
+
Pad Layout
AVAILABLE ON TAPE AND REEL
AVAILABLE ON TAPE AND REEL
AVAILABLE ON TAPE AND REEL
1/3N
12mm
16mm
16mm VERTICAL
Products related to this Datasheet
BATTERY HOLDER COIN 16MM PC PIN
BATTERY HOLDER COIN 12MM PC PIN
BATTERY HOLDER COIN 16MM SMD
BATTERY HOLDER COIN 16MM PC PIN
BATTERY HOLDER COIN 16MM PC PIN
BATTERY HOLDER COIN 12.5MM SMD
BATTERY HOLDER COIN 12.5MM SMD
BATTERY HOLDER 1/3 N PC PIN
BATT HLDR COIN 12MM 2CELL PC PIN
BATTERY HOLDER COIN 16MM SMD
BATTERY HOLDER COIN 16MM SMD
BATTERY HOLDER 1/3 N SMD TAB
BATTERY HOLDER COIN 12.5MM SMD
BATTERY HOLDER 1/3 N SMD TAB
BATTERY HOLDER COIN 12.5MM SMD
BATTERY HOLDER COIN 16MM SMD