Audio Jacks and Binding Posts Datasheet by Keystone Electronics
View All Related Products | Download PDF Datasheet
BINDING POSTS
All Keystone binding posts are designed to prevent accidental contact with current
carrying parts. They feature a “limited opening” captivated head to insure safety.
Ideal for audio circuitry, R.F. circuitry, oscilloscopes, power supplies and various
other applications.
MATERIAL:
Stud: Brass per QQ-B-626
Plating: Nickel Plate
Insulation: Nylon
Current Rating: 15 Amps, 1000V AC Working
These multi-purpose binding posts feature high current rating, captivated heads and
anti-rotation stud mounting.
Note: Binding Posts accept .175” (4.5) Banana Plugs, .080” (2.08) Tip Plugs, Spade
Lugs, Alligator Clips, Wires and EZ hooks.
MATERIAL:
Stud: Brass per QQ-B-626
Plating: Silver Plate
Insulation: Nylon
Current Rating: 15 Amps
Stud to Panel Capacitance: 3.3 pF Nominal
.250 [6.4]
.328 [8.4]
DIA.
Mounting Detail
CAT. NO. COLOR
7006 RED
7007 BLACK
For panels up
to .281 (7.1) thick
For panels up
to .313 (8.0) thick
MATERIAL:
Stud: Brass per ASTM B-16.
Insulation: Nylon
Current Rating: 30 Amps,
1000V AC Working
.500 [12.7]
DIA.
.468 [11.9]
Mounting Detail
Mounting Detail
MATERIAL:
Stud: Brass per ASTM B-16.
Insulation: Nylon
Current Rating: 30 Amps,
1000V AC Working
STANDARD BINDING POST UNINSULATED BINDING POST
STANDARD DUAL HEX HEAD STANDARD HEX HEAD
.423 [10.8]
DIA.
6-32 THREAD
.086 [2.18]
DIA.
.437 [11.1]
.719 [18.3]
.203 [5.2]
MAX.
.203 [5.2]
MAX.
.719 [18.3]
.828 [21.1]
.086 [2.18]
DIA.
.234 [6.0]
.312-32 THREAD
4-40 THREAD
.423 [10.8]
DIA.
.656 [16.7]
1.380 [35.1]
.625 [15.9]
.750 [19.1]
.920 [23.4]
MAX.
.093 [2.36]
DIA.
(2) PLS
.480 [12.2]
HEX.
THREAD
THREAD
.480 [12.2]
HEX.
.093 [2.36]
DIA.
.920 [23.4]
MAX.
.625 [15.9]
CAT. NO. COLOR
7004 RED
7005 BLACK
NICKEL PLATE
CAT.
NO. THREAD COLOR
4091 8-32 RED
4092 8-32 BLACK
4093 10-32 RED
4094 10-32 BLACK
4198 10-32 WHITE
4199 10-32 YELLOW
GOLD PLATE
CAT.
NO. THREAD COLOR
4096 8-32 RED
4097 8-32 BLACK
7016 10-32 RED
7017 10-32 BLACK
7023 10-32 WHITE
7024 10-32 YELLOW
GOLD PLATE
CAT.
NO. THREAD
4108 8-32
4109 10-32
NICKEL PLATE
CAT.
NO. THREAD
7018 8-32
7019 10-32
.750 [19.1]
.500 [12.7] DIA.
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
AUDIO JACKS & BINDING POSTS
112
SURFACE MOUNT AUDIO JACKS
CAT. NO. 982TR (Mono) Tape Spec’s: 24mm wide; 16mm pitch
Reel Spec’s: 15 inch reel (800 pieces per reel)
.354 [9.0]
.472 [12.0]
.295
[7.5]
.059 [1.50]
(5) PLS
.110 [2.8]
.217
[5.5]
.157 [4.0] .079 [2.01]
.473
[12.0]
.158 [4.0]
.020 [0.51]
.039 [0.99]
.102 [2.6]
I. DIA.
.157
[4.0]
5
4
1
3
2
.294
[7.5]
.532
[13.5]
.079 [2.01]
.088 [2.24]
(3) PLS
.197 [5.0]
.157 [4.0]
.295
[7.5]
(TOP VIEW)
.067 [1.70]
.110 [2.8]
.265 [6.8]
.180 [4.6]
.063 [1.60]
DIA. (2) PLS
.118 [3.0]
45
12
Pad Layout
.197 [5.0]
.590
[15.0]
.118 [3.0]
.039 [1.0]
2
3
1
4
5
.059
[1.50] (2) PLS
.374 [9.5]
.110 [2.8]
.197 [5.0]
.354
[9.0]
.240
[6.1]
.039 [0.99]
.193
[4.9] .366
[9.3]
.472 [12.0]
.059 [1.5]
(3) PLS
.142 [3.6]
I. DIA.
.314
[8.0]
.532
[13.5]
.100 [2.6]
(2) PLS
.079 [2.01]
(3) PLS
21
.110 [2.8]
.240 [6.1]
.354 [9.0]
.236 [6.0]
4
.366 [9.3]
.193 [4.9]
5
(TOP VIEW)
.063 [1.60]
DIA. (2) PLS
.118 [3.00]
Pad Layout
4
5
3
2
1
4
5
1
STEREO
SCHEMATIC
MONO
SCHEMATIC
SPECIFICATIONS
Housing:Polyamide, UL Rated 94V-0
Ground Terminal: .012 (.30) Brass, Gold Flash ➀
Spring Contacts: .008 (.20) Phosphor Bronze,
Gold Flash ➁ ➄
Shunt Terminals: .012 (.30) Brass, Gold flash ➂ ➃
•
Mates with 2.5mm and 3.5mm plugs
•
Designed for reliable interface with audio equipment
including computer speakers, headphones, sound
cards, cell phones, etc.
•
Models available for mono and stereo applications
•
Low profile, surface mount design
CAT. NO. 980TR (Stereo)
FOR 2.5 mm PLUGS FOR 3.5 mm PLUGS
Tape Spec’s: 24mm wide; 16mm pitch
Reel Spec’s: 15 inch reel (1,000 pieces per reel)
SUPPLIED ON TAPE AND REEL
CAT. NO. 981TR (Stereo)
CAT. NO. 983TR (Mono)
Products related to this Datasheet
CONN BIND POST KNURLED RED
CONN BIND POST HEX RED
CONN BIND POST KNURLED BLACK
CONN BIND POST HEX BLACK
CONN BIND POST DUAL HEX BLK/RED
CONN BIND POST HEX BLACK
CONN BIND POST HEX WHITE
CONN BIND POST KNURLED BLACK
CONN BIND POST HEX YELLOW
CONN BIND POST HEX RED
CONN BIND POST DUAL HEX BLK/RED
CONN BIND POST DUAL HEX BLK/RED
CONN BIND POST KNURLED RED
CONN JACK STEREO 2.5MM SMD R/A
CONN BIND POST HEX RED
CONN BIND POST HEX BLACK
CONN BIND POST HEX RED
CONN BIND POST HEX BLACK
CONN BIND POST DUAL HEX BLK/RED
CONN JACK STEREO 2.5MM SMD R/A
CONN JACK STEREO 3.5MM SMD R/A
CONN JACK MONO 2.5MM SMD R/A
CONN JACK MONO 3.5MM SMD R/A
CONN BIND POST HEX WHITE
CONN BIND POST HEX YELLOW
CONN JACK STEREO 2.5MM SMD R/A