2470 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
ms nocwam 1s m: mm W msmu: Mommas om. AND W NOT a: REinucm. DTSINIIUYED m? Lisa: 15 A mus rm: mummnz wlmwr Pam mm mmssuw mu Kivslnnz mamas cw MOUNTING DETAIL 1 .040 [1 021001. /‘ 1 HOLE (2) PLS_> 1.160[29.46] <_ 1.060="" [11.52]="" :040[:1.02]="" —»‘="" 1.375[34.03]=""><— h,»="" .500="" [12.70]="" 1="" 1.040="" [:1="" 02]="" 0="" .512="" [13.00]="" [111111111="" :1="" +="" l="" {1%="" 1—="" k="" x="" 000="" [:152]="" —="" .570="" [14.40]="" lp="" ‘4="" ‘1="" 1.150="" [29.45]="" note:="" 1.="" holder:="" mat'l:="" polypropylene="" spring:="" mat‘l:="" music="" wire,="" .020="" [0.50]="" dia.="" pc="" terminals:="" mat'l:="" brass,="" .032="" [0.81]="" dia.="" keystone="" electronics="" corp.="" astoria.="" n.y="" 11105-2017="" partname="" pc="" battery="" holder="" (1)="" ‘n‘="" materlal="" as="" noted="" elnlsh="" drnev="" hate="" 3.28.08="" change="" as="" per="" ecn="" 087099="" b="" nickel="" plate="" w="" boone="" 3w="" ”2-95="" 1x="" 11.10.99="" change="" as="" per="" ecn="" 997095="" a="" mama="" w="" [="" w1="" 1="" m="" dwgno="" 0':me="" i="" 015="" i038="" m="" w="" 2470="">
LN

Products related to this Datasheet

BATTERY HOLDER N PC PIN