DaVinci EVM Quick Start Guide Datasheet by Spectrum Digital Inc
View All Related Products | Download PDF Datasheet
508166-4001B Page 1 of 3
12502 Exchange Dr., Ste 440, Stafford, TX. 77477 T:281.494.4505, F:281.494.5310 www.spectrumdigital.com
DaVinci EVM Board Technical Reference
Manual
DaVinci EVM
CD-ROM
Universal 5V
Power Supply
DaVinci EVM Package Contents
Technical
Reference
2005 DSP Development Systems
DaVinci Evaluation Module
Description
Usage Scenarios
!
"
"
#
JTAG Based Debugging
#$ %&"
$'(( %$
) )
"
Debugging with an Operating System
"' "
"
*#+ ("
!
" "
""
" ,
" )
"
"&(
DaVinci™
Evaluation Module (EVM)
Quick Start Guide

508166-4001B Page 2 of 3
12502 Exchange Dr., Ste 440, Stafford, TX. 77477 T:281.494.4505, F:281.494.5310 www.spectrumdigital.com
SM/xD
Compact
Flash
IR PWR
SW
S3
Config
DC3 DC2
3V
BAT
DC1 (EMIF)
SD/
MMC/
MS
TI JTAG
MSP430
JTAG
SVHS
IN
USB
VIDEO
IN
AUDIO
IN
HP OUT
AUDIO
OUT
S/PDIF
Optical
S/PDIF
Analog
UART
+5V
MSP430
User LEDs
DC7
DC6
S1 S2
NAND
Flash
1.2V DSP Core Voltage
1.8V I/O Voltage
3.3V Board Supply Voltage
AIC33
J5
I2C
GPIO
I2C
GPIO
I2C
GPIO I2C
EEPROM
D A V I N C I
EVALUATION MODULE
A TEXAS INSTRUMENTS TECHNOLOGY
NOR
Flash
DC4 (VIDEO IN)
TVP
5146 S/PDIF
Drivers
SVHS
OUT
DAC OUT
DC5 (VIDEO OUT)
EMIF
Video Ports
ATA Hard Disk
DDR
I2C
CPLD
Serial Media
DaVinci
ENET
PHY
EMAC
Altera
JTAG
DDR
DDR
10/100
ENET
DaVinci EVM Block Diagram
Introduction to the Davinci EVM
"%&"
"'
"
!
-.
• /01 -%2
• 31 -4 "
• 15 -664 "
• ( 738
• (
• $(99
• %
• %:&$4
• ;%-/<
• 3<:3<<&=>
• $
• ?!;2
• %: (: %
• ( 4:% :#
•
Configuration Switch Settings
%
%9$"
)2 6,2
4%&
Configuration Switch S3 Summary
(see Technical Reference for details)
# Default
Description
1 On
ARM Boot Mode 0
2 Off
ARM Boot Mode 1
3 On
Bus Width (16-bit)
4 Off
DSP Boot (no boot)
5-9 On
10 Off
User Switch
508166-4001B Page 3 of 3
12502 Exchange Dr., Ste 440, Stafford, TX. 77477 T:281.494.4505, F:281.494.5310 www.spectrumdigital.com
Getting Started
!
""">
(!2,
Helpful Hints
3
":
&()
/ &
9 "#
##
&(-
5 (:%
)"
Online Documentation
"
=
".
DaVinci EVM Support Page
URL:
http://c6000.spectrumdigital.com/davincievm
• ((%
•
• 4@"@
• -
• -
• -
• ;
• *"
DaVinci Processor Information
URL: http://www.ti.com/davinci
• &
•
• 6 "
• $
Products related to this Datasheet
TMS320DM6446 EVAL BRD