TSML1000/20/30/40 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. www.vishay.com/doc?99912 ® ROHS cowum em\ttertechsuggorl@wshay.com www.v\shay.com/doc?91000
TSML1000, TSML1020, TSML1030, TSML1040
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Mar-14 1Document Number: 81033
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Power Infrared Emitting Diode, 940 nm, GaAlAs, MQW
DESCRIPTION
TSML1000 is an infrared, 940 nm emitting diode in GaAlAs
multi quantum well (MQW) technology with high radiant
power and high speed molded in a clear, untinted plastic
package (with lens) for surface mounting (SMD).
FEATURES
Package type: surface mount
Package form: GW, RGW, yoke, axial
Dimensions (L x W x H in mm): 2.5 x 2 x 2.7
Peak wavelength: λp = 940 nm
High radiant power
High radiant intensity
Angle of half intensity: ϕ = ± 12°
Low forward voltage
Suitable for high pulse current operation
Good spectral matching with Si photodetectors
Versatile terminal configurations
Package matches with detector TEMT1000
Floor life: 168 h, MSL 3, acc. J-STD-020
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
For remote control
Punched tape readers
•Encoder
• Photointerrupters
Note
Test conditions see table “Basic Characteristics”
Note
MOQ: minimum order quantity
16852
TSML1000
TSML1030
TSML1040
TSML1020
PRODUCT SUMMARY
COMPONENT Ie (mW/sr) ϕ (deg) λP (nm) tr (ns)
TSML1000 11 ± 12 940 15
TSML1020 11 ± 12 940 15
TSML1030 11 ± 12 940 15
TSML1040 11 ± 12 940 15
ORDERING INFORMATION
ORDERING CODE PACKAGING REMARKS PACKAGE FORM
TSML1000 Tape and reel MOQ: 1000 pcs, 1000 pcs/reel Reverse gullwing
TSML1020 Tape and reel MOQ: 1000 pcs, 1000 pcs/reel Gullwing
TSML1030 Tape and reel MOQ: 1000 pcs, 1000 pcs/reel Yoke
TSML1040 Bulk MOQ: 1000 pcs, 1000 pcs/bulk Axial leads
VISHAY. em\ttertechsupgon@wshay,com www.v\shay,com/doc?91000
TSML1000, TSML1020, TSML1030, TSML1040
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Mar-14 2Document Number: 81033
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature Fig. 2 - Forward Current vs. Ambient Temperature
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage VR5V
Forward current IF100 mA
Peak forward current tp/T = 0.5, tp = 100 μs IFM 200 mA
Surge forward current tp = 100 μs IFSM 1.0 A
Power dissipation PV190 mW
Junction temperature Tj100 °C
Operating temperature range Tamb -40 to +85 °C
Storage temperature range Tstg -40 to +100 °C
Soldering temperature t 5 s Tsd < 260 °C
Thermal resistance junction/ambient Soldered on PCB, pad dimensions:
4 mm x 4 mm RthJA 400 °C
P - Power Dissipation (mW)
V
0
20
40
60
80
100
120
140
160
180
200
T
amb - Ambient Temperature (°C)16187
10090 80 70 60 50 40 30 20 10 0
0
20
40
60
80
100
120
16188
IF - Forward Current (mA)
0
Tamb - Ambient Temperature (°C)
90
80
70
60
50
40
30
20
10 100
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Forward voltage IF = 20 mA, tp = 20 ms VF1.2 1.5 V
IF = 1 A, tp = 100 μs VF2.2 V
Temperature coefficient of VFIF = 1 mA TKVF -1.8 mV/K
Reverse current VR = 5 V IR10 μA
Junction capacitance VR = 0 V, f = 1 MHz, E = 0 Cj40 pF
Radiant intensity IF = 20 mA, tp = 20 ms Ie31115mW/sr
Radiant power IF = 100 mA, tp = 20 ms φe40 mW
Temperature coefficient of φeIF = 20 mA TKφe-0.6 %/K
Angle of half intensity ϕ± 12 deg
Peak wavelength IF = 100 mA λp940 nm
Spectral bandwidth IF = 100 mA Δλ 30 nm
Temperature coefficient of λpIF = 100 mA TKλp0.2 nm/K
Rise time IF = 100 mA tr15 ns
Fall time IF = 100 mA tf15 ns
VISHAY. em\ttertechsupgon@wshay,com www.v\shay,com/doc?91000
TSML1000, TSML1020, TSML1030, TSML1040
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Mar-14 3Document Number: 81033
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 3 - Pulse Forward Current vs. Pulse Duration
Fig. 4 - Forward Current vs. Forward Voltage
Fig. 5 - Radiant Intensity vs. Forward Current
Fig. 6 - Radiant Power vs. Forward Current
Fig. 7 - Relative Radiant Intensity/Power vs. Ambient Temperature
Fig. 8 - Relative Radiant Power vs. Wavelength
10
100
1000
10 000
0.01 0.10 1.00 10.00 100.00
t
p- Pulse Duration (ms)14335
I - Forward Current (mA)
F
t
p /T = 0.01
0.05
0.2
0.5
1.0
0.1
0.02
1
10
100
1000
01 23
t
p
= 100 µs
t
p
/T= 0.001
V
F
- Forward Voltage (V)
21534
I
F
- Forward Current (mA)
0.1
1
10
100
1000
1 10 100 1000
Ie - Radiant Intensity (mW/sr)
IF - Forward Current (mA)
tp = 100 μs
0.1
1
10
100
1000
1 10 100 1000
Phie - Radiant Power (mW)
IF - Forward Current (mA)
tp = 100 μs
-10 10 50
0100
0
0.4
0.8
1.2
1.6
I
e rel
;
140
94 7993
I
F
= 20 mA
Φ
e rel
T
amb
- Ambient Temperature (°C)
0
10
20
30
40
50
60
70
80
90
100
840 880 920 960 1000 1040
λ - Wavelength (nm)
21445
Φ
e rel
- Relative Radiant Power (%)
IF = 30 mA
— V VISHAY. emmenechsu orl@wsha .com www.msha .com/doc791oou
TSML1000, TSML1020, TSML1030, TSML1040
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Mar-14 4Document Number: 81033
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 9 - Relative Radiant Intensity vs. Angular Displacement
PRECAUTIONS FOR USE
1. Over-current-proof
Customer must apply resistors for protection, otherwise
slight voltage shift will cause big current change (burn out
will happen).
2. Storage
Storage temperature and rel. humidity conditions are: 5
°C to 35 °C, R.H. 60 %.
Floor life must not exceed 168 h, acc. to JEDEC level 3,
J-STD-020.
Once the package is opened, the products should be
used within a week. Otherwise, they should be kept in a
damp proof box with desiccant.
Considering tape life, we suggest to use products within
one year from production date.
If opened more than one week in an atmosphere 5 °C to
35 °C, R.H. 60 %, devices should be treated at 60 °C ±
5 °C for 15 h.
If humidity indicator in the package shows pink color
(normal blue), then devices should be treated with the
same conditions as 2.3.
REFLOW SOLDER PROFILE
Fig. 10 - Lead Tin (SnPb) Reflow Solder Profile
Fig. 11 - Lead (Pb)-Free Reflow Solder Profile acc. J-STD-020
Ie rel - Relative Intensity
18234
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
0.6
0.4
0.2
0
0.2
0.4
60
80
100
120
140
160
180
200
220
240
260
0 20 40 60 80 100 120 140 160 180 200 220
Time (s)
Temperature (°C)
17172
+ 5 °C/s
5 s
60 s to 120 s
- 5 °C/s
22566
120 s max.
60 s max.
above 220 °C
260 °C max.
10 s max.
Pre-heating
180 °C to 200 °C
1 °C/s to 5 °C/s
1 °C/s to 5 °C/s
VISHAY. 305102 W 9:02 0.151c05 1i +=\:;:E E}@ \ 4 3:02 ’ ;::::a:::1:sca*’ 5 8 02 spEtmmhnns 25:02 Soldar pad proposal 6 31m f ‘ ‘ 3.7:01 ‘ ‘ «4 III 1 Eli’ DrawmqiNu 631.1.75326 027A \ssue 3‘ 32 0L0} ’—T L \ , 42$ , J ; Samar pad pnwnsal Drawnqun 654L532; 0er \ssue 3, 020403 ‘ 7 CI ‘ Eli u em\ttertechsuggorl@wshay.com www.v\shay.com/doc?91000
TSML1000, TSML1020, TSML1030, TSML1040
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Mar-14 5Document Number: 81033
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters: TSML1000
PACKAGE DIMENSIONS in millimeters: TSML1020
16159
16160
3.8 ± 0.2
Ø 1.9 ± 0.2
0.3
0.15 ± 0.05
0.75
1.4
2.7 ± 0.2
0.85
2.5 ± 0.2
1.1
2 ± 0.2
0.5
0.4
CA
4.5 ± 0.1
2.3 ± 0.1
1 ± 0.1
VISHAY. ‘4, 2sz 05 J _ \ 01+ ”T 3 @a % -J. DrawwngiNn 65LL75329 0171» \ssue 4‘ 050503 42% mm dummy: azzarflmg In mu :pmhuhuns Snlder pad prnpusal E ' A :31 9:02 5 o‘ N \f ‘ ; l‘” e ‘ N \ fl 7 mm. 7 mm o- 2 5:0 Z mmmtal flrawmgs atmrqu Vn D‘N DrawmgiNo 651.1.7‘3339 07%. \ssJe 3‘ OZ 31. 03 spmhzahnns emwttertechsupgorl@wshay.com www.v\shay.com/doc?91000
TSML1000, TSML1020, TSML1030, TSML1040
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Mar-14 6Document Number: 81033
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters: TSML1030
PACKAGE DIMENSIONS in millimeters: TSML1040
16760
VBHAK E" ($\ lachnlcal drawlngs according to DIN specmculluns DrawmgiNu 970075268014; \ssue 2‘ 221102 r h ”‘———_\£; 6@ mm: mm mm"; fi- DIP mmm emwttertechsupgorl@wshay.com www.v\shay.com/doc?91000
TSML1000, TSML1020, TSML1030, TSML1040
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Mar-14 7Document Number: 81033
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
REEL DIMENSIONS in millimeters
TAPING DIMENSIONS in millimeters: TSML1000
Issue: 3; 11.06.08
Drawing-No.: 9.800-5080.01-4
Leader and trailer tape:
Parts mounted
Empty trailer (200 mm, min.)
Empty leader (400 mm, min.)
Direction of pulling out
Unreel direction
60.2 ±0.5
178 ±1
2.5
±0.5
Label posted here
coming out from reel
Tape position
X
X
13 ± 0.5
13.2 ±1.5
16 ±0.2
18033
18030
3.05 ± 0.1
0.3 Ø 1.55 ± 0.05
4 ± 0.1
2 ± 0.05
4 ± 0.1
1.75 ± 0.15.5 ± 0.05
12 ± 0.3
Top tape
Push pin through hole
Quantity per reel: 1000 pcs or 5000 pcs
Feed direction
Anode
— VISHAY. V DrawwqiNu 9 70052690171. H \ssue 2, 221102 G9 9 ‘ d1 / H H 2 Q Q ; IHI IHI , / DrawmqiND 970075270014‘ \ssue 2‘ 221102 em\ttertechsupgon@wshay.com www.v\shay.com/doc?91000
TSML1000, TSML1020, TSML1030, TSML1040
www.vishay.com Vishay Semiconductors
Rev. 2.1, 13-Mar-14 8Document Number: 81033
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPING DIMENSIONS in millimeters: TSML1020
TAPING DIMENSIONS in millimeters: TSML1030
18031
3.05 ± 0.1
0.3 Ø 1.55 ± 0.05
4 ± 0.1
2 ± 0.05
4 ± 0.1
1.75 ± 0.1
5.5 ± 0.05
12 ± 0.3
Top tape
Push pin through hole
Quantity per reel: 1000 pcs or 5000 pcs
Feed direction
Anode
18032
3.05 ± 0.1
0.3 Ø 1.55 ± 0.05
4 ± 0.1
2 ± 0.05
4 ± 0.1
1.75 ± 0.15.5 ± 0.05
12 ± 0.3
Top tape
Push pin through hole Quantity per reel: 1000 pcs or 5000 pcs
Feed direction
Anode
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

EMITTER IR 940NM 100MA SMD
EMITTER IR 940NM 100MA SMD
EMITTER IR 940NM 100MA SMD
EMITTER IR 940NM 100MA AXIAL
EMITTER IR 940NM 100MA SMD
EMITTER IR 940NM 100MA SMD
EMITTER IR 940NM 100MA SMD
EMITTER IR 940NM 100MA SMD