VLP(C,N,W)0303A1 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. F. HH“ 3‘ M “I RoHS cowum “IR-”HE --_« _ ‘t_‘ g mm. www.vushay.com/dac799902 I: LED@vIshay.cum www.mshay.com/doc791000
VLPC0303A1, VLPN0303A1, VLPW0303A1
www.vishay.com Vishay Semiconductors
Rev. 1.1, 13-Dec-11 1Document Number: 83339
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Brightness LED Power Module
DESCRIPTION
VLPC0303A1, VLPN0303A1 and VLPW0303A1 are metal
core based high brightness LED power modules assembled
with 9 HB white LEDs. VLPC0303A1 is a cool white version
in a color temperature range of 5000 K to 7000 K.
VLPN0303A1 is natural white with a color temperature of
3800 K to 5000 K and VLPW0303A1 is warm white in a
color temperature range 2850 K to 3500 K . Additional to the
modules a suitable LED driver is available
PRODUCT GROUP AND PACKAGE DATA
Product group: LED
•Package: LED module
Product series: power
Angle of half intensity: ± 60°
FEATURES
Metal core PCB: Al > 1 thickness
Single side/single layer PCB
Shiny white surface
9 LEDs minimum 87 lm for cool white, 76 lm for
natural white and 67 lm for warm white at
350 mA each
Conductive top layer: Cu (min. 18 μm)
Isolation layer prepreg (100 μm)
ESD withstand voltage: up to 2 kV according to
JESD22-A114-B
Color binning
Compliant to RoHS Directive 2002/95/EC
Note
** Please see document “Vishay Material Category Policy”:
www.vishay.com/doc?99902
APPLICATIONS
Automotive internal lighting
Internal lighting in buildings
Tunnel lights
Reading lamp, table lamp
General lighting application
22154
207832
0
7
83
PARTS TABLE
PART COLOR LUMINOUS FLUX
(at IF = 350 mA typ.)
COLOR TEMPERATURE
KTECHNOLOGY
VLPC0303A1 Cool white V = 810 lm 5000 to 7000 InGaN
VLPN0303A1 Natural white V = 720 lm 3800 to 5000 InGaN
VLPW0303A1 Warm white V = 660 lm 2850 to 3500 InGaN
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
VLPC0303A1, VLPN0303A1, VLPW0303A1
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Forward current Per row IF350 mA
Power dissipation Total Ptot 12.6 W
Junction temperature Tj120 °C
Operating temperature range Tamb - 40 to + 85 °C
Storage temperature range Tstg - 40 to + 85 °C
Decomposition temperature of PCB
(for cable assembly) 3 x 10 s TD350 °C
VISHAY. L LED@vIshay corn www.mshay com/doc791ouu
VLPC0303A1, VLPN0303A1, VLPW0303A1
www.vishay.com Vishay Semiconductors
Rev. 1.1, 13-Dec-11 2Document Number: 83339
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Forward voltages are tested at a current pulse duration of 1 ms and a tolerance of ± 0.1 V. Luminous flux is measured at a current pulse
duration of 25 ms and an accuracy of ± 11 %.
(1) Calculated based on single LED unit.
(2) VF classes are marked at the LED cluster and represent the technical classification only. The single groups cannot be specifically ordered.
Notes
Forward voltages are tested at a current pulse duration of 1 ms and a tolerance of ± 0.1 V. Luminous flux is measured at a current pulse
duration of 25 ms and an accuracy of ± 11 %.
(1) Calculated based on single LED unit.
(2) VF classes are marked at the LED cluster and represent the technical classification only. The single groups cannot be specifically ordered.
Notes
Forward voltages are tested at a current pulse duration of 1 ms and a tolerance of ± 0.1 V. Luminous flux is measured at a current pulse
duration of 25 ms and an accuracy of ± 11 %.
(1) Calculated based on single LED unit.
(2) VF classes are marked at the LED cluster and represent the technical classification only. The single groups cannot be specifically ordered.
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLPC0303A1, COOL WHITE
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous flux per row (1) IF = 350 mA V240 270 - lm
Luminous flux total (1) Iboard = 3 x 350 mA V720 810 - lm
Color temperature IF = 350 mA TK 5000 - 7000 K
Forward voltage per row IF = 350 mA VF91012V
(VFmax. - VFmin.) all rows (2) IF = 350 mA VF0-0.6V
Temperature coefficient of VF per row IF = 350 mA TCVF -- 10-mV/K
Temperature coefficient of VIF = 350 mA TCV- - 0.4 - %/K
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLPN0303A1, NATURAL WHITE
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous flux per row (1) IF = 350 mA V200 240 - lm
Luminous flux total (1) Iboard = 3 x 350 mA V600 720 - lm
Color temperature IF = 350 mA TK 3800 - 5000 K
Forward voltage per row IF = 350 mA VF91012V
(VFmax. - VFmin.) all rows (2) IF = 350 mA VF0-0.6V
Temperature coefficient of VF per row IF = 350 mA TCVF -- 10-mV/K
Temperature coefficient of VIF = 350 mA TCV- - 0.4 - %/K
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLPW0303A1, WARM WHITE
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous flux per row (1) IF = 350 mA V180 220 - lm
Luminous flux total (1) Iboard = 3 x 350 mA V540 660 - lm
Color temperature IF = 350 mA TK 2850 - 3500 K
Forward voltage per row IF = 350 mA VF91012V
(VFmax. - VFmin.) all rows (2) IF = 350 mA VF0-0.6V
Temperature coefficient of VF per row IF = 350 mA TCVF -- 10-mV/K
Temperature coefficient of VIF = 350 mA TCV- - 0.4 - %/K
VISHAY. PP op I: LED@vushay corn www.mshay com/d05791000
VLPC0303A1, VLPN0303A1, VLPW0303A1
www.vishay.com Vishay Semiconductors
Rev. 1.1, 13-Dec-11 3Document Number: 83339
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COLOR RANGE AND COLOR BINNING
VLPC3030A1: 5000 K to 7000 K group X to V
Fig. 1 - Chromaticity Coordinates of Colorgroups
0.25
0.30
0.35
0.40
0.45
0.50
0.25 0.30 0.35 0.40 0.45 0.50
x - Coordinate
y - Coordinate
YA
YO XP
XO
XN
XM
WQ
WP
WO
WN
WM
VP
VO
VN
VM
UP
UO
UN
UM
TP
TO
TN
TM
SP
SN
SM
RP
RO
RN
RM
QP
QO
QN
QM
PP
PO
PM
NP
NO
NN
NM
MP
MO
MN
MM
21851-2
SO
PN
10 000 K
7000 K
6300 K
5600 K
5000 K
4500 K
4100 K
3800 K
3500 K
3250 K
3050 K
2850 K
2670 K
cool white
natural white
warm white
VISHAY. @W WAmxm mom > mw \/ 1 \/ m‘1 m 1‘ iii 3 nuaswo // // // 3 2353 i // // 3 32:3 3 35.3 I: LED@vIsha corn www.msha Com/d05791000
VLPC0303A1, VLPN0303A1, VLPW0303A1
www.vishay.com Vishay Semiconductors
Rev. 1.1, 13-Dec-11 4Document Number: 83339
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PCB BASIC DESIGN DIMENSIONS in millimeters
PCB CHARACTERISTICS
Metal core PCB: Al (minimum 1000 μm - thickness)
Prepreg minimum 63 μm
Conductive pattern Cu minimum 18 μm
Free of burrs
Compliant to RoHS directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
Solder resist on top side
Shiny white surface (glossy-white Taiyo-PSR 2000)
Galvanic of solder pads and backside pure matte Sn
(0.8 μm to 1.2 μm)
Assembled with 9 high brightness power LEDs. LED
position accuracy ± 0.3
EMISSION CHARACTERISTIC
Fig. 2 - Rel. Luminous Intensity vs. Angular Displacement
specifications
according to DIN
technical drawings
Drawing-No.: 9.920-6729.01-4
Issue: 1; 02.06.10
Dimensions in mm
Not indicated tolerances ± 0.15
22155
1.7
3.3
34
34
40
40
9
2 x 9 = 18
9
2 x 9 = 18
6
4
11± 0.35
0.1
1
9.25 9.5 66
Ø 3.5 ± 0.05
0.4 0.2 0
95 10319
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
I
V rel
- Relative Luminous Intensity
ϕ - Angular Displacement
1‘ VI." VH5”! -—> W anon 5'6’31‘ [.5 Wu 4. TT I: LED@\/Ishay.com www.v\shay.com/doc791000
VLPC0303A1, VLPN0303A1, VLPW0303A1
www.vishay.com Vishay Semiconductors
Rev. 1.1, 13-Dec-11 5Document Number: 83339
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BAR CODE PRODUCT LABEL
A. Type of component
B. Manufacturing plant
C. SEL - selection code (bin):
X = color group
D. Batch:
200707 = year 2007, week 07
PH19 = plant code
E. Total quantity
Note
48 PCB’s per box, minimum order quantity 48
A
C
B
D
E
20613
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 02-Oct-12 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer’s responsibility to validate that a particular
product with the properties described in the product specification is suitable for use in a particular application. Parameters
provided in datasheets and/or specifications may vary in different applications and performance may vary over time. All
operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
Material Category Policy
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as RoHS-Compliant fulfill the
definitions and restrictions defined under Directive 2011/65/EU of The European Parliament and of the Council
of June 8, 2011 on the restriction of the use of certain hazardous substances in electrical and electronic equipment
(EEE) - recast, unless otherwise specified as non-compliant.
Please note that some Vishay documentation may still make reference to RoHS Directive 2002/95/EC. We confirm that
all the products identified as being compliant to Directive 2002/95/EC conform to Directive 2011/65/EU.
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as Halogen-Free follow Halogen-Free
requirements as per JEDEC JS709A standards. Please note that some Vishay documentation may still make reference
to the IEC 61249-2-21 definition. We confirm that all the products identified as being compliant to IEC 61249-2-21
conform to JEDEC JS709A standards.

Products related to this Datasheet

LED MOD COOL WHITE SQUARE
LED MOD NEUTRAL WHITE SQUARE
LED MOD WARM WHITE SQUARE