1155-5001,5003,5005,5009 Datasheet by Tempo Communications

View All Related Products | Download PDF Datasheet
© GREENLEE® A Textron Company Cable Maintenance Test Set with improved test set up, speed of test a
Now with improved test set up, speed of test and longer battery life.
Sidekick® Plus
www.greenlee.com
Advanced Cable Maintenance Test Set
The Greenlee Communications Sidekick® Plus helps technicians diagnose and troubleshoot problems with twisted pair cable. Using the
latest digital technology the Sidekick® Plus provides an easy-to-use, feature rich, multifunction test set for today’s telecom engineer.
In addition to the standard Sidekick® Plus features - Stress Test, Volt-ohm meter (VOM), Loop Current tests, Longitudinal Balance,
Transmission and Noise tests, Open Meter, Load Coil detection, Resistive Fault Locate (RFL) and a Time Domain Reflectometer (TDR)
- we’ve added a 1 Gigaohm Insulation Resistance test, an optional suite of Wideband Spectrum Analysis tests, and an option for VDSL/
ADSL sync and service tests.
With improved test set up and speed of test, and with a longer battery life, the Greenlee Communications Sidekick® Plus helps
technicians get the job done faster, safer, and easier.
New Product Features WIDEBAND NOISE ELI] 367 6 735.3 11m»; Nnifip'aronfldnm tn anRfiKHT 503m um r4 u we ‘ Pack 5 (L lMHz, Specifications Ordering lniurmafion (:iREENLEE® A Textron Compa ny
Tel: 800.435.0786
Fax: 800.451.2632
Tel: 866.384.8813
Fax: 800.524.2853
Tel: +1.815.397.7070
Fax: +1.815.397.9247
USA CANADA INTERNATIONAL
www.greenlee.com • MA-5842 1/13
4455 Boeing Drive • Rockford, IL 61109-2988 • USA • 815-397-7070
©2013 Greenlee Textron Inc. • An ISO 9001 Company • Printed in USA
Greenlee Textron Inc. is a subsidiary of Textron Inc.
New Product Features
1 Gigaohm Insulation Resistance
Advanced Pulse TDR for improved accuracy (Step TDR option available)
Improved speed of test and menu selection
Long lasting, Li-Ion Rechargeable Batteries
Optional Features
Available Now: Wideband Tests Option
o Noise Spectrum Analysis to 30 MHz
o Loss measurements to 4.4MHz
o Reference Tone to 4.4MHz
Coming Soon: Sidekick® Plus with Wideband and VDSL / ADSL Sync
o All standard features of Sidekick® Plus with Wideband plus:
Display of DSL Showtime information
Error and Alarm detection
Graphical display of bits-per-tone, signal-to-noise margin, and H-Log data
Upper layer testing (Ping, Trace-route, HTTP, and FTP)
Specifications
TECHNICAL SPECIFICATIONS
Stress Test 0 to 82 dBrnC
AC Volts 250V
DC Volts 300V
Resistance 100 MΩ
Leakage 999 MΩ
Open Meter Up to 18.6 miles (30 km)
Count Load Coils 0 to 5
Loop Current 110 mA
Circuit Loss -70 to 3 dBm
Circuit Noise 0 to 90 dBrnC
Tracing Tone Generator 200 Hz to 20 kHz
Reference Tone Output Level 3 to -20 dBm
Custom Auto Test with Pass / Fail 400 Autotest Results
Display Resolution 320 x 240 sunlight readable
Battery Li-Ion
Battery Life (Typical) 8 hours
Weight (Including Battery) 3 lbs (1.4 kg)
Operating Conditions -0.4 to 122 °F (-18 to 50 °C), 0 to 95% Humidity
IP Rating / Environmental Protection BS EN 60529 level IP20CW
Ordering Information
CAT NO. UPC NO. DESCRIPTION QTY.
1155-5001 01316 Sidekick® Plus Kit 1
1155-5003 01324 Sidekick® Plus CE Kit 1
1155-5005 01463 Sidekick® Plus Kit with Impulse Noise, Step TDR 1
1155-5009 01317 Sidekick® Plus Kit with Impulse Noise, Step TDR & Wideband 1
DISTRIBUTOR INFORMATION:

Products related to this Datasheet

SIDEKICK PLUS KIT
SIDEKICK PLUS CE KIT
KIT SK PLUS I S