Hi Current Cable Conn/Tools Datasheet by Harwin Inc.
View All Related Products | Download PDF Datasheet
11
TOOLING FOR
POWERFIT SERIES
HAND CRIMP TOOL
North/South America
Tel: +1 812 285 0055
E-mail: mis@harwin.com
Europe/Middle East
Tel: +44 (0) 23 9237 0451
E-mail: mis@harwin.co.uk
Asia/Pacific
Tel: +65 779 4909
E-mail: mis@harwin.com.sg
HIGH CURRENT
CABLE CONNECTORS
●10 Amp current rating
●Fully polarised housings
●Latching for strain-relief
●Back Potting for Sealing Protection Ratings of IP55,
combined with “O” ring for IP67. Order Code K3605-00
●Supplied loose for customer assembly
●Standard colour grey. Contact Technical Sales for other
colours and plating options
●For Tooling see below
●Wire size: 18 AWG
A choice of 2 and 3 way high reliability Power Connectors with
crimp and solder-bucket terminations.
MALE HOUSING
Order Code
2 way K3600-91
3 way K3700-91
FEMALE HOUSING
CONTACTS
Order Code
2 way K3601-91
3 way K3701-91
MALE SOLDER BUCKET
Tin Plated Order Code
K3602-06
MALE CRIMP CONTACT
Tin Plated Order Code
K3606-06
FEMALE SOLDER BUCKET
Tin Shell,Tin Contact
Order Code
K3603-T6
FEMALE CRIMP CONTACT
Tin Shell, Tin Contact
Order Code
K3607-T6
SEMI AUTOMATED TOOLING
Extraction Tool Order Code: ZKF-021
Order Code: ZKF-020
Machine Order Code: ZGP-PEO
16-20 ZKF-022 ZKF-023
AWG Mini Spares
Applicator
KF-4400006
22-24 ZKF-024 ZKF-025KF-4410006
16-20 ZKF-022 ZKF-023KF-4600006
22-24 ZKF-024 ZKF-025KF-4610006
26-28 ZKF-026 ZKF-027KF-4620006
Contact
Order Code
21.7
10.9 6.7
12.45
10.5
3.25
19.0
2.0
3.25
5.0
10.5
Ø4.0
5.0
Wire Size (AWG) Crimp Tool Setting Pull-off Force (Newtons)
18 8 142N
WIRE STRIPPING DETAILS
CRIMP BARREL SIZE
3.5 - 4mm
Ø 1.8 Max.
Insertion/Withdrawal
Tool Order Code:
ZK3610-00
Positioner Order Code:
ZK3609-00
(Use with Crimp Tool)
Order Code:
M22520/2-01
(Use with Positioner)
Ø2.35 Ø1.0
13.5
13.25
Ø2.0
Ø2.35
13.5
Ø2.35 Ø1.0
13.25
Ø2.0
Ø2.35
Products related to this Datasheet
POWER CONNECTOR MALE HOUSING
POWER CONNECTOR FEMALE HOUSING
CONN PIN SOLDER CUP TIN-LEAD
CONN SOCKET SOLDER CUP TIN-LEAD
O'RING 6.8X0.85 NER75
CONN SOCKET CRIMP TIN-LEAD
CONN HSG MALE 2POS
CONN HSG FEMALE 3POS
POWER CONN POSITIONER
ASSEMBLY TOOL KIT