0887419400 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
PIN 9‘ fipm ‘ PIN \7—\ ; ~. ~. 3 C’ b b E E g :5 Ha ficl «4 N g 3 2 g FIN 244 N 0 C44 ¥c2 T - 7.74KREF.) QJOSIREFJ WKMAX} - ‘— O.57(MAX.Y DVLUF) 4’89 DGZCCf H'L ENTER DESCR‘FTION I: P»: L61REFJ FIN we w , 7.85(REFJ ‘ 0-‘5 ‘ 0-03 0.309(REF.) smem ’ % WMAX) 2.5mm.) omwm.) DVI,D(M) E cm ‘4 DETAIL A E ,, ALH \:\uN.NV~ ,1 7, 7 9mm METWE r" H FIN; {*3 Tme 24 DVLHFLDVLDW) ADAPTE JJ , 3 »@x MOLEX \NCORPORATED NJ 7 \ V 7 ’ ,‘MLL ‘1" , ,‘.r M; .FFF N] w W m : 8874179400 504387414115 / u g A} ‘FHVT , ‘ A’fl/ TH‘S DRAW‘NG [DNTMNS INFORM/AVON THAT ‘5 PROPHETARY TD MDLEX ‘ \NCORPORATED AND SHOULD NOT BE USED W‘THOUT WWTEN PERM‘SS‘ON 4 3 Z 1
NOTEzI. PLASTIC COVER: SNOW WHITE UL ORAOE ABS. 7 . MATERIAL LIST 2. [WI CONNCETOR SPECIFICATION U REFER TO PRODUCT SPECIFS‘MSZO’DDOI. F DVIJIFI TO DVLDIM) BOTTOM COVER 881399353 2.2 CONTACT FLAT1N5:AU FLASH‘ E DVIJ CONNECTOR FEMALE SCREW 887806065 3. ELECTRICAL PERFORMANCE 0 DVIJ FEMALE CONNECTOR 743206500 3.I INSULATION RESISANCE: 20M Ohms Mm C SCREW we“ COVERIaaTaOsOO: 3.2 DIELECTRIC smENCTH:3O0v OC FDR IO MILLISEEONDS. 4 ADAPTOR SPECIFICATION a DVI,D SINGLE CHANNEL G/F CONNECTOR 74323OOOI 4 IREFER TO PRODUCT SPECIRsaaTAIiaEOO. A DVI,I(F)TO DVLDTDP COVER 537599303 : I; FRuI/fi I‘Ile VLL' PX Fm. I: ,IIHr’LuML HEM DESCRIPTION 6. CONNECTION DIAGRAM SHIELD SHIEDL GROUND PIN 24 PIN 24 TMDS CLDCKH PIN 23 PIN 23 TMDS CLDCK+ FIN 22 PIN 22 TMDS CLDCK SHIELD PIN IR PIN 19 TMDS DATA B SHIELD PIN 18 PIN 18 TMDS DATA B+ PIN 17 PIN I7 TMDS DATA 8* PIN IS PIN IS HDT PLLID DETECT FIN 15 PIN 15 GRUUNDUSV BI HV SYNCJ PIN 14 PIN 14 POWER 45V PIN 11 PIN 11 TMDS DATA I SHIELD PIN ID PIN 1% TMDS DATA 1+ PIN ‘3 PIN 9 TMDS DATA 1* PIN PIN 7 DDC DATA PIN 8 PIN 8 DUI: CLDCK PIN 3 PIN 3 TMDS DATA 2 SHIELD PIN 2 PIN 2 TMDS DATA 2+ PIN 1 PIN 1 TMDS DATA 2* DVIJ DVLD CABLE FUNCTION ,. IL H mu m I: WITH 1 R" , g 9mm METRIC FI‘ FIT — ~w L g v DVLIIFLDVLDIM) ADAPTE E ‘ CHECKED :I uni; V IXI' I 52:: [or p marl 7 up 55x MOLEX INCORPORATED Om; ILL «In 3mm w m 5:, m: I, ‘IFRF \PI' I’m : 8874179400 SD-887AI»OIS II 3 “J“ O NIH” TIN "/ THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO HOLEx ‘ ’ " INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION I’J I’"TE' Li. I‘ "II T l A 3 Z I m , aw , W‘DA'QLI”), 6

Products related to this Datasheet

ADAPT DVI-I DL RCPT TO DVI-I MAL