0836199201 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
«a s a 7 a 5 I. 3 2 \ 83519 E :| .H1.U\3 C I T I I I4? SALES DRAW NC QEVEHAL TULEHM, E5 mmmm «\mg » ALE 2Es\1\ mm , HRH ANTLE 8 mus wa mg 1: IN/MM NONE \NCH \~ WELT m at mg “L : COMMEROAL MICRO D : PfimT V; rqu> \L'JVPUAVF g :0" DUAL STACK WITHOUT 2 ’EE SHEET 2 DP 2 Fun p ~ 5 'L WW :0’ JACKPOSTS S‘ZE 15/30 , g ,‘V , M Vim v“ :7" :rrm),EL:v qum LNE PANEL curiom mmwsmm. ‘3 W4 imam JEws-J me" MOLEX ‘NCORPORATED m _' 3‘» mam w “may \; wan v7 1. wwwc: NEINE, i ii; DRAFTWSETREFSWHLAULE 836199201 SD-83619-012 ‘ 0F 2 n: "I ‘ ~ \' " _ SEE THIS DRAWING (onNs \NFDRMAT‘ON THAT IS PROPmETARv T0 HOLEX NOTES: UNLESS OTHERW‘SE SPECIFIED' MTH‘N D‘MENS‘UNS b \NtDRPflRATED AND SHOULD No1 BE HSED wnHouT WRW'IEN PERMISSION “v 3‘1 “2755337 9 B 7 \ b 5 z. ‘ a ‘ 2 1
In 9 I a 7 a 5 L 3 2 53619 & IB.IE .050 EL .580 T THICKNESS 2 PL “ES it . a VLACES i_(+\ ~—,— I ‘ a; a; (I; f a; s; Esw .250 \ V m .05 $ m (B 69 {H + 69 d?“ 2 PLJE) 335 2 PLLCES 7 .00 5.50 - m 9$$$$9$ fl”? 6% e as iv e a; a; 7‘ 025 i“ a PLLCES RECOMMENDED PANEL CUTTOUT RECOMMENDED P.C.B. LAY-OUT INC EVER“ VLER/NES uINEwaN ems 3mg JEFIC‘. UNITS ‘ “1.: WEE; SJEUFIE lN/MM 1:I INCH C IH‘OPPEITHTICJYE mm ,v mg N LALES 1 : mm; COMMERCIAL MICRO D My, 1 1 - DUAL STACK WITHOUT / LAI E): 4i JACKPOSTS SIZE 15/30 ' «'LALE , , MMMQ. m @ MOLEX INCORPORATED mm“ w ,IVIEAY w. SHEEY \3 NOTES: UNLESS OTHERWISE SPECIFIED. jMFT yHERE M ‘ L‘HBLE 836199201 SD7836197012 7 OF 7 I ‘ITHWIT‘IIIEIVEE J . E THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARV To MOLEX V‘ . INCORPORATED AND SHOULD NoT BE USED wITI—quT WRITTEN PERMISSION IRENE” Ia AVST 9 a 7 5 I I 3 I 2 I

Products related to this Datasheet

CONN MICRO-D PLUG 15POS R/A SLDR