OEM PoE Midspan Brochure Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
Reliable and Scalable Midspan Injectors and Switches
Power over Ethernet (PoE)
The Pioneers of PoE
PoE Simplified
Embracing the PoE-driven Future
PoE Systems: Indoor, Outdoor, Industrial
PoE Systems: Accessories
PowerView Pro SNMPv3 Cloud-based Power Management
PoE Selection Guide

2
The Pioneers of Power over Ethernet (PoE)
2018
2017
2016 2015
2011
2009
2007
2003
2000
• PoE ++
• 60 W
• IEEE 802.3bt
• 90 W
• N-Base-T/
IEEE 802.3bz
• Multigigabit
PoE Solution
• 90 W
• PoE goes outdoor
• 60 W
• 16.8 W
• PoE ++
• 95 W
• IEEE 802.3af
• 15.4 W
• IEEE 802.3at
• PoE +/PoE Plus
• 30 W
• 30 W
Microsemi has been a leading provider of end-to-end PoE
ICs and midspan injectors since 1999, with the broadest
PoE product portfolio for indoor and outdoor deployments.
As a market leader in PoE since the technology’s inception,
Microsemi has been instrumental in implementing the
IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, and HDBaseT
standards. Microsemi continues to innovate PoE solutions
with the aim of supporting newer applications demanding
higher power, greater speed, and challenging indoor and
outdoor specifications, while ensuring lower OpEx and faster
deployment.

3
PoE Simplified
PoE Extender PTZ Dome Camera
Zero ClientAccess PointThin ClientIP PhonePTZ Dome Camera
Management Station Data and Power
Power
Data
Switch
UPS
100 m100 m
Have you or your customers ever attempted to install
devices on a network, only to find out that it would either
be too cumbersome or too costly to add a power outlet at
what seemed like the perfect location? If so, then you have
encountered the need for PoE.
PoE is a revolutionary technology that eliminates the need
for electric power infrastructure, enabling quick and easy
installation of powered devices (PDs) such as IP telephones,
WLAN access points, security cameras, and other IP-based
terminals. It allows PDs to receive power in parallel to data
over the existing Ethernet infrastructure while keeping the
structured cabling safe and not interfering with concurrent
network operation.

4
Embracing the PoE-driven Future
Diversified Portfolio
Well-known for innovation and quality, Microsemi offers a
broad portfolio of PoE solutions from 15 W to 95 W of full
power: single and multi-port midspan injectors/switches and
accessories, addressing unique requirements of both indoor
and outdoor environments. Microsemi PoE systems deliver
power over a single category 5/5E/6/6A/7 cable, support
10/100/1000/10000 data rates, and are available in
1, 4, 6, 12, or 24 ports.
YOUser Centricity
Microsemi partners have discovered value in innovative
solutions, addressing the unique requirements of various
industries while offering significant business benefits. Microsemi
is proud to have been a part of their journey.
There’s value for each one of you. Microsemi ensures highly
reliable products with significant return-on-investment for both
system integrators and end-users.
Integrators End-users
• Increase sales using vendor-agnostic solutions
• Reduce project costs by eliminating the need for
electrical retrofitting
• Accelerate time-to-market with quick and seamless
installation
• Maximize profits with remote infrastructure management
• Address power requirements with integrated solutions
• Provide ongoing value with a lifetime PoE product warranty
• Generate power savings with remote control and
monitoring of operation, scheduling, and diagnostics
• Expand user networks effortlessly with increased
installation flexibility
• Reduce initial investment by eliminating separate data
and power infrastructures
• Increase flexibility by installing access points and
surveillance cameras in the most appropriate locations
• Optimize costs with remote shutdowns of access
points when not in use
• Improve reliability with cost-effective centralized
backup power
• Enhance safety by not using high-voltage power lines
• Reduce maintenance costs with remote infrastructure
management
• Scale network easily and seamlessly by adding new
devices as needed

5
PoE Systems: Indoor
IEEE 802.3af-compliant 15.4 W PoE Midspan Injectors
All products in this table have AC input power.
Product PD-3501G PD-3504G PD-65xxG Family
Number of ports 1 4
6 (PD-6506G)
12 (PD-6512G)
24 (PD-6524G)
Remote management •
IEEE 802.3at-compliant 30 W PoE Midspan Injectors
Product PD-5501G PD-5524G PD-90xxG Family PD-9001GR/AT PD-9004G
Number of ports 1 24
6 (PD-9006G)
12 (PD-9012G)
24 (PD-9024G)
1 4
Input power DC AC and DC AC and DC AC AC
Remote management
• •
All Microsemi PoE products support Gigabit data rates or higher and are backward compatible.

6
PoE Systems: Indoor
IEEE 802.3at-compliant 60 W to 95 W PoE Midspan Injectors
Product PD-95xxG Family PD-9501G PD-9501GR PD-9601G PD-96xxG Family
Number of ports
6 (PD-9506G)
12 (PD-9512G)
24 (PD-9524G)
1116 (PD-9606G)
12 (PD-9612G)
Power level 60 W 60 W 60 W 95 W 95 W
Input power AC and DC DC AC AC AC and DC
Remote
management • •
IEEE 802.3at-compliant Multigigabit Solutions
All products in this table have 30 W of AC input power.
Product PDS-EM-8100-25/AC PD-9001-25GR/AC PD-9001-10GR/AC
Number of ports 2 x 1 (1G) = 1 (2.5G) 1 1
Data rate 2.5G 2.5G 10G
All Microsemi PoE products support Gigabit data rates or higher and are backward compatible.

7
PoE Systems: Indoor
IEEE 802.3at-compliant Indoor for Outdoor PoE Midspan Injectors
All products in this table are single port, with AC power, and inbuilt surge protection.
Product PD-9001GR/SP PD-9501GR/SP
Power level 30 W 60 W
Extended temperature range –10 ºC to 55 ºC –10 ºC to 40 ºC at 60 W
–10 ºC to 55 ºC at 30 W
IEEE 802.3at-compliant Media Converter
Product PD-9501G/SFP
Number of ports 3 (1 SFP, 2 RJ45)
Power level 60 W
Input power AC
IEEE 802.3at-compliant PoE Switch for Digital Ceiling
Product PDS-208G
Number of ports 10 (8 PoE ports + 2 data uplinks)
Power level 30 W (any 1 port up to 72 W in full power mode)
Input power AC
Design Fanless
Remote management •
All Microsemi PoE products support Gigabit data rates or higher and are backward compatible.

8
PoE Systems: Outdoor
PoE Midspan Injectors and Surge Protector
All products in this table are single port with inbuilt surge protection.
Product PD-9001GO-ET PD-9501GO-ET PD-9501GO PD-9601GO PD-OUT/SP11
Power level 30W 60 W 30 W and 60 W 90W 95W
IEEE 802.3at compliant • • • •
IP67/IP66 compliant IP67 IP67 IP66 IP66 IP66
Input power AC AC DC AC
Extended temperature
range –40 °C to 65 °C –40 °C to 65 °C –40 °C to 55 °C (30 W)
–40 °C to 50 °C (60 W) –40 °C to 65 °C –40 °C to 85 °C
IEEE 802.3at-compliant Switches
Product PDS-104GO
Number of ports 5 (1 SFP data input, 4 PoE outputs)
Power level 30 W and 60 W
Extended temperature range –40 °C to 50 °C
Extended network reach 100 m
Inbuilt critical surge protection
•
IP66 compliant •
Input power AC
Remote power management •
All Microsemi PoE products support Gigabit data rates or higher and are backward compatible.

9
PoE Systems: Industrial
PoE Systems: Accessories
Testers, Splitters, Extenders
PD-AFAT-Tester PD-AS-601/5 PD-AS-951/12-24 PoE Extender
Tests the presence of power
over Ethernet
Converts power
from 48 V to 5 V
PoE in, data + power out
(12 VDC or 24 VDC)
Extends network reach
by 100 m
Indicates the type of power
source Supports up to 10 W Supports up to 60 W Supports up to 30 W
Detects
IEEE 802.3af, IEEE 802.3at,
4 pairs PSE
DC jacks:
3.4 mm × 1.35 mm,
5.5 mm × 2.5 mm
DC jacks:
2.5 mm × 6.4 mm,
5.5 mm × 2.5 mm,
3.4 mm × 1.4 mm
PoE in/PoE out extender
IEEE 802.3at-compliant Midspan Injectors
All products in this table are single port, with DC input power, a –40 °C to 75 °C extended temperature range, IP30 industrial
standard compliant, and shock/freefall/vibration resistant.
Product PD-9001GI PD-9501GI
Power level 30 W 60 W
All Microsemi PoE products support Gigabit data rates or higher and are backward compatible.

10
PowerView Pro SNMPv3 Cloud-based Power Management
Infrastructure management at your fingertips—anytime, anywhere!
Key Benefits
• Up to 68% savings per device through scheduled power
shutdown
• 24/7 business uptime
• Improve reliability by actively monitoring UPS for
centralized power backup
• Manage power flow to critical and non-critical devices
• Increased network efficiency
• Monitor network statistics for usage and availability
• Convenience of remote management
• Access and manage network devices in real time,
regardless of your geographic location
Key Features
• Available on multiport units (65XX,90XX,95XX)
• Supports SNMP V3 IPV4 and 6
• Supports needed security features: HTTPS, SSH,
SNMPV3
• Offers integration with RADIUS server
• Offers integration with SNMP UPS to prioritize ports
in case of power failure
• Offers port scheduling (turns on/off, saves energy,
and protects from intrusion)

11
PoE Selection Guide
Outdoor PoE Solutions
Ruggedized/Industrial PoE Solutions
Power
per Port Product Number of Ports Data
Rate
Remotely
Managed
Input
Power Warranty
30 W/60 W PDS-104GO/AC/M 5 (1 SFP data input, 4 PoE outputs) 1G Yes AC 5 years
30 W PD-9001GO-ET/AC 1 1G AC 5 years
60 W PD-9501GO-ET/AC 1 1G AC 5 years
30 W/60 W PD-9501GO/12 V DC to 24 V DC 1 1G DC 5 years
30 W/60 W PD-9501GO/48 V DC 1 1G DC 5 years
90 W PD-9601GO/AC 1 1G AC 5 years
95 W PD-OUT/SP11 1-port outdoor surge protector 1G 5 years
Power per Port Product Number of Ports Data Rate Input Power Warranty
30 W PD-9001GI/DC 1 1G DC 5 years
60 W PD-9501GI/DC 1 1G DC 5 years
Power
per Port Product Number
of Ports
Data
Rate
Remotely
Managed
Input
Power Warranty
15.4 W
PD-3501G/AC
1 1G AC 1 year
15.4 W
PD-3504G/AC
4 1G AC 1 year
15.4 W
PD-6506G/AC/M,
PD-6512G/AC/M,
PD-6524G/AC/M/F
6/12/24 1G Yes AC Limited lifetime***
30 W
PDS-EM-8100-25/AC
1 2.5G AC 1 year
30 W
PD-9001-25GR/AC
1 2.5G AC 1 year
30 W
PD-9001-10GR/AC
1 10G AC 1 year
30 W
PD-9001GR/AT/AC
1 1G AC 1 year
30 W
PD-9004G/AC
4 1G AC 1 year
30 W
PD-9006G/ACDC/M,
PD-9012G/ACDC/M,
PD-9024G/ACDC/M/F
6/12/24 1G Yes AC and DC Limited lifetime***
30 W
PD-5501G/12 V to 24 V DC
1 1G DC 1 year
30 W
PD-5524G/ACDC/M
24 1G Yes AC and DC Limited lifetime***
30 W
PD-9001GR/SP/AC**
1 1G AC 1 year
30 W
PDS-208G/AC*
10 (8 PoE ports + 2 data uplinks) 1G AC 3 years
60 W
PD-9501GR/AC
1 1G AC 1 year
60 W
PD-9501G/24 V DC
1 1G DC 1 year
60 W
PD-9501G/48 V DC
1 1G DC 1 year
60 W
PD-9506G/ACDC/M,
PD-9512G/ACDC/M,
PD-9524G/ACDC/M
6/12/24 1G Yes AC and DC Limited lifetime***
60 W
PD-9501G/SFP/AC
1 1G AC 1 year
60 W
PD-9501GR/SP/AC**
1 1G AC 1 year
95 W
PD-9601G/AC
1 1G AC 1 year
95 W
PD-9606G/ACDC/M,
PD-9612G/ACDC/M
6/12 1G Yes AC and DC Limited lifetime***
*Any individual port can operate at up to 72 W.
**Includes integrated surge protection.
***Limited lifetime includes a limitation of 16 years warranty on the power supply and ventilator.
Indoor PoE Solutions

©
2018 Microsemi Corporation. All rights reserved.
Microsemi and the Microsemi logo are registered
trademarks of Microsemi Corporation. All other
trademarks and service marks are the property
of their respective owners.
Microsemi makes no warranty, representation, or guarantee regarding the information contained herein or the suitability of its products and services for any
particular purpose, nor does Microsemi assume any liability whatsoever arising out of the application or use of any product or circuit. The products sold
hereunder and any other products sold by Microsemi have been subject to limited testing and should not be used in conjunction with mission-critical equipment
or applications. Any performance specifications are believed to be reliable but are not verified, and Buyer must conduct and complete all performance and other
testing of the products, alone and together with, or installed in, any end-products. Buyer shall not rely on any data and performance specifications or parameters
provided by Microsemi. It is the Buyer’s responsibility to independently determine suitability of any products and to test and verify the same. The information
provided by Microsemi hereunder is provided “as is, where is” and with all faults, and the entire risk associated with such information is entirely with the Buyer.
Microsemi does not grant, explicitly or implicitly, to any party any patent rights, licenses, or any other IP rights, whether with regard to such information itself
or anything described by such information. Information provided in this document is proprietary to Microsemi, and Microsemi reserves the right to make any
changes to the information in this document or to any products and services at any time without notice.
Unlock the Full Potential of PoE In a Wide Range of Applications
Microsemi Corporation (Nasdaq: MSCC) offers a comprehensive portfolio of semiconductor and system solutions for aerospace
& defense, communications, data center and industrial markets. Products include high-performance and radiation-hardened
analog mixed-signal integrated circuits, FPGAs, SoCs and ASICs; power management products; timing and synchronization
devices and precise time solutions, setting the world’s standard for time; voice processing devices; RF solutions; discrete
components; enterprise storage and communication solutions, security technologies and scalable anti-tamper products;
Ethernet solutions; Power-over-Ethernet ICs and midspans; as well as custom design capabilities and services. Microsemi is
headquartered in Aliso Viejo, California and has approximately 4,800 employees globally. Learn more at www.microsemi.com.
Microsemi Corporate Headquarters
One Enterprise, Aliso Viejo, CA 92656 USA
Within the USA: +1 (800) 713-4113
Outside the USA: +1 (949) 380-6100
Fax: +1 (949) 215-4996
Email: sales.support@microsemi.com
www.microsemi.com
IP Camera
IP Phone
Access Control
POS
LED
Information
Kiosk
WLAN
Access Point
PoE Injectors
and Switches
MSCC-0234-BR-01003-1.00-02/18
Microsemi Empower Partner Program
Partnerships are at the core of Microsemi’s success. Microsemi offers Empower,
a comprehensive channel partner program designed to educate and inspire our
partners with industry-leading PoE solutions. For more information, please email
empower@microsemi.com.
Products related to this Datasheet
POE INJECTOR 15.4W 48V DESKTOP
POE INJECTOR 30W 55V DESKTOP
POE INJECTOR 60W 55V DESKTOP