750312558 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
CJSTCIAER TERMINAL RaHS LEAJPb‘rFIEE Sngsx, Agw. st v“ —o— _o_ Viafi . Dwmsm m a: EXCEEDEI) wum mm mm Mdtum m .‘ TED é‘fix - “[“E :‘A‘lx‘ , ELECTRICAL SPECIFICATIONS (‘17 ZS’C unless otheTWIse noted. ‘ J, FARAVEIER TEST CCNDITICAS VALUE 5 4 I E DC RESISTANCE I73 @2er 137 nhms :102 5 ° “E: 723* E DC RESISTANCE 575 02m 0450 ohms 11w. 7 7 I E DC RESISTANCE 7 E @2013 0490 ohms 1107. ‘ ‘ E mnvcmcE IukIIz IDOmVAC, IS 30mm 1qu YERM. NO'I FOR REF UNLY\ “m LOW“ mm " / SATURATION CURRFAT 2M mIInII from ImLmI SADmA mr can a am can: A LEAKAGE INIIIIC‘ EHAMFERS Lam: YERM': III a a A NCE I75 ua<5+s+w+aji iunkiiz,="" 100nm="" ls="" 175“"="" ‘7‘"="" ”“h="" “m="" ~="" [.320]="" a="" dieiectric="" mama="" i="" second="" isnowici="" 1="" mmme="" in:="" 's="" 572="" 27="" iii="" 11%="" \="" area="" wszzszms="" v="" mow)="" tm"="" rm“="" [="" h="" 1)="" (3\="" _="" e="" yerminal="" m="" dimensions="" ‘="" r'="" [i="" d2]="" tlirrs="" ratio="" (3711676)="" 21,="" 11x="">< izvse7cdma="" ‘7="" ,="" ,="" turns="" ratid="" 711(775)="" 21,="" m="" '="" .i73i7(e)="" i="" i="" [.75]="" j="" ,i,="" i="" i="" i="" .045="" mm)="" sec="" i="" i="" l="" [mu="" izv.="" mm="" $753031):="" #="" i/q="" '="" 1-‘5="" g.="" .="" s="" \is="" w="" j="" l="" wm="" customer="" to="" deiermine="" land="" uvout="" safety="" standard="" undefined="" wire="" insulation="">< roi-is="" status="" not="" affected="" by="" wire="" color="" we="" inquimi="" (may="" my="" my="" dependmg="" on="" uvdllability="" [i="" an]="" operating="" temperature="" range="" 740's="" lu="" +125’c="" including="" temp="" rise="" m="" date="" packagwq="" sprrmcmm="" w="" “mm="" w»="" mum="" drawing="" mg="" meihad="" yap:="" &="" rm="" arqu'»="" 2v="" 7mm:="" was="" [.is]="" transformer="" pkgromo="" fmr'inns="" ti/sa="" anpnn:="" was="" [.is]="" @‘r="" ww5="" inrixim/muicom="" wwewann/cwiw="" rm:="" 4mm="" iq="" mi="" mmmmrm="" dimnisinis="" 6a="" iz/iz="" see="" revism="" sheei="" mr="" revision="" level="" ir="" smueis="" are="" in="" vv‘ihiwcici‘:="" red:="" w"="" 750m155“="">ART m 750312558 ”£3113 SPELIFICATION my I CE I

Products related to this Datasheet

FLYBACK TRANSFORMER WE-FB LT8300
FLYBACK TRANSFORMER WE-FB LT8300
FLYBACK TRANSFORMER WE-FB LT8300