CUSTOMER TERMINAL RoHS mwnyrwzz Sussx. Aw: Vu v“ man. nor. rm nzr. mm .m m. .52: m. “ [“4] r r nun] I ' I n ,1 Jazrg- Egg 3‘ I n U | I / DOV mums mm :1 nm/cHAurEn LOCAYES mm. m m con: a on: can: Am szszms YERHINAL no DIMENSIONS PM . e 5:: mm) 3? $203133: ' m. suumA Lu] J 0 mm j— ‘+ [1.50] Rrrzmc: LAND sIz: 351(5) II JD] .04: um) [I A 7] cusmuER m nnzmuz um uvwr Wire Immuon k RuHS sum: not nflected by wire color. WLr: Insulation color my vary depending on uvaflablmy. Mdtnm V533 wulm sun-om ELECTRICAL SPECIFICATIONS O 25'C unless otherwise noted: PARAMUER TEST commons VALuE n.c. RESISTANCE 175 ozo‘c mm chm: no: n.c. RESISTANCE 574 ozo‘c ovum ohm mu. [NDUCTMICE In} Ion-Ix, ImmVAc, la soauI-I 2101 SA’IURA’I'IDN cumN'I an: mllafl Imn mud 450nm LEAKAGE mummm H mm'f‘ffiag’m L- 1,7uI-I Iyp.. AuI-I mu. nmcmc Ira 1315mm 1 mom 15mm; 1 mm TURNS RATIO (1-2):(2—a) 1 11): TURNS RATIO (1-3):(o—4) , in: W OPERATING TEMPERATURE RANGE; er'c Lo +125'C Including temp rue, SuIely Standard Undefined. Tolemnm un‘ess theerse wac'Il'Ied: Decima‘s 2.005 .13 Fuolpr‘mt tons REV, WE puma-mg sucmcmim Method: up. K M 7 Angles: kl‘ PKG—OSHA _ chtiuns: iI/SA EB I 15 www.1lte—onhne.cum/mufl=om W INS drawing is dual dimensionem M 12/12 5:: REVISION snag row mswon LEVEL Dimensions In bmckefl: are In mfllimetels. mm mm 750312367 SPECIFICATION SHEET 1 or I DRAWING TWLE TRANSFORMER e150; p/n: 751m 2367 ”Hans