7500718001 Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
UCLIE: ~ .Frx LE; ;SET DTMENSTON MAY BE EXCEEDED WITH soLDER ONLV 17XT§ \ 67 PART MET TASERT FMLLY TO 72 NM SJRFAC E A IN RECOMMENDED GRTD '4 ' » TAB LocATE: TERM. #‘rz :TUE a .025 5014) [”99] [6A] .T-a/AAO * .qas MAX. - /6T\:7A7 [279/355] [ZADG] \: / n T LL ,, . mu 7 ST .905 MAX. A 7,; [23m] 751’“? , 7 \ _ L14 L r49: u 1 u T: ,\\] LOT 0: DE & DATE 0: DE # :EK 7 TERM, NOX: FOR REF. ONLY 7X7T - , SC LDEk DLFF‘X , T TERM DDT L:CATES TERM. #T * mscm T .553 T [252] ‘ ‘ [T337] ‘ T SEC . (Modem) [‘ T .As] 1 T T 7X57 k‘ CCWEADED PAC, PATTERN COMPONENT STDE .yC ZULIUSS [)TllCl‘WjSC 1:07.11: Ln, Um |~I.I~ P|~11711~1(\i‘1(3\; (A l)]l’V\)\X(F} [)0 u] E ch. Mil " Flrf, inf; 7m1wvd LL) Influx 600 Hi] 1th ’0 ohm In {I a]: \ [I Li‘AGIHTIJTN“ IN \XUI‘ 6‘de mm. bl] 7 1 MW. ”(Hi nun l 58 HO \HHI N‘nu) ] '3 1)] l Luzmuln "7) WI 1172‘, alums :10 +10d|§ '06 MI} max . ICCC\ \( mu 7 u A 1m m‘ pdfl D (, 1W5 PMQV'ITXU R \ ' MON 1’ DIHM {K RA ‘AXG arm ohms 11m $1118 300 r 6 Mr "IL I. H/ ’TL’JTTT \T‘TC (‘xI‘Klfl A meT m hp 0 1301 mu m ml. 600 ohm \‘mu r l(‘ , 170 u load on 9w Dix B'Arklnfl Drum 1* T3 hr Immvd 9t)” domwm Imanng Tm TTm xo‘r mm m pr]: (mimm T 13 (tr‘nx p'n "Tm/1E1 101 ' ,0 +’lrl|im. dame on PR} in; mm; Tmpwml‘. w 1mm 1 7K 8K / . ‘MIC TTTTuLTTmTT NJ |:\' VTHt‘ : lo) . I ‘ ' _ 3% Thu» TTTATTLTTTTTTT )1 TM TN}; Tlvlwndm: on DTTTTTTT TITTv \ “EN” “WEE" DETAILS 8H3“ T0 (II \ANCSE UL ‘ [235933 T‘TLE TRANSFORMER |

Products related to this Datasheet

ANALOG MODEM XFRM WE-AMT