501336 Drawing Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
4 ‘ 3 2 I THIS DRAWING IS UNPUBLISHED. RELEASED FDR PUBLICATION , TS LDC DIST REV I S I 0N5 © COPYRIEHI I9 EV AMP WEORPDRATEDV ALL RJGHIS RESERVED CE I E P LTR DESCRIPTION DATE DHN APVD G REv PER 0A0070037Po2 WEmoz KG SB D [5: STEP INDEX PLASTIC OPTICAL EIBER A. CORE REERACTIVE INDEX: T.AS TYP. OUTER JACKETZC: B. CLAD REERACTIVE INDEX: 1.42 TYP. C. NUMERICAL APERTURE: O.4G TXP. OPTICAL FIBERZCX 4* D. CORE DIAMETER: 980i60um. E. CLAD DIAMETER: IOOOiBOUm. if: JACKET A. MATERIAL: POLYETHYLENE. 2i0 B. COLOR: BLACK. 3. ATTENUATION AT 650nm AND 25°C A. TXPICAL: T40 dB/km. C B. MAX: ISO dB/km. 4. RATINGS A. OPERATING TEMPERATURE: 740°C TO +SE°C. B. STORAGE TEMPERATURE: 740°C TO +BS°C. A. C. MINIMUM BEND RADIUS: 25mm. D. TENSILE STRENGTH: T7 E9. E. CABLE NEIGHT: 7.5 kg/km TXP. B SOE&8 SOI33672 4* BOOtg%§ SOI3367I LENGTH (METERS) PART NUMBER mm“$&:M$:§“ “g _ UMH mm AME AMP Incorpom ted “:1 PETERSON “WEE How I Sburg. PA I7I 05*3608 AWWAE mmmefi . OTHERWISE SPECIFIED: APVD OBAPREB AME ”” $mwfiéR CABLE, EIBER OPTIC, DUAL TOOOUm mm L A ::m I. L PLASTIC, ORTIMATEC @}{::}3g :: Awmmwwm 4 PLC gr I E CA E CODE DRANIN ND WEB I. A MATERIAL FINISH 7 uEIsHT A 3 00779 ©ESOI 336 A CUSTOMER DRAWING “LE NTS My ”‘1 ”EV G AMRI 47049 REV III/a; :OSEOCTESES 08:27:17 omp34874/home/amp34874/edmmud

Products related to this Datasheet

CBL FIBER OPTIC 1000UM DUPLX 1M
CBL FBR OPTIC 1000UM DUPLX 500M