50-00025 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
Materials 1. insulator, PBT+ 15% GF, black 2. Pin, C3604 brass, 2 pm nickel plated 3. shell, C3604 brass, 2 pm nickel plated 4. Spring contact, c5191 phosphor bronze, 2 pm nickel plated Electrical requirements 3 Dielectric strength: 1 min @ 500 Vac d a insulation resistance;100 win @ 500 vdc + m Contact resistance: 30 mm or less u; a Mechanical requirements insertion force: 0.33 kgr withdrawal folce: 0.3-3 kgf Durability: 5000 mating cycles while maintaining; 0.3 kgf min. insertion lorce, 0.2 kgf min. withdrawal iorce and a less than 100 mn Contact leslstance. Environmental requirements Damp test: 40 °c. RH 0010M lor 96 hrs. Cool to ambient 1 3 +0 30 and recoveridr 2 hours. Maintain dielectric strength ofSOU ' D ' Vac far 1 min, insulation resistance ofSc lvln @ 500 Vdc 11.5 :1 minimum and a contact resistance of 1 00 mo or less. SECTlON A-A Dry test: 70 “C, RH 70:&S% for 96 hrs. Cool to ambient and SCALE 3 :1 recover lorz hours. Maintain insulation resistance ofSO rim @ 500 vdc minimum and a contact resistance of 100 m0 or less. A '67 (231.5 Salt spray test; 35 ”c, RH 90-95%, 5% NaCI mist for 24 hrs. I Wash pans alter test. Maintain mechanical requirements 7 and a contact resistance oi less rhan 00 m0. o in o- H w e I a 9467 932.2 6 $ 15 :030 17.4 :050 Revision: Date: Description: Prepared Notes: A 09/02/2009 lntiial release JP W” RoHS compliant 1-EN S I I I I Y Verified: . . . A1 11/09/2012 Added test data AG :5“ frugfmrgeis‘sfl no 09% “0 5m“ cm" "0 rel 15413233223 m 877.670.7118 _ . , fax 15413214202 web tensllitycom A2 10/29/2015 Modlied electrical requirements Dimensions are in gill‘lme‘ers- Description: Size: Part number: . o erances: A3 04/19/2016 Mmmed ”'e'an‘e‘ x: a 05 mm Connecrol,dcjaci<. 5.5x2.1="">
Ratings Operaring magma w: Max Curreni: 7 A Operating Tempenture n-nge -25° to 70 ac, relative humidity of 55% or iess 10.0 90 80 Current (Ampsi 2'0 10 00 Opi-m'ir g fur'viii Connector Current Capacity r’iiain/rcm (Derared) Operating Area Upper Temperature Limit 70 “c 20.0 30 u 40 0 50 0 50.0 Ambient Temperature (”Ci 700 50.0 Yewng based on iEC 605i 252 Max amen! tun/e genuzrw wiih iwlaied Ken amclg under zonlmlied environmemai commons, and am "Dunk: mm marrrrrmemri/marrsrrm as houslngsmaimg rabies. avothavzlvzulfly Operating (uranium/1 [vie/aim by zrm oi maximum valuesi mourns io-exlemil hem/5.3m! manuiaclu/inq vaii m. Revision: Date: Description: Prepared; News; WNW. A 09/02/2009 Intiial release JP “5"“? RoHScompliant TERISI I I I Y V T d: , , . A1 11/09/2012 Added test/1am Aeg'e $333?!er functicgntest:noapenmoshortcircuit, no M ”413233223 800 3775701113 _ . _ _ _ W _ ‘n'e'm't‘em m 15413234202 web tensilityxom AZ 10/29/2015 Modifed electrical requirements Dirnensmns are In . 12:22:29;- Description: Size: Part number: A3 04/19/2016 Mod'fiEd tolerances X: t 05' mm Connector, dcjack 5.5x2.1xLi7.4 mm, molding A 50-00025 Ch dt'lddddtt its A4 05/22/2013 dag"? ’"3 “'3 a" a e as Q)“ :ggfinmm y Scale: 4:1 @ fl Sheena/2 V 5 4

Products related to this Datasheet

CONN PWR JACK 2.1X5.5MM SOLDER