FP3F115 Drawing Datasheet by Hammond Manufacturing
View All Related Products | Download PDF Datasheet
FP3F115
Panel - Painted Black Steel
115 VAC, 50/60 Hz, 0.57 Amps, 300 CFM
ASSEMBLY - VIEW FROM FRONT
ASSEMBLY - VIEW FROM REAR
ASSEMBLY - VIEW FROM SIDE
ISOMETRIC VIEW
FP3F115
45.08 mm
[1.775 in]
72" INCH POWER CORD
132.54 mm
[5.218 in]
88.90 mm
[3.500 in]
152.40 mm
[6.000 in]
152.40 mm
[6.000 in]
482.60 mm
[19.000 in]
R3.18 mm
[0.125 in]
461.98 mm
[18.188 in]
53.98 mm
[2.125 in]
2.08 mm
[0.082 in]
Products related to this Datasheet
RACK 3 FAN PANEL