8/29/2019 Fan Panel Assembly (PPG Series) - Hammond Mfg.
https://www.hammfg.com/dci/products/accessories/ppg 1/1
Mounting Hardware
Data subject to change without notice
Fan Panel Assembly PPG Series
Features
Choice of two or three fan models - mounted on a standard width 19" rack panel -
shipped assembled as shown.
Front of panel is punched for finger protection and the rear of the fans assembled with
metal guards
Perfect as an exhaust fan panel or when using "push-pull" cooling (ie..unit pulls air out of
the rack cabinet)
Rugged textured black powder paint finish.
Two (2) or Three (3) fan daisy chain wire lead/cord, 72" in length.
Gallery
Accessories
Number Voltage Fan Mounting Dimensions
Part No. of Fans (50/60Hz.) Panel CFM Noise (dB) 115VAC Plug Rack Units Height
PPGPFPA 2 115 VAC 210 60 Yes 3U 5.25
PPGPFPA230 2 230 VAC 210 60 No 3U 5.25
FP3F115 3 115 VAC 315 63 Yes 3U 5.25
FP3F230 3 230 VAC 315 63 No 3U 5.25
Note: Front fan guards are punched into panel - rear fan guards are our standard metal fan guards.
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Quality Products. Service Excellence.
Products related to this Datasheet
RACK 3 FAN PANEL
RACK FAN PANEL ASSEMBLY 230 VAC