11-00017 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
ITEM NO PART NUMBER DESCRIPTION QTY COMPONENT NOTES i TLY-13 NEMA 5-15P 1 black overmold 2 TLY-18 C13 femaie 1 black overmold 3 30700245 Wire, SC, 18 AWG, UL SJT, 300V, 105“C, 7.75 mm, VW71, PVC 1 4 Labei Adhesive iiag. 15x10() mm 1 white with black fonl 2000 :30 70 25-3 211030 45 100 :10 C, N a +1 ground¥ V a: ( 3 IL!- h’i ‘ ‘ 7 neutral _... \ N In T s l r ’ 3 1271013 17:030 3 fl not ' K S Wire marking: (UL) E339575 SJT 3X0 824mm2 (ISAWG) 105C 300V VW-1 C(ULJSJT 3X0.824mm2 (ISAWG) 105C 300V VW-1 TENSILITY HLE Wiring Diagram 5715P wire color C13 not black line Notes- neutrai white neutrai Electrical requirements 10 A at 125 Vac 9mm“ 9'99” 9mm“ Revision: Date: Descriptiun: Prepared.) ‘ 4 N Noles. A 12/19/2012 initial release DN 3375‘“??? RuHS me'ian‘ WSI Ll I Y Verified. F _ h p5 $712.5“, Wren," Inef‘ "0 We” "0 s 0" WWI "0 is: 1.541 323.3228 aw 877.670.7118 e e fax 1.541.323 4202 web tensility.com Dimensions are in miilimeters. Description: Size: Part number: Toierances: x : 05 mm Ac card, 2000 mm. us. NEMA 5-15P ping, TLY- A 11-00017 x x: + 0 3 mm 13 to c13,TLY-1a,1a AWG, SJT Wire, 30-00248 xxx: : 0 05 mm Scale' 1-5 © H Sheet 1 oi 1 i i i i 5 4 3 2 'I

Products related to this Datasheet

CORD 18AWG 5-15P - 320-C13 6.56'