11-00022 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
lTEM N0. PART NUMBER DESCRTPTION QTv. COMPONENT NOTEs T TLVc‘l 3 NEMA SelSP T black overmold 2 TLYc‘l 3 as female 1 black overmold K 3 30-00244 wire, 3c, T 23 AWG, UL SVT, 300V, T 05c, 53 mm, vw—T, PVC T § 4 Label Adhesive flag, T 5x100 mm T white with black font g E 2 § E c o "I + e 25,3 :050 9‘ 100° '30 03 N E 21 :030‘ 45 :1 70 :1 N ~‘T ground :1 o, i i’ g E H m neutral to ‘7; i N 5 12.7 $0.13 m E 17.4 1050 if U i E a _fi wiring Diagram % o TLYc13 wire color TLYcl 8 fl not black line I: NM 5 neutral white neutral : e : 5 Electrical requirements: 10 A 3:125 Vac 9mm“ 9’39" 9mm“ E a > Revision: Date: Description: Prepared: Notes: E .1 JP e A 12/20/2012 initial release RoHS comp‘iam g Verified: 5 LA 2.34312," A Fundian test: no open, no short circuit, no tel 15413233223 m 871670.71 13 m“ ‘ ‘ “or. are, imammem fax 154113214202 web lensilityrcom 3 Dimensions are in O ml‘hme‘ers- Description: Size: Part number: F Tolerances: x: 1 05 mm Ac (0111,1000 mm, u.s, NEMA 5715? plug,TLVc‘l 3 [0 A 11-00022 x. 1 03 mm as, TLYcl s, is AWG, SVT wire, 30700244 e xxx £0.05 mm Scale: T:2 i 7 T l ] sneetT 0H 5 4 3 2 'l

Products related to this Datasheet

CORD 18AWG 5-15P - 320-C13 3.28'