1N4148 Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ww shay.com/doc?99912 DESIGN SUPPORT TOOLS click ‘090 to get started SD ls me ® RoHS comum unmam FREE DwodesAmencasw/wshayxom DwodesAswaviwshaywm DwodesEuvogemusnauom www.v\shay,com/doc?91000
1N4148
www.vishay.com Vishay Semiconductors
Rev. 1.4, 06-Jul-17 1Document Number: 81857
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Small Signal Fast Switching Diodes
DESIGN SUPPORT TOOLS click logo to get started
MECHANICAL DATA
Case: DO-35 (DO-204AH)
Weight: approx. 105 mg
Cathode band color: black
Packaging codes / options:
TR/10K per 13" reel (52 mm tape), 50K/box
TAP/10K per ammopack (52 mm tape), 50K/box
FEATURES
Silicon epitaxial planar diode
Electrically equivalent diodes:
1N4148 - 1N914
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Extreme fast switches
Available
Models
PARTS TABLE
PART ORDERING CODE TYPE MARKING CIRCUIT CONFIGURATION REMARKS
1N4148 1N4148-TAP or 1N4148TR V4148 Single Tape and reel / ammopack
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Repetitive peak reverse voltage VRRM 100 V
Reverse voltage VR75 V
Peak forward surge current tp = 1 μs IFSM 2A
Repetitive peak forward current IFRM 500 mA
Forward continuous current IF300 mA
Average forward current VR = 0 IF(AV) 150 mA
Power dissipation l = 4 mm, TL = 45 °C Ptot 440 mW
l = 4 mm, TL 25 °C Ptot 500 mW
THERMAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Thermal resistance junction to ambient air l = 4 mm, TL = constant RthJA 350 K/W
Junction temperature Tj175 °C
Storage temperature range Tstg -65 to +150 °C
VISHAY. 1000 I 1000 DwodesAmencasfliwshayxom DwodesAswafliwshayLom DwodesEuvogemusnauom www.v\shay,com/doc?91000
1N4148
www.vishay.com Vishay Semiconductors
Rev. 1.4, 06-Jul-17 2Document Number: 81857
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Voltage vs. Junction Temperature
Fig. 2 - Forward Current vs. Forward Voltage
Fig. 3 - Reverse Current vs. Reverse Voltage
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Forward voltage IF = 10 mA VF1V
Reverse current
VR = 20 V IR25 nA
VR = 20 V, Tj = 150 °C IR50 μA
VR = 75 V IRA
Breakdown voltage IR = 100 μA, tp/T = 0.01,
tp = 0.3 ms V(BR) 100 V
Diode capacitance VR = 0 V, f = 1 MHz,
VHF = 50 mV CD4pF
Rectification efficiency VHF = 2 V, f = 100 MHz ηr45 %
Reverse recovery time
IF = IR = 10 mA,
iR = 1 mA trr 8ns
IF = 10 mA, VR = 6 V,
iR = 0.1 x IR, RL = 100 Ωtrr 4ns
0
0.2
0.4
0.6
0.8
1.2
V- Forward Voltage (V)
F
T
j
- Junction Temperature (°C)
94 9169
1.0 I
F
= 100 mA
10 mA
1m A
0.1 mA
- 30 30 60 90 120 0
0 0.4 0.8 1.2 1.6
0.1
1
10
100
1000
IF - Forward Current (mA)
VF - Forward Voltage (V)
2.0
94 9170
Scattering Limit
TJ = 25 °C
1N4148
1
10
100
1000
I
R
- Reverse Current (nA)
V
R
- Reverse Voltage (V)
10 1 100
94 9098
T
j
= 25 °C
Scattering Limit
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
1N4148
www.vishay.com Vishay Semiconductors
Rev. 1.4, 06-Jul-17 3Document Number: 81857
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): DO-35 (DO-204AH)
Cathode identification
3.4 (0.134) max.
25.4 (1.000) min.
1.75 (0.069)
1.5 (0.059)
0.55 (0.022) max.
21145
Created - Date: 17. March 2008
Document no.: 6.560-5004.12-4
25.4 (1.000) min.
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE GEN PURP 75V 300MA DO35
DIODE GEN PURP 75V 300MA DO35
DIODE GEN PURP 75V 300MA DO35
DIODE GEN PURP 75V 300MA DO35