73386085x Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 11 1o 9 s 7 a 5 ‘ A ‘ 3 ‘ z ‘ 1 WATER‘LL MD FNiHE: 13:) ,Y- KTANLES: STEEL PAin/ATEL‘ ,\TA‘:T. BRASS FLATEF. GOLF, LATCH: TEFLCN JLM VLT. 11mm PLATEL‘ ‘HLKEL CAAj 171M: REWLUW Tr 7E1? LA‘QKET: :1L1LLNE HJfifEH’ 73386 ’JNE 2\ECE 2EF 3135 Hist: an THAV’ ”ART \I'J PACKAUM] QEKEHA “ENAMEL; mm. mg mg Jim W: \ , A » ’ALEE‘: ’EUHED MW‘N 10:1 ‘ METR‘C ‘(9 1EE‘EJDELTKJ 1E .15 W WW 1:» mg mg 5 N ~ 1214155: : £er 2011:3512: BSA SMA PLUG To >: M £1 31mg: : <1 mcrf="" plug="" 50="" ohms="" pgfi="" 1-1="" 7="" 11m="" es="" 1="" :="" evw="" m.="" 5‘="" bsaismap/mcrfp="" 13,?="" 1l="" i="" 1mm="" in="" :="" pans:="" m="" mg="" 52;="" am="" 0="" m="" 1="" t="" 1291="" 7mm="" as,="" moiex="" "“51="" f="" e:="" amular="" :="" 2="" 1,="" mmm="" mmm.="" mum="">

Products related to this Datasheet

CONN ADAPT SMA PLUG TO UMC JACK