Panasonic as; D DDDDDDD
Light Touch Switches/EVQQ0
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– ES143 –
E
1
V
2
Q
3 4 5 6 789
Product code Type Height
Q0
CAB D
CAB D
CAB D
OFF
1st Action
2nd Action
Specifi cations
Type Snap action/Push-on type SPDT
Electrical
Circuit Diagram
Rating 10 µA 2 Vdc to 20 mA 15 Vdc (Resistive load)
Contact Resistance 500 m max.
Insulation Resistance 100 M min. (at 100 Vdc)
Dielectric Withstanding Volt age 100 Vac for 1 minute
Bouncing 5 ms max. (ON)
20 ms max. (OFF)
Mechanical
Operating Force (1st Action) 1.0 N
Operating Force (2nd Action) 2.6 N
Travel (1st Action) 0.4 mm
Travel (2nd Action) 0.5 mm
Push Strength 30 N for 1 minute
EnduranceOperating Life 1st Action with click : 200000 cycles min.
Operating Temperature –20 °C to +70 °C
Storage Temperature 40 °C to +85 °C (Bulk)
20 °C to +60 °C (Taping)
Minimum Quantity/Packing Unit 2500 pcs. Embossed Taping (Reel Pack)
Quantity/Carton 12500 pcs.
6.2 mm҂3.7 mm Double-action
Side-operational Edge Mount / SMD
Light Touch Switches
Type: EVQQ0
Explanation of Part Numbers
Features
External dimensions : 6.2 mm҂3.75 mm (Excluding the
push plate), Height : 3.5 mm (EVQQ0C Type : Printed
circuit board being as low as 1.35 mm)
Good operability due to long stroke : 1st 0.4 mm, 2nd 0.5 mm
Improved soldering strength in the operating direction
when mounted on PC board edge
Recommended Applications
Camera function
(Digital still cameras, Camcorders, Mobile phones, etc.)
Operating switches for menu scrolling and confi rmation
for portable equipment.
Oct. 201200
Panasonic
Light Touch Switches/EVQQ0
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– ES144 –
PWB land pattern for reference
(Tolerance : ±0.1)
4
1.6
1
4.3
3.25
2.85
2.5
0.45
7.2
5.8
–0
+0.1
5.1
0.35 max.
0.3 min.
0.25 max.
0.4 max.
0.15 min.
R1 max.
R1.3
2.85
1.8
–0.1
+0.2
3.5
0.4
–0.05
+0.1
0
1.6
2.6
–0.1
+0.2
4.35
–0
+0.5
6.2
–0.1
+0.2
5.25
3.75
123
123
12
3
1.35±0.1
(1.95)
5.7±0.1
123
φ2
4.8
(1.5)
2.8±0.1
2-1±0.1 0.8±0.1
1.9
(1.85 or 1.95)
2nd Action
1st Action
OFF
P.W.B
Note : Please put your consideration not to let
any
burrs of printed wiring
board stick out from
the mounting
surface of our switches.
Circuit diagram
Y’
Y
X’X
Circuit daiagram
123
321
123
(0.9)
2-3
0.6
7.1
5.3
2.8
P. W. B .
3-4.75
3-3.6
3-0.3
3-1
1.6
4
PWB land pattern for reference
(View from mounting side) (Tolerance : ±0.1)
1.95
Mounting Surface
Between portion Aand Bon washer.
1.6
(5)
(4.4)
Between washer and terminals.
(Initial condition : 0 to 0.1 mm)
0±0.05
(Mounting base)
(Washer)
0.05±0.05
B
B
A
1.9+0.04
-0.15
(1.5)
123
φ2
4.8
C
2-1±0.1 0.8±0.1
2.8±0.1
5.7±0.1
1.35±0.1
3.75
6.2+0.5
–0
2.6
0.4
3.5 +0.2
–0.1
1.8
2.85
4.35+0.2
–0.1
5.25 +0.2
–0.1
Support
P.W.B.
2nd Action
1st Action
OFF
Dimensions in mm (not to scale)
Part Numbers Operating Force Height Operating Life
EVQQ0C03K 1st Action/1.0 N (With click)
2nd Action/2.6 N 3.5 mm 200000 cycles
Part Numbers Operating Force Height Operating Life
EVQQ0G03K 1st Action/1.0 N (With click)
2nd Action/2.6 N 3.5 mm 200000 cycles
No. 1
No. 2
Height from surface of PCB : 1.35 mm
EVQQ0C0
(Embossed Taping)
EVQQ0G0
(Embossed Taping)
Oct. 201200
Panasonic fié
Light Touch Switches/EVQQ0
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– ES145 –
P2P0
P1
t2
t1
φD0
A
B
Feeding hole
Chip component Tape running direction
Chip pocket
F
W
E
Tape width=12.0 mm
180
260
MAX.
150
230
90±30 40±10
(Normal Temp.)
Operation Top (°C)
Soldering Time (s)
Fan or Normal Temp.
T
WA
B
E
C
D
r
t
Standard Reel Dimensions in mm (not to scale)
Recommended Refl ow Soldering Conditions Embossed Carrier Tap ing
Unit: mm
Part No. Height ABWFEP
1P2P0D0 Dia. t1t2
EVQQ0C
EVQQ0G 3.5 6.6±0.2
5.7±0.2
12.0±0.3 5.5±0.1 1.75±0.10 8.0±0.1 2.0±0.1 4.0±0.1 1.5+0.1 0.4±0.1
3.8±0.2
5.8±0.2 3.7±0.2
–0
Item A B C D E
Rate (mm)
φ380.0±2.0 φ80.0±1.0 φ
13.0±0.5 φ21.0±1.0 2.0±0.5
Item W T t r
Rate (mm)
13.5±1.0 17.5±1.0 1.0 to 3.0 1.0±0.5
Oct. 201200