OEM ZIP DIP Sockets Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M Electronic Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
OEM
ZIF DIP Sockets
TS-0360-14
Sheet
1 of 2
Date Issued: January 12, 2004
9.
Physical
Insulation
Material: Glass
Filled Polyethermide ( PEI )
Flammability:
UL 94V
-0
Color: Black
Marking:
Raised Letters:
Part Identification
Contact
Material:
Beryllium Copper
Plating
Underplate:
75
µ"
[ 1.91
µ
m ] Copper – MIL-C-14550
W
iping Area & Solder T
ails:
250
µ"
[ 6.35
µm ] T
in – MIL-T
-10727A
Optional Plating
Underplate:
50
µ"
[ 1.27
µ
m ] Nickel
W
iping Area & Solder T
ails:
Gold Flash
Cam
Material: Zinc
Electrical
Curr
ent Rating:
1 A
Insulation Resistance:
> 1
×
10
12
at 500 Vdc
W
ithstanding V
oltage:
1000 V
rms at Sea Level
Mechanical
Durability:
100 actuations
Normal For
ce:
150 grams average per contact
Environmental
Temperatur
e Rating Operating:
- 55
°
C to +105
°C
UL File No.: E68080
•  BeCu contacts assure continuity with very
short path to P.C. trace
• Contact design prevents solder bridging and
wicking
• Zero insertion/extraction force achieved with
simple cam rotation using a screwdriver
• For use where package field replacement or
re-programming is required for DIP's
• Socket contact point of .110" (2.79 mm)
below top surface of socket
• Pin counts available from 14 through 64
leads on .100" (2.54 mm) centers
For
technical, sales or ordering information call
800-225-5373
or visit our website: http://www.3M.com/esd
3M
Electronic Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
OEM ZIF DIP Sockets
Ld
Dimensions
Lead
Count A B C D E
16 1.10 [ 28.0 ] .49 [ 12.5 ] .700 [ 17.78 ] .300 [ 7.62 ] .316 [ 8.02 ]
28 1.70 [ 43.2 ] .80 [ 20.2 ] 1.300 [ 33.02 ] .600 [ 15.24 ] .316 [ 8.02 ]
32 1.90 [ 48.3 ] .80 [ 20.2 ] 1.500 [ 38.1 ] .600 [ 15.24 ] .316 [ 8.02 ]
Lead
Count
Part Number
Distance Between
Rows
16 216-6278-00-3303 .300 [ 7.62 ]
28 228-1296-00-3303 .600 [ 15.24 ]
32 232-1297-00-3303 .600 [ 15.24 ]
Ordering Information
A
B
CE
D
.100
T
yp
[ 2.54 ]
.31
[ 7.9 ]
.11
[ 2.8 ]
.02
[ 0.5 ]
.012 x .025
[ 0.31 ] [0.64 ]
T
yp. Contact T
ails
P.C.
Board Pattern
Cam
End
TS-0360-14
Sheet 2 of 2
Notes:
1.
When soldering to a P
.C. Board the contacts must be in the
open position
.
Do not crimp leads for mounting during soldering.
2.
The cam mechanism in these sockets has been designed to operate with a torque level of 2 in-lbs max.
Exceeding this torque level could cause damage to the socket.
For
technical, sales or ordering information call
800-225-5373
or visit our website: http://www.3M.com/esd
(mm)
(.00)
(±
.25)
(±
.13)
Tolerance
±.010 ±
.005
.000
Tolerance
Dimension .00
(.0)
inch

Products related to this Datasheet

CONN IC DIP SOCKET ZIF 16POS GLD
CONN IC DIP SOCKET ZIF 32POS GLD