.100" (2.54 mm) DIP Sockets Datasheet by 3M

View All Related Products | Download PDF Datasheet
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Textool.100” (2.54 mm) DIP Sockets
ZIP DIP
• ForDIPswith.100”(2.54mm)leadspacing
• Pincountsfor14-64leads
• Leveractuatedzeroinsertionforcemechanism
• Socketeasilydisassemblesforrepairability
• Socketcontactpointof.110”(2.79mm)belowtop
surfaceofsocket
Date Modified: September 17, 2012 TS-0365-B
Sheet 1 of 3
Physical
Insulation
Material: GlassFilledPolysulfone
Flammability: UL94V-0
Color: Green
Marking: 3MLogo&PartNumberIdentifier
Contact:
Material: BerylliumCopper
Plating: 30µ”(0.76µm)Goldover50µ”(1.3µm)Nickel
Electrical
Current Rating: 1Amp
Insulation Resistance: >1¥109Wat500Vdc
Withstanding Voltage: 1000VrmsatSeaLevel
Environmental
Operating Temperature Rating: -55°Cto+125°C
Mechanical
Whenusedasatestsocketatroomtemperature24°Cthesocketwilllast20,000actuations.
UDUUEUD @7077 UUUULUEI (mm) fl fl (.0) (.00) $.70“) 1 005 (: .25) 1, .13)
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Textool.100” (2.54 mm) DIP Sockets
ZIP DIP
TS-0365-B
Sheet 2 of 3
Ordering Information
See tables on the next page.
2XX-XXXX-00
TEXTOOL
3M
A
F
D.325
[
8.26 ]
CB
.100 Typ.
[ 2.54 ]
.46
[ 11.6 ]
Closed
E
2.40
[ 61.0 ]
.48
[ 12.3 ]
.012 X .030
[ 0.30 X 0.76 ]
Contact T
ails
.020
[ 0.51 ]
Standoffs
.110
[ 2.79 ]
Contact T
ail
Length
.47
[ 11.9 ]
.09
[ 2.3 ]
1
2
3
Tolerance
Dimension .00
(.0)
.000
(.00)
Tolerance ± .010
.25)
± .005
.13)
inch
(mm)
Notes:
1 This dimension is .105 [ 2.67 ] for the 48 and 64 lead sockets.
2 This dimension is .40 [ 10.2 ] for the 48 and 64 lead sockets.
3 224-1275-00-0602J, 228-1277-00-0602J, 232-1285-00-0602J, 240-1280-00-0602J,
242-1281-00-0602J, and 248-1182-00-0602J have thru holes and no screws.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Textool.100” (2.54 mm) DIP Sockets
ZIP DIP
TS-0365-B
Sheet 3 of 3
Ordering Information
Contact
Quantity
Device Row
Spacing Accepted Dim A Dim B Dim C Dim D Dim E Dim F
14 .17 – .43
[ 4.3 ] – [ 10.9 ]
1.30
[ 33.0 ]
.60
[ 15.2 ]
.300
[ 7.62 ]
.60
[ 15.2 ]
.30
[ 7.6 ]
1.11
[ 28.2 ]
16 .17 – .43
[ 4.3 ] – [ 10.9 ]
1.39
[ 35.3 ]
.70
[ 17.8 ]
1.21
[ 30.7 ]
18 .17 – .43
[ 4.3 ] – [ 10.9 ]
1.49
[ 37.8 ]
.80
[ 20.3 ]
1.31
[ 33.3 ]
20 .17 – .43
[ 4.3 ] – [ 10.9 ]
1.59
[ 40.4 ]
.90
[ 22.9 ]
1.41
[ 35.8 ]
22 .27 – .53
[ 6.9 ] – [ 13.5 ]
1.69
[ 42.9 ]
.70
[ 17.8 ]
.400
[10.16 ]
1.00
[ 25.4 ]
.35
[ 8.9 ]
1.51
[ 38.4 ]
24
.47 – .73
[ 11.9 ] – [ 18.5 ]
1.78
[ 45.3 ]
.90
[ 22.9 ]
.600
[ 15.25 ] 1.10
[ 27.9 ]
.45
[ 11.4 ] 1.61
[ 40.9 ]
.17 – .43
[ 4.3 ] – [ 10.9 ]
1.79
[ 45.5 ]
.60
[ 15.2 ]
.300
[ 7.62 ]
.30
[ 7.6 ]
28
.47 – .73
[ 11.9 ] – [ 18.5 ]
1.98
[ 50.4 ]
.90
[ 22.9 ]
.600
[ 15.25 ] 1.30
[ 33.0 ]
.45
[ 11.4 ]
1.81
[ 46.0 ]
.27 – .53
[ 6.9 ] – [ 13.5 ]
1.99
[ 50.5 ]
.70
[ 17.8 ]
.400
[10.16 ]
.35
[ 8.9 ]
1.83
[ 46.0 ]
32 .47 – .73
[ 11.9 ] – [ 18.5 ]
2.19
[ 55.5 ] .90
[ 22.9 ]
.600
[ 15.25 ]
1.50
[ 38.1 ] .45
[ 11.4 ]
2.01
[ 51.1 ]
40
.47 – .73
[ 11.9 ] – [ 18.5 ]
2.58
[ 65.6 ] 1.90
[ 48.3 ]
2.41
[ 61.2 ]
.87 – 1.13
[ 22.1 ] – [ 28.7 ]
2.58
[ 65.5 ]
1.30
[ 33.0 ]
1.000
[ 25.40 ]
.65
[ 16.5 ]
2.40
[ 61.0 ]
42 .47 – .73
[ 11.9 ] – [ 18.5 ]
2.68
[ 68.2 ] .90
[ 22.9 ]
.600
[ 15.25 ]
2.0
[ 50.8 ] .45
[ 11.4 ]
2.51
[ 63.8 ]
48 .47 – .73
[ 11.9 ] – [ 18.5 ]
2.98
[ 75.8 ]
2.30
[ 58.4 ]
2.81
[ 71.4 ]
64 .77 – 1.03
[ 19.8 ] – [ 26.2 ]
3.95
[ 100.3 ]
1.30
[ 33.0 ]
.900
[ 22.86 ]
3.10
[ 78.7 ]
65
[ 16.5 ]
3.73
[ 94.7 ]
Socket Part Number Contact
Quantity
Distance
Between Rows
Mating Receptacle
Part Number
214-3339-00-0602J 14
.300 [ 7 62 ]
214-3339-XX-0602J
216-3340-00-0602J 16 216-3340-XX-0602J
218-3341-00-0602J 18 218-3341-XX-0602J
220-3342-00-0602J 20 220-3342-XX-0602J
222-3343-00-0602J 22 .400 [ 10.16 ] 222-3334-XX-0602J
224-1275-00-0602J
24
.600 [ 15.24 ] *224-1275-XX-0602J
224-5248-00-0602J .300 [ 7.62 ] 224-5248-XX-0602J
228-1277-00-0602J
28
.600 [ 15.24 ] *228-1277-XX-0602J
228-4817-00-0602J .400 [ 10.16 ] 228-4817-XX-0602J
232-1285-00-0602J 32
.600 [ 15 24 ]
*232-1285-XX-0602J
240-1280-00-0602J
40
240-1280-XX-0602J
240-3639-00-0602J 1.00 [ 25.4 ] 240-3639-XX-0602J
242-1281-00-0602J 42
.600 [ 15 24 ]
*242-1281-XX-0602J
248-1282-00-0602J 48 *248-1282-XX-0602J
264-4493-00-0602J 64 .900 [ 22.86 ] 264-4493-XX-0602J
XX = 09 Solder Tail .13 [ 3.3 ] w/ flanges
= 19 Wire Wrap Tail .62 [15.8]
w/ flanges
= 29 Solder Tail .13 [3.3]
w/out flanges
= 39 Wire Wrap Tail .62 [15.8]
w/out flanges
Contact Pattern
*Only these P/N’s available with -09,
-19, -29, and -39 receptacle options.
All others only available with -09, and
-19 options.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M and Textool are trademarks of 3M Company.

Products related to this Datasheet

CONN IC DIP SOCKET ZIF 48POS GLD
CONN IC DIP SOCKET ZIF 24POS GLD
CONN IC DIP SOCKET ZIF 14POS GLD
CONN IC DIP SOCKET ZIF 24POS GLD
CONN IC DIP SOCKET ZIF 28POS GLD
CONN IC DIP SOCKET ZIF 22POS GLD
CONN IC DIP SOCKET ZIF 64POS GLD
CONN IC DIP SOCKET ZIF 18POS GLD
CONN IC DIP SOCKET ZIF 16POS GLD
CONN IC DIP SOCKET ZIF 20POS GLD
CONN IC DIP SOCKET ZIF 40POS GLD
CONN IC DIP SOCKET ZIF 32POS GLD
CONN IC DIP SOCKET ZIF 28POS GLD
CONN IC DIP SOCKET ZIF 40POS GLD
CONN IC DIP SOCKET ZIF 42POS GLD