GM is a trademark cl 3M Company.
3
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Round Conductor Flat Cable
1 mm 28 AWG Stranded, Halogen Free PO HF625 Series
• Low Smoke Zero Halogen (LSZH). Insulation Advantages of
LSZH insulation are the low smoke (IEC 61034-2:2005), and low
toxicity of combustion gases (NF X 70-100-2:2006), reducing the
risktofirefighters,andreducingthesootandcorrosiondamageto
nearby equipment
• Broad operating temperature range from -40°C to 105°C
• 28 AWG stranded conductors on 1mm pitch permits mass
terminations to a broad line of metric IDC connectors
• Zippable for branching or discrete terminations
• See the Regulatory Information Appendix (RIA) in the “RoHS
compliance” section of www.3Mconnector.com for compliance
information (RIA E1 & C1 apply)
Date Modified: October 12, 2011 TS-2338-C
Sheet 1 of 2
Physical
Insulation:
Material: HalogenFreePolyolefin(PO)
Color: Dark Gray
Marking:
Standard: None
Conductors: 28 AWG, 7 × 36 AWG [ 7 × Ø 0.127 ] Tinned Stranded Copper
Electrical
Voltage Rating: USA: 300V Canada: 150V EU: <50V
Insulation Resistance: > 1 × 1010 Ω/3 m [ 10 ft ]
Characteristic Impedance: Unbalanced Balanced
85 Ω 144 Ω
Capacitance: 60.5 pF/m [ 18.44 pF/ft ] 33.8 pF/m [ 10.29 pF/ft ]
Inductance: 0.43μH/m[0.13μH/ft] 0.69μH/m[0.21μH/ft]
Propagation Delay: 5.15 ns/m [ 1.57 ns/ft ] 4.86 ns/m [ 1.48 ns/ft ]
Velocity of Propagation: 65% 69%
Note: Unbalanced is measured between ground-signal-ground conductors.Balanced is measured between conductors within a pair.
Environmental
Temperature Rating: -40°C to +105°C
Flammability Rating: UL: Horizontal
UL File No.: E42769, Style No.: 21682 Halogen Free is defined as both 1) no halogen compounds that are intentionally added to the product or
used in the manufacturing process for the product and 2) any impurities present are less than 900 ppm
bromine, less than 900 ppm chlorine and/or less than 1500ppm total bromine and chlorine. The latter
are the levels set forth in certain industry standards for printed circuit boards, such as the International
Electrotechnical Commission (IEC) 61249-2-21 standard. This information represents 3M's knowledge
and belief which may be based in whole or in part on information provided by 3rd party suppliers to 3M.
cflus /XX XX SM is a trademark of 8M Company.
3
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Round Conductor Flat Cable
1 mm 28 AWG Stranded, Halogen Free PO HF625 Series
TS-2338-B
Sheet 2 of 2
Ordering Information
HF625/XX XX
mm
[Inch]
Tolerance Unless Noted
.0 .00 .000
mm ±.3 ±.13
[ ] Dimensions for Reference Only
Note:
Available in standard 30 m and 100 m rolls, please specifiy when
ordering. Contact 3M for availability of additional conductor counts
and/or custom roll lengths.
Number of Conductors
(See Table)
Blank = Standard
SF = Splice Free
Number of
Conductors 3M Part Number Dimension A Dimension B
06 HF625/06 6.00 ± 0.20 [ .236 ] 5.00 ± 0.18 [ .197 ]
08 HF625/08 8.00 ± 0.20 [ .315 ] 7.00 ± 0.18 [ .276 ]
10 HF625/10 10.00 ± 0.20 [ .394 ] 9.00 ± 0.18 [ .354 ]
12 HF625/12 12.00 ± 0.20 [ .472 ] 11.00 ± 0.18 [ .433 ]
14 HF625/14 14.00 ± 0.20 [ .551 ] 13.00 ± 0.18 [ .512 ]
16 HF625/16 16.00 ± 0.22 [ .630 ] 15.00 ± 0.20 [ .591 ]
18 HF625/18 18.00 ± 0.22 [ .709 ] 17.00 ± 0.20 [ .669 ]
20 HF625/20 20.00 ± 0.22 [ .787 ] 19.00 ± 0.20 [ .748 ]
22 HF625/22 22.00 ± 0.22 [ .866 ] 21.00 ± 0.20 [ .827 ]
24 HF625/24 24.00 ± 0.22 [ .945 ] 23.00 ± 0.20 [ .906 ]
26 HF625/26 26.00 ± 0.22 [ 1.024 ] 25.00 ± 0.20 [ .984 ]
28 HF625/28 28.00 ± 0.22 [ 1.102 ] 27.00 ± 0.20 [ 1.063 ]
30 HF625/30 30.00 ± 0.25 [ 1.181 ] 29.00 ± 0.23 [ 1.142 ]
32 HF625/32 32.00 ± 0.25 [ 1.260 ] 31.00 ± 0.23 [ 1.220 ]
34 HF625/34 34.00 ± 0.25 [ 1.339 ] 33.00 ± 0.23 [ 1.299 ]
36 HF625/36 36.00 ± 0.25 [ 1.417 ] 35.00 ± 0.23 [ 1.378 ]
38 HF625/38 38.00 ± 0.25 [ 1.496 ] 37.00 ± 0.23 [ 1.457 ]
40 HF625/40 40.00 ± 0.25 [ 1.575 ] 39.00 ± 0.23 [ 1.535 ]
42 HF625/42 42.00 ± 0.25 [ 1.654 ] 41.00 ± 0.23 [ 1.614 ]
44 HF625/44 44.00 ± 0.25 [ 1.732 ] 43.00 ± 0.23 [ 1.693 ]
46 HF625/46 46.00 ± 0.25 [ 1.811 ] 45.00 ± 0.23 [ 1.772 ]
48 HF625/48 48.00 ± 0.25 [ 1.890 ] 47.00 ± 0.23 [ 1.850 ]
50 HF625/50 50.00 ± 0.25 [ 1.969 ] 49.00 ± 0.23 [ 1.929 ]
Notes:
1. Blue marking on one edge of cable designates wire #1.
A
B
0.89 ± 0.08
[ .035 ]
1.00 ± 0.05
[ .039 ]
0.50 ± 0.15
[ .020 ]
Halogen Free (PO) Insulation
28 AWG 7 × 36 AWG [ 7 × ø 0.127 ] Tinned
Stranded Copper Conductors
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2010. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnector.com 3M is a trademark of 3M Company.

Products related to this Datasheet

DBL END CBL ASY 14POS SKT 6"
SINGLE ENDED CABLE ASSEMBLY 20 P
CBL RIBN 6COND 0.039 GRAY 5M
CABLE 14POS SOCKET TO SOCKET 3"
CBL RIBN 6COND 0.039 GRAY 100M
SINGLE ENDED CABLE ASSEMBLY 14 P
CBL RIBN 16COND 0.039 GRAY 100M
CABLE 16POS SOCKET TO SOCKET 6"
DBL END CBL ASY 14POS SKT 3"
CABLE 20POS SOCKET TO SOCKET 6"
SINGLE ENDED CABLE ASSEMBLY 20 P
CBL RIBN 20COND 0.039 GRAY 10M
CABLE 14POS SOCKET TO SOCKET 6"
SINGLE ENDED CABLE ASSEMBLY 14 P
CBL RIBN 6COND 0.039 GRAY 32.8'
CABLE 10POS SOCKET TO SOCKET 6"
CABLE 16POS SOCKET TO SOCKET 3"
CBL RIBN 20COND 0.039 GRAY 30M
CBL RIBN 8COND 0.039 GRAY 100M
CBL RIBN 20COND 0.039 GRAY 100M
CBL RIBN 10COND 0.039 GRAY 10M
CBL RIBN 30COND 0.039 GRAY 100M
CBL RIBN 12COND 0.039 GRAY 100M
CBL RIBN 26COND 0.039 GRAY 100M
CBL RIBN 6COND 0.039 GRAY 98.4'
CBL RIBN 6COND 0.039 GRAY 98.4'
CBL RIBN 6COND 0.039 GRAY 100M
CBL RIBN 8COND 0.039 GRAY 98.4'
CBL RIBN 8COND 0.039 GRAY 30M
CBL RIBN 8COND 0.039 GRAY 100M