Panel Mnt Hardware Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Features
Meets UL 94V-0
Pocket clip
For use on most trimmer shafts/rotors
Recessed end for use with extended shafts
H-90 & H-91 available in blue;
H-92-1 available in off-white
RoHS compliant*
H-90/H-91/H-92-1 - Adjustment Tools
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifi cations are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specifi c applications.
Product Dimensions
REV. 04/14
DIMENSIONS: MM
(INCHES)
THICK
127.00
(5.00) 1.27
(.050)
.254
(.010)
STAINLESS STEEL
BLADE
RECESSED 2.03
(.080)
BLADE - BOTH ENDS
.406 ± .025
(.016 ± .001)
WIDE X THICK
15.2 ± 2.54
(0.60 ± 0.10)
H-90
H-91*
.254
(.010)
STAINLESS STEEL
BLADE
RECESSED
1.40
(.055)
2.29
(.090)
BLADE .457
(.018)
WIDE X
BLADE
*H-91 RECOMMENDED FOR USE WITH TRIMMER MODELS 3224 AND 3214.
1.47
(.058)
.457 ± .025
(.018 ± .001)
WIDE X THICK
THICK
H-92-1*
.381
(.015)
STAINLESS STEEL
BLADE
RECESSED
1.40
(.055)
1.02 ± 0.08
(.040 ± .003)
BLADE 0.23 ± 0.05
(.009 ± .001)
WIDE X
THICK
1.02 ± 0.08
(.040 ± .003)
BLADE 0.23 ± 0.05
(.009 ± .001)
WIDE X
*H-92-1 RECOMMENDED FOR USE WITH TRIMMER MODELS 3342, 3223 AND 3213.
*RoHS COMPLIANT

Products related to this Datasheet

TUNING TOOL FLAT 5"