CnC Tech Industrial Cable and Connector Technology
P/N 3239-22-1-0500-0XX-1-TS
(Conductor: Tinned strands) (Insulation: Silicone Rubber)
UL3239 - Silicone Rubber Wire 150°C 3KV (22 AWG)
CONSTRUCTION:
Tinned Strands, copper conductor, 17/0.16mm strands.
Overall Diameter = 1.65mm (+ 0.10mm – 0.03mm)
Insulation Thickness: 0.55mm
CERTIFICATION & APPROVALS:
DUAL-RATED AWM: Can be used in USA and Canada
UL Subject 758 UL FILE NO:E108485
CSA Standard CSA FILE NO:LL84687
Printed Markings:
AWM 3239 150 3KVDC VW-1 22AWG E108485-S
REIHSING CSA TYPE TV-3 150 3KVDC 22AWG LL84687
FT1 SILICONE RUBBER
Passes UL VW-1 & CSA FT1 Vertical Flame Test.
PHYSICAL
&
ELECTRICAL PROPERTIES:
Rated Temperature: 150 ~ -50
Rated Voltage: 3KV
Insulation Potential Strength: 6000 VAC/min
High flexibility: Soft silicone rubber material.
Maximum Conductor Resistance: 62.5Ω/km
Resistant to: Oil, extremes of hot & cold, flexing, high
Voltage spikes.
APPLICATIONS:
Silicone rubber wire, has high temperature resistance and
high flexibility in confined spaces. Suitable for use in LED
TVs, Laptops, Microwaves, Photocopiers, Scanners.
PACKAGING: 500ft per reel.
ENVIRONMENTAL APPROVALS:
Conforms to all current RoHS directives as laid out in EU
Directive 2011/65/EC.
Current SGS reports for this wire are available upon
request.
P/N's & COLORS
3239-22-1-0500-001-1-TS
BLACK
3239-22-1-0500-002-1-TS
WHITE
3239-22-1-0500-003-1-TS
YELLOW
3239-22-1-0500-004-1-TS
RED
3239-22-1-0500-005-1-TS
BLUE
3239-22-1-0500-006-1-TS
BROWN
3239-22-1-0500-007-1-TS
GREEN
3239-22-1-0500-008-1-TS
ORANGE
3239-22-1-0500-010-1-TS
VIOLET
3239-22-1-0500-011-1-TS
GREEN + YELLOW