7000 Series Mini Rocker Datasheet by C&K

View All Related Products | Download PDF Datasheet
Ifi A
G–4
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
Features/Benefits
Multi-pole and multi-position
Wide variety of actuator and
termination options
Epoxy terminal-seal compatible
with bottom wash cleaning
RoHS compliant
Typical Applications
Telecommunications
Instrumentation
Medical equipment
Specifications
CONTACT RATING: B contact material: 0.4 VA max. @ 20 V AC or
DC max. Q contact material: 5 AMPS @ 120 V AC or 28 V DC;
2 AMPS @ 250 V AC. See page G-20 for additional ratings.
ELECTRICAL LIFE: 7X01 and UX1 models: 100,000 make-and-break
cycles at full load. All other models: 40,000 cycles.
CONTACT RESISTANCE: Below 10 m Ω typ. initial @ 2-4
V DC, 100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC.
SOLDERABILITY: Per MIL-STD-202F method 208D, or
EIA RS-186E method 9 (1 hour steam aging).
NOTE: Any models supplied with S, P, R, Q, B or G contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Materials
CASE: Glass filled nylon 6/6, flame retardant, heat stabilized, or
diallyl phthalate (DAP) (UL 94V-0).
ACTUATOR: Nylon, black.
FRAME (FRONT MOUNT): Nylon, black.
FRAME (REAR MOUNT): Spring steel, black.
BUSHING: Brass or zinc, nickel plated.
HOUSING: Stainless steel.
SWITCH SUPPORT: Brass or steel, matte-tin plated.
END CONTACTS: B contact material: Copper alloy, with gold plate over
nickel plate. Q contact material: Coin silver, silver plated. See page
G-20 for additional contact materials.
CENTER CONTACTS & ALL TERMINALS: B contact material: Copper
alloy, with gold plate over nickel plate. Q contact material: Copper
alloy, silver plated. See page G-20 for additional contact materials.
TERMINAL SEAL: Epoxy. Refer to Soldering and Cleaning in Technical
Data Section
HARDWARE: Mounting nuts & screws: Brass. Lockwasher: Stainless
steel. Standoff: Nylon standard.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages G-4 through G-24 . For additional options not shown in catalog, consult Customer Service Center. All mod-
els have epoxy terminal seal and are compatible with all “bottom-wash” PCB cleaning methods.
Switch Function
7101 SP On-None-On
7103 SP On-Off-On
7105 SP Mom.-Off-Mom.
7107 SP On-Off-Mom.
7108 SP On-None-Mom.
7109 SP None-On-Mom.
7201 DP On-None-On
7203 DP On-Off-On
7205 DP Mom.-Off-Mom.
7207 DP On-Off-Mom.
7208 DP On-None-Mom.
7211 DP On-On-On
7213 DP On-On-Mom.
7215 DP Mom.-On-Mom.
7301 3P On-None-On
7303 3P On-Off-On
7401 4P On-None-On
7405 4P Mom.-Off-Mom.
7411 4P On-On-On
Note: UL models
available, see pages G-5
and G-6.
Actuator
J1 .531 long rocker
J2 Lever
J3 .906” long rocker
J10 1.318” long rocker
J11 Rocker with frame
J15 Rocker, snap-in
J16 Rocker with frame, snap-in
J19 Rocker with frame
J21 Lever with frame
J25 Lever, snap-in
J26 Lever with frame, snap-in
J37 Rocker with frame
J50 Rocker
J51 Rocker with frame
J52 Rocker with frame for
LED, snap-in
J60 Lever
J61 Lever with frame, snap-in
J62 Lever with frame for
LED, snap-in
J90 Lever
J91 Lever with frame, snap-in
Terminations
A Right angle, PC thru-hole
AV2 Vertical right angle, PC thru-hole
C PC Thru-hole
Z Solder lug
A3 Right angle, snap-in, PC thru-hole
AV3 Vertical right angle,
snap-in, PC thru-hole
AW3 Right angle, extended, PC thru-hole
V2 .555” high, V-bracket
V3 .460” high, V-bracket
V4 .630” high, V-bracket
V5 Vertical right angle, PC thru-hole
V6 .460” high, V-bracket
V7 .630” high, V-bracket
V8 .953” high, V-bracket
V9 1.150” high, V-bracket
V31 .460” high, V-bracket, snap-in
V51 Vertical right angle, snap-in
V61 .460” high, V-bracket, snap-in
W .750” long, wire wrap
W3 .425” long, wire wrap
W5 1.305” long,wire wrap
Z3 Quick connect
Seal
E Epoxy
I Epoxy potted base
Actuator Color
2 Black
1 White
3 Red
Frame Color
2 Black
NONE No frame color required
1 White
Metal Frame Color
(J11, J19, J21 &
J37 Actuators)
2 Black
1 White
Contact Material
B Gold
P Gold, matte tin
Q Silver
S Silver, matte-tin
G Gold over silver
R Gold over silver, matte-tin
\: (cum) v a a » mt (W m ”9., [m m mm w v M mm mm m: 25° » can v’ v j J .u,7s. l—' g r3 3“ 3 j 155 WP 500 W52 6 >277 Wu; (12,70) © 2 (mg) 2 937 , “5' T , (71mm (3 , m m — , ASS w :3 Us“ wzgafi 1:720) m «fix (9%;ng + Egg” mg m « Km, 5\ n 3 s » m t (m m (4,637 N. m m mm W mm W W, - so 7 F .52; o 25" 7 mac ‘v: 4 m; a an; 3 \ 41:1 A . ‘5’, w m 905 2 a .377 u,7u> mm 5 5cm 917 A EPDXY SEAL , t mw {m m, 7.3m m w. t i W W (W (0’5”$V-L us (940; mm uluw .50- '39” "P 13,51) (mm) Nu; @a Pmmcliun mm Angle
G
Rocker
G–5
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
DPDT
2-1,5-4
N/A
OPEN
N/A
2-3,5-4
2-3,5-6
ON NONE ON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
ON NONEMOM.
ON ON ON
ON ON MOM.
MOM. ON MOM.
U21
U23
U25
U27
U28
U211*
U213*
U215*
7201
7203
7205
7207
7208
7211*
7213*
7215*
DP
SPDT
2-1
2-1
N/A
OPEN
N/A
2-3
2-3
N/A
ON NONEON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
ON NONEMOM.
NONEON MOM.
U11
U13
U15
U17
U18
U19
7101
7103
7105
7107
7108
7109
SP
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
UL**
MODEL
NO.
MODEL NO.
NO.
POLES C&K marking on opposite sideC&K marking on opposite side
Terminal Nos.
For Reference Only
Terminal Nos.
For Reference Only
DPDT
SPDT
Part number shown: 7101J1ZQE2
Part number shown: 7201J1ZQE2
7000 Series
Miniature Rocker & Lever Handle Switches
SWITCH FUNCTION
* Wiring for 3-way switch, see Section N.
MOM. = Momentary
** U11 through U413 model nos. with all options when ordered with G, Q, R or S contact material.
27 mar 17
m Harms DN nVPuEI'E ems me w (4.5:) two ma. um: so v31) 25 mac w: _ mas, 17: @ © 3 Pas a - m; m ,soo \ ‘ ‘55 pas 2 (4,70) lawman @ q? (a: 2 0mm . Pnsv (23,50) 7 © E (3 Y EPCXY 5m ‘ ms w: (3,94) xa , w 7 435 can w - . mm: 2”,”) mi 275 .054 W, mm mm (a 95, (zaem .vaa , up. (3.5” ssu (16,5‘1 Ki mum) s u u “cianism- 12 van w. cxr Hams DN “.83! _ . .om w, nmsnz smz ? i x 2; , , use as» 25" on w (0,75) ’ © 0 12 =. 3 Pas 2 4mm 02mm © 9 © “29,35, (23,301 m @ @ 2mm 5m £ A ms ’v: (3,94) man u ,as: 12,03, 275 ‘ (mam JR ‘5’?” ”WW {5.55) "P (3.5” 350 .55) “Ill E mm Ang‘e Pm‘ect‘on Drmenslans are shown Inches (mm/
G–6
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
7000 Series
Miniature Rocker & Lever Handle Switches
SWITCH FUNCTION
C&K marking on opposite sideC&K marking on opposite side
* Wiring for 3-way switch: See Technical Data section of this
catalog for RoHS compliant and compatible definitions and
specifications.
MOM. = Momentary
** U11 through U411 model nos. with all options when ordered with G, Q, R or S contact material.
7301
7303
U31
U33
3P ON NONE ON
ON OFF ON
7401
7405
7411*
U41
U45
U411*
ON NONE ON
MOM. OFF MOM.
ON ON ON
2-3,5-6,8-9,11-12
N/A
OPEN
2-3,5-4,8-9,11-10
2-1,5-4,8-7,11-10
4PDT
4P
2-3,5-6,8-9
N/A
OPEN
2-1,5-4,8-7
3PDT
NO.
POLES MODEL NO. UL**
MODEL
NO.
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
SCHEMATIC
Part number shown: 7301J1ZQE2
3PDT
Terminal Nos.
For Reference Only
4PDT
Terminal Nos.
For Reference Only
Part number shown: 7401J1ZQE2
27 mar 17
, 275 K we (5.35; (M, mas ,937 ( [22.35; (22,“; :73! _, /1 0mm. (v3.49; (2,3amvw, \/ 3m “—4 (mm .155 :75 7«—~>+ 02: K ,27) (9,53; (0,51! - .2/5 , m 45.55) [35,, 2‘55 (22,35; V 05!. DH. 0 (2.33mw. 505 + u: ‘ l ' 412.531 £3.va V375 3.525 m,” was) MS may; ‘25 D'A {3.1527'Y7‘ \ 32a < ,m="" .595="" .aaz="" nh="" 024="" n;="" m="" (m,="" mu="" .sns="" 777="" ,="" z="" 2,533="" k="" m="" *6)="" \="" ‘="" .75="" (l522)="" ‘="" (47.531="" ,1="" 697="" ‘.3‘3="" .="" (32,45;="" m="" m="" 7="" mm="" w.="" ,="" eé="" 47a="" *+="" an="" 395="" (-2,="" 4)="" (0.51)="">< 5,”;="" me="" a="" van="" (0,251w.="" “7,9,;="" 11:="" an="" 13,159”="" m.="" fiéfiifl="" .m="" us="" ‘5:="" r="" 1.375="" 4.="" may="" no="" nu="" 13,5521="" wv="" .7="" ‘="" 37s="" (44,="" a»="" m="" 7="" +="" ($.45:="" .7="" ‘="" s25="" m,="">a; “uni Ang‘e Pmiectmn @
G
Rocker
G–7
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
7000 Series
Miniature Rocker & Lever Handle Switches
ACTUATOR–PANEL REAR MOUNT
DIMPLES
MFG. OPTION
DIMPLES MFG.
OPTION
PANEL MOUNTING
J3 Actuator
J10 Actuator
J1 & J2 Actuators
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
Finish: Matte. Other colors, custom actua-
tor markings and legends available, consult
Customer Service Center.
NOTE: Hardware: two each—mounting screws,
nuts, lockwashers and standoffs for 1/8 inch thick
panel are supplied standard on all switches with
panel mounting brackets. Actuators available
separately, see page G-21 through G-22.
Hardware is available see Technical Data section
of this catalog.
J1, J2, J3 & J10 Actuators available with
C, W-W5, Z or Z3 terminations.
J1ROCKER
J2LEVER
J3ROCKER
J10ROCKER
ACTUATOR COLOR
ACTUATOR
27 mar 17
mum cams .m 1124:) f ; L_.L .ow mm .151 (4,50) ‘ ma mcmzss .au m 12:. (may (anal 7 m H (2,89) nun Mommus .005 w m. m, m w son F715,») sno (‘2,702 L mm m X (mam: .515 (15,52) gas (25,00: mm m-cmres m7 ~u 125 (1,19) (3,15; y-—>7 32/ (5,30 m; (17.51) H 335 (2.272 (23,”) {H L ,m H7 342 (0,43) 56‘ mm mmm'", m7 w ‘25 (1,19) (3,15; (mm: ms (mag) ma :2, .7 550 (14,73) 5) 7 (33-) qas (21m: am News (5:27] m7 m .125 (1,19) (3,15) 77 ¢ (45:7) *1 .01! ‘ 1% m (on) We, [‘nmu‘} I I: fig 61 ’ m \ ram ”3% 0 4i 3’ ]_ 1: .153 :1 mm mm; (we: as; m ~25 M7; (3,15) E mm Ang‘e Pm‘ecuon
G–8
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
ACTUATOR–SNAP-IN FRONT MOUNT
PANEL MOUNTING
J50 Actuator
*
J15, J16, J25 & J26 Actuators
J15
ROCKER, SNAP-IN
J16
ROCKER WITH FRAME, SNAP-IN
J25
LEVER, SNAP-IN
J26
LEVER WITH FRAME, SNAP-IN
J50
ROCKER, SNAP-IN
Finish: Matte. Other colors, custom actuator
markings and legends available, consult
Customer Service Center.
NOTE: Actuators & frames available
separately, see pages G-21 through G-22.
J15, J16, J25, J26, J50 & J51 Actuators avail-
able with 71XX, 72XX, U1XX & U2XX models
and C, W-W5, Z and Z3 terminations.
* For J50: Increase this dimension to .620/.625
(15,75/15,88) for .091/.125 (2,31/3,18) thk. panels.
No frame color choice required
No frame color choice required
No frame color choice required
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
OPTION
CODE FRAME COLOR
2 BLACK
NONE No Frame Color
(J15 or J25options)
1 WHITE
ACTUATOR COLOR
FRAME COLORACTUATOR
ms £1,531 .7 use 250 “5r“ (2,29) mm 755 “9,433 mm moms 047 m ‘25 (ms) :ms: (3,15) .m (4:3: 050 7 250 .7 m4- (2,29; mm (5.52: 7 m mm mm (27,541 J :1: {Hal rn mm (mm: LE.) sws scour v Nm nuns. «mm mama flN mm mamma- fi .510 413,90 F 74 ‘ASO’ (11,43) L Tm 7 0,35) mm mcmsss .oEz m .125 (mm (3.15; HH - S- u Hy, * , - (15,15) “25“?!” (11,43) PM mamas +1 k 047 m w: (my my nun Mommus me 15,20 we (u, my L ,ans : m . w, 13) m ff son + + (u, m) w \ ens w m mum», 520 (13.2” a, Third Ang‘e Pm‘ect‘on
G
Rocker
G–9
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
7000 Series
Miniature Rocker & Lever Handle Switches
ACTUATOR–SNAP-IN FRONT MOUNT
PANEL MOUNTING
J51, J60 & J61 Actuators
*
J52 Actuator
*
J51
ROCKER WITH FRAME, SNAP-IN
J52
ROCKER WITH FRAME FOR LED, SNAP-IN
J60
LEVER, SNAP-IN
J61
LEVER WITH FRAME, SNAP-IN
Finish: Matte. Other colors, custom actuator
markings and legends available, consult Customer
Service Center.
NOTE: Actuators & frames available separately,
see pages G-21 through G-22. J51, J52, J60 & J61
Actuators available with 71XX, 72XX, U1XX & U2XX
models and C, W-W5, Z and Z3 terminations.
For J51, J52: Increase this dimension to .620/.625
(15,75/15,88) for .060/.125(1,52/3,18) thk. panels.
No frame color choice required
LED not included.
For LED information, see page G-24.
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
OPTION
CODE FRAME COLOR
2 BLACK
NONE No Frame Color
(J15 or J25 options)
1 WHITE
ACTUATOR COLOR
FRAME COLORACTUATOR
27 mar 17
mm MOUNYING m F “5,24; ' 159,59" ff sac + + (12,70) L/ one a m m, m w 520 (1,21; sun 4. 5.242 son 112,10) L (n.131 w. 1 Von (273A) mum .7 ms (15,52: we on :5. Veu mm: L t u w»: munnv wn mm; mm nmnne ON L a u use 520 3 » h ’ ’l m mums ms 5an 7774. (‘9,513 on + .225 [0.43; (7.45) ¢ Asn’ “ma: “f (2,25: war a :52; ‘ fimj mm mm w m . :7 mm) ans: Tmm Mm: Fm‘lflmn @E
G–10
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
ACTUATOR COLOR
7000 Series
Miniature Rocker & Lever Handle Switches
ACTUATOR–SNAP-IN FRONT MOUNT
PANEL MOUNTING
J90, J91 & J93 Actuators
*
J62 Actuator
*
J62
LEVER WITH FRAME FOR LED, SNAP-IN
J90
LEVER, SNAP-IN
J91
LEVER WITH FRAME, SNAP-IN
Finish: Matte. Other colors, custom actua-
tor markings and legends available, consult
Customer Service Center.
NOTE: Actuators & frames available separately,
see pages G-21 through G-22. J62, J90 & J91
Actuators available with 71XX, 72XX, U1XX &
U2XX models and C, W-W5, Z & Z3 terminations.
* For J90: Increase this dimension to .620/.625
(15,75/15,88) for .091/.125 (2,31/3,18) thk. panels.
For J91: Increase this dimension to .620/.625
(15,75/15,88) for .060/.125 (1,52/3,18) thk. panels.
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
OPTION
CODE FRAME COLOR
2 BLACK
NONE No Frame Color
(J90 options)
1 WHITE
No frame color choice required.
LED not included.
For LED information, see page H-25.
ACTUATOR COLOR
FRAME COLORACTUATOR
27 mar 17
1144p man: 045 7 m .505 F—‘ fining-1 m7: 7 45,3“ 9‘5 555 (pm; (17,55) 0 353 ~> + mm THICKNESS (ME) 4 on; m vs mm am Yes; » .330 537 (‘57) was) mam m «a (1.32; was (44,43 7 4- ¢mn wows: “555* 4 082 m .tzs mam 0,57; (3,13: "NELMWM'NG ,us + p—k 34a mm mm [gen (15.32; 52‘ , 7 7 (mm) T p R4 (1 a) 9‘5 , (24,03) H.955: $55, V‘mgsywsgfis (1.57) (3.15) nos w. w. , «mam» $ -052 > 3“ (35,74: ‘ x ,57) 4 s) m (5,59: ,svs (fins) nos n. mx. ‘ m (cramp (37,40 0 \ L7 1.220 4.1 may; 4.4+ mm mamas @ “um M» <> she w J}: -= M 0,17) (we) Pm' °‘°
G
Rocker
G–11
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
7000 Series
Miniature Rocker & Lever Handle Switches
ACTUATOR–REAR MOUNT
PANEL MOUNTING
J11 & J21 Actuators
J19 Actuator
J37 Actuator
J11
ROCKER WITH FRAME
J19
ROCKER WITH FRAME
J21
LEVER WITH FRAME
J37
ROCKER WITH FRAME
Actuator finish: Matte. Frame finish: Gloss. Other
colors, custom actuator markings and legends
available, consult Customer Service Center.
NOTE: Actuators & frames available separately,
see pages G-21 through G-22. J11, J19, J21 &
J37 Actuators available with C, W-W5, Z & Z3
terminations. J37 offered with Black Frame (2
color option) only.
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
OPTION
CODE FRAME COLOR
2
BLACK
1
WHITE
FRAME COLORACTUATOR
27 mar 17
Im 1 F 1r .m ,322 w. (15,50) (8,43) ' 1—1)- r.‘ Vans (21m: L 1 a L 4 LR.“ ,‘A (11.55) m ,m
G–12
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
ACTUATOR–PC MOUNT
J1
ROCKER
J2
LEVER
J3
ROCKER
J50
ROCKER
Finish: Matte. Other colors, custom actuator
markings and legends available, consult
Customer Service Center.
NOTE: Some permissible actuator/termination
combinations may lack clearance between
actuator and PC board, and care must be
exercised to accommodate this condition.
Actuators available separately, see page G-21
through G-22. J1, J2 actuators available with
A, A3, AV2, AV3, AW3 & V2 terminations. J3
actuators available with AV2, AV3 & V2-V61
terminations. J50 actuators available with A
(DP, 3P models only), A3 (DP, 3P models only),
AV2, AV3, AW3 (DP, 3P models only) & V2-V61
terminations.
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
ACTUATOR COLOR
ACTUATOR
7000 Series
Miniature Rocker & Lever Handle Switches
27 mar 17
m fl r @3le (5,50 (‘5,367 . #450 A -432- .m 12,3514.‘ L. mm m b.4541 .1 G) Van WP fié '6 ~03“ W mu m. (4.33) m, 75) m, 75) .I90 ma was; EPDXV 5m zwoxv 5m J L M M A L 052 a r a r a w L ,m m. “-3573 mm we Pmiucuon
G
Rocker
G–13
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
NOTE: Available actuators, see
pages G-7 through G-13.
7000 Series
Miniature Rocker & Lever Handle Switches
ACTUATOR–PC MOUNT
TERMINATIONS
PC MOUNTING
Dim 'A'
SPDT thru 4PDT SPDT thru 4PDT
Z3
QUICK CONNECT
W, W3, W5
WIRE WRAP
SPDT thru 4PDT
Not available with P, R or S contact materials.
Available actuators, see pages G-7 through G-13.
Not available with P, R or S contact materials. Available
actuators, see pages G-7 through G-13. Mating quick
connector available; order part number 530100000,
page G-22.
NOTE: Available actuators, see pages G-7 through G-13.
Finish: Matte. Other colors, custom actuator
markings and legends available, consult
Customer Service Center.
NOTE: Some permissible actuator/termination
combinations may lack clearance between
actuator and PC board, and care must be
exercised to accommodate this condition.
Actuators available separately, see page G-21
through G-22. J60 & J90 actuators available
with A (DP, 3P models only), A3 (DP, 3P
models only), AV2, AV3, AW3 (DP, 3P models
only) & V2-V61
terminations.
SPDT thru 4PDT
Z
SOLDER LUG
C
PC THRU-HOLE
J90
LEVER
J60
LEVER
ACTUATOR COLOR
ACTUATOR
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
OPTION
CODE DIM ‘A’
W .750 (19,05)
W3 .425 (10,80)
W5 1.305 (33,15)
27 mar 17
5mm suppom «m w w ‘ . .m ‘ ‘ f “M ‘ . ‘— ‘ ‘ <4. 4="" ‘="" 4="" mm,‘="" “22)="" ’="" ’="" yes="" wv.="" -="" 0.5,?="" ,hw="" “no,="" ‘="" rw="" 5="" ww="" ‘="" .="" u="" 6-0-="" .043="" m5="" 4l="" 4="" l.="" (1,22)="" (1.75)="" t="" +1="" ml="" w="" w="" 4="" 1="" [ms‘="" 5°="" m="" .="" (3.18)="" "23"="" v="" '="" ‘="" u="" u="" j="" .om.-¢="" —.e="" has="" m),="" ——1="" l="" (4="" 2659)="" (0,75)="" $39)="" ‘="" nj="" *2$5§,;'°-="" was”="" gm”="" (01m="" '="" '="" hm="" mw.="" 225:0,"51="" r="" -="" ‘="" (‘95,?sz="" rm”="" rcfifl‘m—g="" w="" «3°30;="" us$333:-="" jl="" jl="" ‘="" '="" me="" "5="" .070="" m.="" 9,9,="" aml="" w="" mm="" mm="" fmilclmn="" @="">
G–14
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
TERMINATIONS
PC MOUNTING
Actuator Shown In Pos. 1 SECTION A-A
Actuator Shown In Pos. 1
SECTION A-A
.14
(3,6)
PC MOUNTING
A3
RIGHT ANGLE, SNAP-IN, PC THRU-HOLE
A
RIGHT ANGLE, PC THRU-HOLE
A3
RIGHT ANGLE, SNAP-IN, PC THRU-HOLE
AW3
RIGHT ANGLE, EXTENDED,
PC THRU-HOLE
A
RIGHT ANGLE, PC THRU-HOLE
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
NOTE: PC pattern must clear switch support leg.
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
7101J1ABE2
Horizontal Actuation
SPDT
7201J1ABE2
Horizontal Actuation
DPDT
A + EPOXY SEAL “2.70) I 7 | 550 | .v25 JL .030 3 03. . 00 .333 a . (”’35) (3,30 SECHON AVA “'7‘” 3 A50 w 3%: 0%: 0C? .070 m. (1.73) JL.030 w». (L27) (3', 552 UL.” (1,22) 3.1 EPOXY 5m .IOO >§ .I25 {3.00 .3 H 30030.33 “@H J .500 (12,70) ? “3,4 ,m H» (0,35) .200 (5. as) 5501on A m: MDLIN'IING \ usury», 7 7 (my) 1 3®_ 2 <9- ‘="" \="" .son="" 073="" nu="" “2,703="" mm="" m="" l354;="" awl="" (5.="" as;="" mm="" we="" pmiucuon="" @="">
G
Rocker
G–15
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TERMINATIONS
7000 Series
Miniature Rocker & Lever Handle Switches
Actuator Shown In Pos. 1
SECTION A-A
PC MOUNTING
Actuator Shown In Pos. 1
SECTION A-A
PC MOUNTING
AV3
VERTICAL RIGHT ANGLE, SNAP-IN, PC THRU-HOLE,
.150” PITCH
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
A
RIGHT ANGLE, PC THRU-HOLE
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
7301J1ABE2
Horizontal Actuation
3PDT
7101J1AV2BE2
Vertical Actuation
SPDT
27 mar 17
mxv 5m m war] fl .fi m (2'5“ 5 @@ a f + 5 @@ 2 . (2,74) U v7“) .125 4 ®© I § I l E 4 5 a M , .osom. L finial; ‘f £25”th u 277 ‘90 0,27) . 200 mm mm “a, -—A235<-,5m-o mm,="" 15w="" *1="" '="" .vsn="" m)="" fie,="" (9*="" .="" (3,3‘)="" l="" 3e="" 5="" 1:22="" .="" .="" j="" low,="" jl="" ln?="" m="" m="" mm="" [.155er="" m="" m="" .="" (254!="" s="" ®®="" ©="" 3="" s="" .="" :="" me="" .95="" 5="" i="" {am="" 7="" ®="" «3="" ®="" ‘="" e="" 7="" a="" 9="" mm="" l.—="" 35074.1?="" m="" h="" 23%!"="" +="" +="" :1="" ram="" ,="" .(vjngw="" 36)="" ”a="" «="">7 235336» @5231 ‘ H M ?\ ‘9 @ UL ‘ . .1 L - - 0 er my mm mm Fmilclmn @
G–16
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
TERMINATIONS
Actuator Shown In Pos. 1 SECTION A-A
Actuator Shown In Pos. 1 SECTION A-A
PC MOUNTING
PC MOUNTING
AV3
VERTICAL RIGHT ANGLE, SNAP-IN, PC THRU-HOLE,
.150” PITCH
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
AV3
VERTICAL RIGHT ANGLE, SNAP-IN, PC THRU-HOLE,
.150” PITCH
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
7201J1AV2BE2
Vertical Actuation
DPDT
7301J1AV2BE2
Vertical Actuation
3PDT
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
esn 4. mxv 5m. (2‘ ,SED Jon .. (2,50 ‘2 C a ,. on _ 5? 125 I0 @@ j .w m. (0.35) .ISn w (5, (3,5!) 3+ m 2 (12,70) ‘ § @©@ @wm \ p A 555 (was) 039 w m, 75; m 4 firtm mm WWW m “’53) (5,27; E m SECTION AVA pc Mouunms . (my) 36) (9 W1 2‘] fig? 7 R '555 .073DM (was; (masonwp. ‘ULMW ‘, u .73) u . 22; A <1 mxv="" 5m="" fir="" ‘="" ”a,“="" *="" wnw="" wcr="" a="" .j="" ‘="" ‘2="" 3="" jhwp="" ‘="" j="" ,="" m="" ‘m="" mw="" “mm="" “w="" (w,="" [m="" l8?$s,""‘="" *="" ‘="" same».="" a="" a="" we="" mountimg="" \="" .150="" w="" —="" -="" (3,31)="" 1="97" 2="" 1—?="" m="" 073="" w.="" .5="" w="" (13.43)="" (ussmwv="" .="" ‘="" ,h.="" m="" 0‘0‘="" (1,22;="" (max="" _.i="" ml="" (5,="" as)="" m="">
G
Rocker
G–17
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TERMINATIONS
7000 Series
Miniature Rocker & Lever Handle Switches
Actuator Shown In Pos. 1 SECTION A-A
PC MOUNTING
PC MOUNTING
Actuator Shown In Pos. 1 SECTION A-A
V51
VERTICAL RIGHT ANGLE, SNAP-IN,
PC THRU-HOLE, .150” PITCH
V5
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
AV3
VERTICAL RIGHT ANGLE, SNAP-IN, PC THRU-HOLE,
.150” PITCH
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
7401J1AV2BE2
Vertical Actuation
4PDT
7101J1V5BE2
Vertical Actuation
SPDT
27 mar 17
A .1 mxv 5m. -.4so - (H.131 fl 6®®3f _ _ .Sno ‘25 '25 5 C O 2 "2,701 j]: mm mm) . ®@, ; ,l A ‘ ‘ V050 W ‘ .4 L. Ans» w. (1,27) ,172—0L— 530 ,150 WP. “'27) m mmm (1,37) 03,46) (3,3!) we (may (5,03) .030 m (0,75) 55mm“ PcMnuMING m ‘l «.33; .Isawv. 7617(97 (3,8!) 3 5 Le. _ 2 5 9,6), ' x ‘l ‘ ma Du. I]? L. (Lawrw. .mawp. ‘ . m H» (1,22) ma; 9,9, Junk (5,05) m; (4,le "2 “gum P1: Mouunm czrnmxms 0N owusnE —f 250 m, 5‘55 (3,35) (9—9- 1 . ‘ . 7Q) Evaxv 5m ‘ fl ‘ 2 3H .m _ _ 370 mm m Abe 4,] 7‘03“ 050 (19.05) ‘ (9,40) (9,50 (n,7sl(l,27) 0 .19; HP. "P I ‘ w “07:52)” (4 o) 7 , , 759 G G , 03,05) ' ‘ "P’ mm mm Pmi-u‘lmn @
G–18
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
TERMINATIONS
Actuator Shown In Pos. 1
Actuator Shown In Pos. 1
PC MOUNTING
PC MOUNTING
Actuator Shown In Pos. 1 SECTION A-A
V61
VERTICAL MOUNT, V-BRACKET, SNAP-IN
V2, V6, V7, V8
VERTICAL MOUNT, V-BRACKET
V51
VERTICAL RIGHT ANGLE, SNAP-IN,
PC THRU-HOLE, .150” PITCH
V5
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
Not available with I seal option. Available actuators, see pages G-6 and G-12.
Terminal bend radii and lead-in manufacturing option.
Not available with I seal option.
Available actuators, see pages G-6 and G-12.
7101J1__BE2
SPDT
7201J1V5BE2
Vertical Actuation
DPDT
OPTION
CODE DIM ‘A’
V2, V21 .555 (14,10)
V6, V61 .460 (11,68)
V7 .630 (16,00)
V8 .953 (24,21)
pc MOUNTING .25n w. (5,35; lsv u ‘ .42) (D—GV .52 (4,.” ‘ . "2 ‘a'i‘a’uifi‘l 9473*; .750 _ , , .370 sfixngégéwg (v5.05) C7) ‘ (1m) -@—6) Elli ‘ ‘ 073 DIAV D D l 7 , (1,556)va fi g? C? 1 :—*.‘ss fl 1,! l { 5 6I] n n 4L mm «.53, ' ' 232.?” A» 4L7”, m gsg,,rw 1‘ (a,7s)u,27) . 7 o .VES WP — WP. @535) (4,7n) .754: ~ .350 -' (19.05) [9,“, PcMourmMG d5?” ’ Isavw. — V‘Tm .152 mu m (3,5!) row Jaouu 7 ,. m mnxms as, 7 UN OPPDSHE slut a ,mznu. D D , o o (hm spuxvsm fi g % w m m t W 7 a an n n n U ‘ .05.; up .41.. § k | «um-w .LW (0.5., m,7s)u,27) 7 25» (leggy? (5,35) , as» .7504. m9 (9,”) Pcuouunms $150 250"», (2‘55) fl— (5,35) 7 ._(?_G?_ .52 (4,.” 7 7 “”5354? H C? 9??” czrmnrme "5' . FTC? (m ’ouomsnz 9—9—0 9—! I SIDE ' ‘ 073 DIAV l] 'i.’r mssanw, mm M a 4% (1933??- L .0 ,, ml] U U U .020 YYP.+U<7 mu="" .m="" x="" m="" ‘35="" w.="" 7="" (0,75)="" (1,27)="" ("7m="" 750="" "p="" -d="" .350="" ‘-="" (19,05)="" (9,14)="" mm="" ang‘e="" pmiecflovl="" @="">
G
Rocker
G–19
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
TERMINATIONS
7000 Series
Miniature Rocker & Lever Handle Switches
Actuator Shown In Pos. 1
SNAP-IN
PC MOUNTING
Actuator Shown In Pos. 1
SNAP-IN
PC MOUNTING
Actuator Shown In Pos. 1
SNAP-IN
PC MOUNTING
V2, V7, V8
VERTICAL MOUNT, V-BRACKET
V21
VERTICAL MOUNT, V-BRACKET, SNAP-IN
V2, V7, V8
VERTICAL MOUNT, V-BRACKET
V21, V61
VERTICAL MOUNT, V-BRACKET, SNAP-IN
V2, V6, V7, V8
VERTICAL MOUNT, V-BRACKET
Not available with I seal option.
Available actuators, see pages G-6 and G-12.
Not available with I seal option.
Available actuators, see pages G-6 and G-12.
Not available with I seal option.
Available actuators, see pages G-6 and G-12.
V21
VERTICAL MOUNT, V-BRACKET, SNAP-IN
OPTION
CODE DIM ‘A’
V2, V21 .555 (14,10)
V6, V61 .460 (11,68)
V7 .630 (16,00)
V8 .953 (24,21)
OPTION
CODE DIM ‘A’
V2, V21 .555 (14,10)
V7 .630 (16,00)
V8 .953 (24,21)
OPTION
CODE DIM ‘A’
V2, V21 .555 (14,10)
V7 .630 (16,00)
V8 .953 (24,21)
7201J1__BE2
DPDT
7401J1__BE2
4PDT
7301J1__BE2
3PDT
27 mar 17
PC MOUNTING Mm“ *1 rm r®®®* H n F £2pr 4 _5w i 936m Tar” iu,75m.27) m2, ‘25 99 Hwy», my ‘ W no em .152 (my) H2 (3,51: Fm? 13mm zvuxv 5m AL.» 5L m mums w awuw: w a] @fi@ pc MOUNTING *1 r ‘ 37o eq a E, .073 DH m (0,5!) me x nsn “”7529” ms w ‘ $57M” 4mm (4,70) - e = n 05,73) ”1'3 ,m (15,51) m (4 1') PcMouMnNG ,uz 3,51: 5m? mm a} If (flaw. CKK MARKNG , / gTDEPanHE o 95 i0i®j l \ .m (mm mm 5m / fl] 1 m nu mm m w 4 mJLS 5“, ”'5" m 75m 27; $ ,30 w . . . ma w as M ‘ w, , . ‘ ,_ Wm M2, < .53;="" e="" md="" us="" 7;;="" call="" @e="" mm="" am;="" mum,"="">
G–20
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
TERMINATIONS
PC MOUNTING
Actuator Shown In Pos. 1
SNAP-IN
PC MOUNTING
Actuator Shown In Pos. 1
SNAP-IN
PC MOUNTING
Actuator Shown In Pos. 1
SNAP-IN
Actuator Shown In Pos. 1
SNAP-IN
V4, V9
VERTICAL MOUNT, V-BRACKET
V31
VERTICAL MOUNT, V-BRACKET, SNAP-IN
V3, V4, V9
VERTICAL MOUNT, V-BRACKET
V31
VERTICAL MOUNT, V-BRACKET, SNAP-IN
V3, V4, V9
VERTICAL MOUNT, V-BRACKET
Not available with I seal option.
Available actuators, see pages G-6 and G-12.
Not available with I seal option.
Available actuators, see pages G-6 and G-12.
Not available with I seal option.
Available actuators, see pages G-6 and G-12.
7101J1__BE2
SPDT
7201J1__BE2
DPDT
7301J1__BE2
3PDT
OPTION
CODE DIM ‘A’
V3, V31 .460 (11,68)
V4 .630 (16,00)
V9 1.150 (29,21)
OPTION
CODE DIM ‘A’
V3, V31 .460 (11,68)
V4 .630 (16,00)
V9 1.150 (29,21)
OPTION
CODE DIM ‘A’
V4
.630 (16,00)
V9
1.150 (29,21)
m: Mouunms m a] $53,.” .32 a 0 re, . ,. 7 7 _ Ema t (:3 ‘§‘ 1? @fi 6— e 9 9—137“ m EPDXY 5m -/ 'n, 95m ~ rv'pv van wk (4,52: - ‘ “WM {MHM u 0—H; 232ng -l A can x.05\7 .049 m. , (0,75) (1,27) (1 22) 185 TVP‘ 7 YYP _ 'st ( 7a) (3.15) e 520 329 « (15,75) (3.”, 5mm ME w EL >105th w * LMJ m: mans EPDXV M .075 m U 9 1 mxv 3A5: SEAL j , 1 mm m no, mass, 3 r w p n v 500 m. an OLE :10st on. nun: mm Is am: As was me mm we Pmiucuon M
G
Rocker
G–21
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
27 mar 17
TERMINATIONS
7000 Series
Miniature Rocker & Lever Handle Switches
CONTACT MATERIAL
SEAL
'A'
Actuator Shown In Pos. 1
SNAP-IN
PC MOUNTING
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
Available with C, W through W5, Z & Z3 terminations.
1 CONTACTS & TERMINALS: Copper alloy, with gold plate over nickel plate.
2 END CONTACTS: Coin silver, with gold plate over nickel plate.
3 CENTER CONTACTS & ALL TERMINALS: Copper alloy, with gold plate
over nickel plate.
4 END CONTACTS: Coin silver, silver plated.
5 CENTER CONTACT & ALL TERMINALS: Copper alloy, silver plated.
6 TERMINALS: Copper alloy, with matte-tin over nickel plate.
U11-U415 model numbers with all options when ordered with
G, Q, S & R contact material.
B contact material standard with all terminations except C, Z & Z3.
Q contact material standard with C, Z & Z3 terminations.
P, S & R, contact materials not available with Z & Z3 terminations.
NOTE: Any models supplied with Q, B, G S, P & R contact material are RoHS compliant.
OPTION
CODE DIM ‘A’
V4
.630 (16,00)
V9
1.150 (29,21)
NO.
POLES DIM ‘A’
SP .410 (10,41)
DP .440 (11,18)
3P .505 (12,83)
4P .505 (12,83)
V4, V9VERTICAL MOUNT, V-BRACKET
7401J1__BE2
4PDT
E
EPOXY SEAL
I
EPOXY POTTED BASE
Not available with I seal option.
Available actuators, see pages G-6 and G-12.
OPTION
CODE
CONTACT
MATERIAL
TERMINAL
PLATING RATINGS
SILVER
5
MATTE-TIN
6
GOLD
1
SILVER
4,5
GOLD OVER SILVER
2,3
GOLD
3
MATTE-TIN
6
GOLD
1
MATTE-TIN
6
LOW LEVEL/
DRY CIRCUIT
POWER
LOW LEVEL/DRY
CIRCUIT OR POWER
0.4 VA MAX. @ 20 V AC OR DC MAX.
5 AMPS @ 120 V AC OR 28 V DC; 2 AMPS @ 250 V AC.
0 4 VA MAX @ 20 V AC OR DC MAX OR 5 AMPS @
120 V AC OR 28 V DC; 2 AMPS @ 250 V AC.
B
P
Q
S
G
R
an: @-
G–22
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
AVAILABLE HARDWARE
TYPICAL ASSEMBLY SCREW
PANEL THICKNESS
STAND-OFF
LOCKWASHER
NUT
STAND-OFF
LENGTH
Panel mounting hardware for rocker and lever handle switches is
available separately. Mounting hardware consists of two screws,
two nuts, two standoffs and two lockwashers per switch, and is
available for panel thicknesses of 1/16, 3/32 and 1/8 inch.
See part numbers below.
Qty Part Number Description
2 761103000 Standoffs
2 764100000 Mounting screws
2 764200000 Lock washers
2 764300000 Hex nuts
J1 & J2 actuators
J10 actuators
J3 actuators
PART NO. PANEL THK. STANDOFF LENGTH
761103000 1/8 IN. (3,18) .233 (5,92)
PART NO. PANEL THK. STANDOFF LENGTH
770703000 1/8 IN. (3,18) .233 (5,92)
PART NO. PANEL THK. STANDOFF LENGTH
770603000 1/8 IN. (3,18) .233 (5,92)
MATERIAL
Screws, nuts, lockwashers: Stainless steel. Standoffs: Nylon, standard.
J1, J11, J15 & J16 Actuators
PART NO.
776A01000
WHITE
776A02263
BLACK
776A03000
RED
Material: Nylon
Finish: Matte
J50, J51 & J52 Actuators
PART NO.
775A01000
WHITE
775A02263
BLACK
775A03000
RED
Material: Nylon
Finish: Matte
J60, J61 & J62 Actuators
PART NO.
598101000
WHITE
613802263
BLACK
598103000
RED
Material: Nylon
Finish: Matte
J2, J21, J25 & J26 Actuators
PART NO.
426D01000
WHITE
426D02263
BLACK
426D03000
RED
Material: Nylon
Finish: Matte
J3 & J37 Actuators
PART NO.
431D01000
WHITE
431D02263
BLACK
431D03000
RED
Material: Nylon
Finish: Matte
l7 fl
G
Rocker
G–23
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
AVAILABLE HARDWARE
7000 Series
Miniature Rocker & Lever Handle Switches
J90 & J91 Actuators
PART NO.
598001000
WHITE
598002263
BLACK
598003000
RED
Material: Nylon
Finish: Matte
J10 & J19 Actuators
PART NO.
769501000
WHITE
769502263
BLACK
769503000
RED
Material: Nylon
Finish: Matte
Fits Z3 Termination
female connector
PART NO.
530100000
Available in loose pieces.
Frame for J11 & J21 Actuators
PART NO.
764500746
BLACK ENAMEL
764500747
WHITE ENAMEL
764601106
RETAINING SPRING
Material: Spring Steel
Frame for J19 Actuator
PART NO.
781000746
BLACK ENAMEL
781000747
WHITE ENAMEL
Material: Spring Steel
Frame for J37 Actuator
PART NO.
445400746
BLACK ENAMEL
Material: Spring Steel
Frame for J52 & J62 Actuators
PART NO.
613301000
WHITE
613302263
BLACK
613303000
RED
Material: Nylon
Finish: Matte
Frame for J16 & J26 Actuators
PART NO.
459101000
WHITE
459102000
BLACK
459103000
RED
Material: Nylon
Finish: Matte
Frame for J51, J61 & J91 Actuators
PART NO.
615601000
WHITE
615602263
BLACK
615603000
RED
Material: Nylon
Finish: Matte
27 mar 17
e \ + + w & w 41 L A L A L E} mm: mm Proiewon
G–24
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
AVAILABLE HARDWARE
.495 – .505
(12,57 – 12,83)
.797 – .803
(20,24 – 20,40)
.005 R. MAX.
(0,13) TYP. .495 – .505
(12,57 – 12,83)
.595 – .605
(15,11 – 15,37)
.005 R.
(0,13)
MAX. TYP.
.495 – .505
(12,57 – 12,83)
.620 – .625
(15,75 – 15,88)
.005 R.
(0,13)
MAX. TYP.
PANEL MOUNTING
For part numbers
4529xxxxx, 4527xxxxx,
4528xxxxx, 4526xxxxx
For part numbers
4325xxxxx, 4326xxxxx
For part numbers
4327xxxxx, 4328xxxxx
TYPICAL APPLICATION
J1 & J2 Actuators
J50, J60 & J90 Actuators
.125” (3,18) PANEL THK.
PART NO.
452602263
BLACK
.047” (1,19) PANEL THK.
PART NO.
452902263
.062” (1,57) PANEL THK.
PART NO.
452702263
.090” (2,29) PANEL THK.
PART NO.
452802263
.125” (3,18) PANEL THK.
PART NO.
432802263
BLACK
.047” (1,19) PANEL THK.
PART NO.
432502263
.062” (1,57) PANEL THK.
PART NO.
432602263
.090” (2,29) PANEL THK.
PART NO.
432702263
Frames snap into panel opening and are independent from switch mounting. Accurate positioning of the
PC mounted switch relative to the panel opening is necessary to provide proper clearance between actuator
and frame. Available in two basic styles and four panel thicknesses .047-.125 in. Material: Nylon. Finish: Matte.
:E’M’Za'ifi E a minimal. PloJ-clion fi calf -
G
Rocker
G–25
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
27 mar 17
7000 Series
Miniature Rocker & Lever Handle Switches
AVAILABLE HARDWARE
.030
(0,76)
.200 DIA.
(5,08˘)
.025 SQ.
TYP. (0,63)
.750
(19,05)
.340
(8,64)
.230 DIA.
(5,84˘)
Flat denotes
cathode.
Above frames (part nos. 432XXXXXX) are also available with insert which accepts LED for
indicator light assembly. Order insert separately from frame. Blank insert panel (without hole
for LED) also available. LED not included.
LED INFORMATION
Process Information: Soldering to LED leads must be completed within 5 seconds at
500º F (260ºC) maximum.
LEDs are not supplied with J52, J62 options. LED snaps into switch frame surrounding
actuator and is wired externally.
Panel Inserts
Will fit Separate Snap-in frames for
J50, J60 & J90 actuators
NOTE: Special colors, custom markings available, consult Customer Service Center.
Suggested LED for J52 & J62 options.
Dimensions for reference only.
BLANK PANEL INSERT
WITHOUT HOLE FOR LED
PART NO.
476602000
BLACK
PANEL INSERT
WITH HOLE FOR LED
PART NO.
894902000

Products related to this Datasheet

SWITCH ROCKER SPDT 5A 120V
SWITCH STANDOFF J10 1/8 NYLN
SWITCH ROCKER SPDT 5A 120V
SWITCH ROCKER SPDT 5A 120V
SWITCH ROCKER SPDT 5A 120V
SWITCH ROCKER DPDT 5A 120V
SWITCH ROCKER SPDT 5A 120V
SWITCH BEZEL J37 BLACK
SWITCH ROCKER SPDT 5A 120V
SWITCH BEZEL J11/J21 BLACK
SWITCH BEZEL SPRING J11/21
SWITCH ROCKER DPDT 5A 120V
SWITCH ROCKER SPDT 0.4VA 20V
SWITCH ROCKER DPDT 5A 120V
SWITCH ROCKER SPDT 5A 120V
SWITCH ROCKER SPDT 0.4VA 20V
SWITCH ROCKER SPDT 5A 120V
SWITCH ROCKER SPDT 0.4VA 20V
SWITCH ROCKER SPDT 5A 120V
SWITCH ROCKER SPDT 5A 120V
SWITCH ROCKER SP3T 5A 120V
SWITCH ROCKER DPDT 5A 120V
SWITCH TOGGLE SPDT 5A 120V
SWITCH ROCKER SPDT 0.4VA 20V
SWITCH ROCKER 4PDT 0.4VA 20V
SWITCH ROCKER SPDT 0.4VA 20V
SWITCH ROCKER DPDT 5A 120V
SWITCH ROCKER 3PDT 5A 120V
SWITCH ROCKER DPDT 5A 120V
SWITCH ROCKER DPDT 0.4VA 20V