H Series Switchlock Datasheet by C&K

View All Related Products | Download PDF Datasheet
lam E] y DEE DEEDS D #
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L–34
L
Switchlock
Models Available
H Series
4 & 6 Tumbler Power Switchlocks
Features/Benefits
Positive detent
Multi-pole and multi-position
Snap-together assembly
Power switching
Typical Applications
Machine controls
Elevators
Specifications
CONTACT RATING: Q contact material: 12 AMPS @ 125 V AC;
6 AMPS @ 250 V AC; 1 AMP @ 125 V DC (UL/CSA). See page
L-37 for additional ratings.
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
CONTACT RESISTANCE: Below 10 m Ω typ. initial @ 2-4 V DC,
100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC.
INDEXING: 45º or 90º, 2-4 Positions.
NOTE: Any models supplied with Q or B contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for switchlocks with standard options.
For information on specific and custom switchlocks, consult Customer Service Center.
Materials
LOCK: Zinc alloy with stainless steel facing (4 tumbler locks and
6 tumbler tubular lock).
KEYS: Two nickel plated brass keys with code number (4 tumbler).
Two die cast chrome plated zinc alloy keys (6 tumbler).
SWITCH HOUSING: 6/6 nylon (UL 94V-2).
CONTACTS & TERMINALS: Q contact material: Copper, silver plated.
See page L-37 for additional contact materials.
CONTACT SPRING: Music wire or stainless steel.
MOUNTING NUT: Zinc alloy.
MOUNTING CLIP: Steel, zinc plated.
DRESS NUT: Brass, nickel plated.
TERMINAL SEAL: Epoxy.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages L–35 through L–38. For additional options not shown in catalog, consult Customer Service Center.
Switch and Lock Function
H10113 SP, 90º Index, keypull pos.1
H2011U DP, 90º Index, keypull pos. 1 & 2
H100AA SP, 45º Index,
keypull pos. 1,2 & 3
H200AA DP, 45º Index,
keypull pos. 1, 2 & 3
H20113 DP, 90º Index,
keypull pos. 1
H1011U SP, 90º Index,
keypull pos.1 & 2
H1417U SP, 90º Index, keypull pos. 1,2 & 3
Key Color
NONE Nickel plated brass (4 tumbler)
or chrome plated zinc alloy (6 tumbler)
2 Black
Keying
2 Two nickel plated brass keys
(4 tumbler) or two die cast zinc alloy
keys with chrome plating (6 tumbler)
T One nickel plated brass key with plastic
insert molded square head and one nickel
plated brass key
Lock Finish
2 Stainless steel facing
8 Gloss black facing
Terminations
05 Quick connect
WC Wire lead
Mounting/Lock Style
N With nut
D With clip
Contact Material
Q Silver
B Gold
Lock Type
F 4 Tumbler lock with detent
V 6 Tumbler tubular lock
Nu; TERMINAL NUMBERS LEGEND ® 3/4724 ws m7. (NJr wcwozm m was ND .2» «1 HS .325 w 5mm m 5 45 59> (25,35: we» 5qu, LDGD m4 m5 , wasnz smE q m m .757 “ O nay m a “53537 (0,793 =03 2 Mass 0 5L v5 m w (mm: 5‘5 nu (15.55» m sNouN ‘ w my W W J (has; *.130 W5 (3 so) Q52) LOCK m EE smugn éi°££§ mm smvs m ms ' LOCAHDN n HFR'S nPHnN, 195+ , m, .325 w. was; (25,25) (H.251 3/»24 uNs mu (H mm m 35¢ mm woman: 5mm: ms tam vu: ‘ suns, mm M wows smE C .Ho n 1 7n \ LII ; say an “ 0.535 m 75) 7 new ”“5 2 ACROL‘S 0 5an5 f .m on was»: KEY 5mm \ m Pns v 055 2» sec rm. (22,350 ”34 LOCK mw as suwuzu Mm SLuVS w ms LUCAHON u NW: uvHuN. E mm Ang‘e pmecm I film
L–35
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
H Series
4 & 6 Tumbler Power Switchlocks
SWITCH AND LOCK FUNCTION
**
*
= Detent Positions (45º or 90º)
= Key pull possible in these positions.
= Stop Positions
LEGEND
TERMINAL NUMBERS
Te rminal numbers molded on housing.
4 Tumbler
6 Tumbler
Part number shown: H101132F205NQ
Part number shown: H1011U2V205NQ
All models with all options when ordered with ‘G’ or ‘Q’ contact material.
Positions 1, 2 & 35-68-26-8
H1417U
SP4
Positions 1 & 2
8-2
8-2, 4-6
7-8
7-8, 3-4
H1011U
H2011U
SP
DP
4 & 6
Position 1
8-2
8-2, 4-6
7-8
7-8, 3-4
H10113
H20113
SP
DP
4 & 6
45ºPositions 1, 2 & 3
6-7
6-7, 2-3
8-1
8-1, 4-5
7-8
7-8, 3-4
H100AA
H200AA
SP
DP
4
INDEXING
LOCK
CONFIGURATION
KEY PULL
POSITIONS
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3POS. 4
MODEL
NO.
NO.
POLES
NO.
TUMBLERS
90º
I gum NICKEL puma muss KEV wrm mm»; pulEn zmc “my my mom. PLATED muss KEV \\x\ r \ LEN .20» mus ,vssa (5,55) asses) was) .35n7 .asc (mm-,1» V T— .mo an. .5??ng 92,35» 1— @G .325 7 5.09 mm W «52.0 mu CB3! ,1 L. W 77H mm so . “2,7; (mm (2,732 umi .oa‘ w. (0,79) 0d!
L–36
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
LOCK TYPE
LOCK FINISH
TERMINATIONS
1.635 (4 TUMBLER)
(41, 52)
A126
.798
(20, 26)
.775
(19, 68)
NICKEL PLATED BRASS KEY
Key part number: 115140126
1.766 (4 TUMBLER)
(44, 85)
.948
(24, 07)
.775
(19, 68)
NICKEL PLATED BRASS KEY WITH
PLASTIC INSERT MOLDED SQUARE HEAD
Key part number: 11599112602
1.289
(32,74)
.902
(22,91)
.871
(22,12)
Code number
on opposite
side of key.
CHROME PLATED ZINC ALLOY KEY
Key part number: 363C1AAAA
WC
WIRE LEAD
05
.110” QUICK CONNECT
2
STAINLESS STEEL FACING
V
6 TUMBLER TUBULAR LOCK
F
4 TUMBLER LOCK WITH ADDED DETENT
8
GLOSS BLACK FACING
Available with
V lock type only.
Black wire standard, other colors, gages and
lengths available, consult Customer Service
Center. UL style 1015.
NOTE: All orders keyed alike, standard. For more than one key code, replacement keys,
or other special features, consult Customer Service Center.
H Series
4 & 6 Tumbler Power Switchlocks
KEYING
NOTE: Key head shape subject to change without notice.
NOYES
1 NICKEL PLATED BRASS KEY WITH
PLASTIC INSERT MOLDED SQUARE
HEAD & 1 NICKEL PLATED BRASS KEY
T
NOYES
2 NICKEL PLATED BRASS KEYS
(4 TUMBLER) OR 2 CHROME PLATED
ZINC ALLOY KEYS (6 TUMBLER)
2
CODE NO.
ON LOCK
CODE NO.
ON KEY
KEY OPTIONS
OPTION
CODE
BLACK
2
NICKEL PLATED BRASS
(4 TUMBLER) OR CHROME PLAT ED
ZINC ALLOY (6 TUMBLER)
NONE
KEY COLOR
OPTION
CODE
KEYING KEY COLOR
mm MOUNTING au-a m6 .750 on nun» .540 nus) __& Lowa (25,55; .us w. (3,19) 5., ( tut
L–37
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
All models with all options when ordered with ‘Q’ contact material.
CONTACT MATERIAL
PANEL MOUNTING
N
WITH NUT
D
WITH CLIP
Switch and Lock Assembly Instructions
1. Place lock assembly in mounting hole on panel,
secure with mounting nut.
2. Align keying tab on switch assembly with keying slot
on lock assembly.
3. Snap assemblies together.
4. Switch installation is permanent. Switch cannot be
removed from lock after assembly. Attempting to separate
switch and lock may cause damage to switchlock.
1
CONTACTS & TERMINALS: Copper, with gold plate over nickel plate.
2
CONTACTS & TERMINALS: Copper, silver plated.
Nut part number: 937C00000
Clip part number: 906B00000
H Series
4 & 6 Tumbler Power Switchlocks
MOUNTING/LOCK STYLE
* Note: See Technical Data section of this catalog for RoHS compliant and compatible
definition and specifications.
CONTACT AND
OPTION
CODE TERMINAL MATERIAL RATING
Q12 AMPS @ 125 V AC; 6 AMPS @ 250 V AC;
LOW LEVEL/DRY CIRCUIT
B
SILVER 2POWER
0.4 VA MAX. @ 20 V AC or DC MAX.
RoHS
COMPLIANT*
RoHS
COMPATIBLE *
YES YES
YES YES GOLD 1
1 AMP @ 125 V DC (UL/CSA).
D. 065-.085 (1,65-2,16)
N. 195( 4,95) max.
PANE LT HICKNESS
MOUNTIN G
STYLES
D .065-.085 (1,65-2,16)
N .195 (4,95) max.
PANEL THICKNESS
MOUNTING
STYLES
I gum
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L–38
L
Switchlock
Key Code: A126
4 TUMBLER
PART NO. (ONE KEY)
115140126
Material: Brass
Finish: Nickel plate
Key Code: AAAA
PART NO. (ONE KEY)
363C1AAAA
Material: Zinc Alloy
Finish: Chrome
plate
Key Code: A126
4 TUMBLER
PART NO. (ONE KEY)
1159112602
BLACK
Material: Brass
Finish: Nickel plate
6/6 Nylon insert molded
head
H Series
4 & 6 Tumbler Power Switchlocks
AVAILABLE HARDWARE

Products related to this Datasheet

SW KEY 2POS SPDT 12A 125V 5PC
KEY REPLACEMENT A126 CODE BRASS
CLIP
SWITCH KEYLCK 3POS DP3T 12A 125V
KEY REPLACEMENT A126 CODE BLACK
SWITCH KEYLCK 2POS DPDT 12A 125V
SWITCH KEYLK 2POS SPDT 0.4VA 20V
SWITCH KEYLCK 3POS SP3T 12A 125V
SWITCH KEYLK 3POS DP3T 0.4VA 20V
SW KEY 2POS DPDT 12A 125V 5PC
SW KEY 2POS SPDT 12A 125V 5PC
SWITCH KEYLCK 2POS SPDT 12A 125V
SWITCH KEYLCK 2POS SPDT 12A 125V
SWITCH KEYLCK 2POS SPDT 12A 125V
SWITCH KEYLCK 2POS SPDT 12A 125V
SWITCH KEYLK 3POS SP3T 0.4VA 20V
SW KEY 2POS SPDT 12A 125V 5PC