www.Qualtekusa.com
Q5-4X
DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING
SHRINK RATIO 4:1
Features/Applications
Heat shrinkable dual wall adhesive lined tubing is manufactured by co-extrusion
sealing for protection against water and moisture of auto wires, shipping cables,
metal tubes and bundled wires.
Notes:
1. * See Part Number Guide for standard packaging codes..
2. Cross Reference available.
3. Special sizes, packaging, colors and cut pieces are available upon request.
Operating temperature: -55°C to +125°C
Minimum shrink temperature: 80°C
Full recovery temperature: 110°C
Approvals : File No. E236137, File No. 242540, 125°C, VW-1, 600V
Meets: Sony-SS-00259, SAE-AMS-DTL-23053/4
Standard color: Black
Special colors: Red, blue, white, yellow
RoHS Compliant
HEAT SHRINK MEDIUM / HEAVY WALL - ADHESIVE LINED
Product Dimensions
Size As Supplied
(mm)
After Recovered
(mm)
Standard
Packaging
Inch mm
Inside
Diameter
(min.)
Inside
Diameter
(max.)
Total Wall
Thickness
(min.)
Adhesive
Thickness
(nom.)
Standard
Spool
*(SS)
(Meter)
Cut to Length
Pcs.
*(QB)
Qty per bag
6” 48”
3/16 4/1 4.0 1.0 1.00 0.5 100 24 25
1/4 6/1.5 6.0 1.5 1.00 0.5 100 20 25
5/16 8/2 8.0 2.0 1.00 0.5 50 18 25
1/2 12/3 12.0 3.0 1.40 0.6 25 14 5
5/8 16/4 16.0 4.0 1.60 0.8 25 14 5
1 24/6 24.0 6.0 2.15 0.8 25 12 5
1 1/4 32/8 32.0 8.0 2.40 1.0 25 8 5
2 52/13 52.0 13.0 2.40 1.0 - 5 5
Technical Data
14
Property Test Method Typical Data
Operating Temperature IEC 216 -55°C to +125°C
Tensile Strength ASTM D 2671 >12 MPa
Ultimate Elongation ASTM D 2671 > 400%
Longitudinal Shrinkage UL 224 0 ± 10%
Eccentricity ASTM D 2671 < 40%
Heat Aging
Tensile Strength
Ultimate Elongation
158°C, 168 hrs. > 11 MPa
> 350 %
Flammability VW-1 Pass
Voltage Withstand ASTM D 2671 / AC2500V. 1 min. No Breakdown
Volume Resistance ASTM D 2671 >10 Ω.cm
Copper Stability UL 224 Pass
Copper Corrosion UL 224 No Corrosion
Property of adhesive
Ring-Ball Soft Point ASTM E28 95°C + 5°C
4
Clear and Color tubing other than black are not flame retardant, UL or CSA approved.
Q54X-200
Products related to this Datasheet
HEATSHRINK 5/8"-48" BLACK
HEATSHRINK 1/4"-48" BLACK
HEATSHRINK 3/4"-48" BLACK
HEATSHRINK 5/16"-48" BLACK
HEATSHRINK 1/2"-48" BLACK
HEATSHRINK 3/16"-48" BLACK
HEATSHRINK 1" x 4' BLACK
HEATSHRINK 3/16"-6" BLACK
HEATSHRINK 3/16"-100M BLACK
HEATSHRINK 1/4"-6" BLACK
HEATSHRINK 1/4"-100M BLACK
HEATSHRINK 5/16"-6" BLACK
HEATSHRINK 5/16"-50M BLACK
HEATSHRINK 1/2"-6" BLACK
HEATSHRINK 1/2"-25M BLACK
HEATSHRINK 5/8"-6" BLACK
HEATSHRINK 5/8"-25M BLACK
HEATSHRINK 3/4"-6" BLACK
HEATSHRINK 3/4"-25M BLACK
HEATSHRINK 1"-6" BLACK
HEATSHRINK 1"-25M BLACK
HEATSHRINK 1 1/4"-6" BLACK
HEATSHRINK 1 1/4"-48" BLACK
HEATSHRINK 1 1/4"-25M BLACK